BLK-STRANDED-HOOKUP WIRE 16 AWG - C2065-12-01 - Cable, Wire
BLK-STRANDED-HOOKUP WIRE 16 AWG - C2065-12-01 - Cable, Wire Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||||||||||||||||
BLK-STRANDED-HOOKUP WIRE 16 AWG - C2065-12-01 (C2065B-100-ND)
Related parts Cable, Wire :BLK-STRANDED-HOOKUP WIRE 16 AWG - C2065-12-01
Order BLK-STRANDED-HOOKUP WIRE 16 AWG-C2065-12-01 online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2065B-100-ND.
BLK-SOLID-HOOK-UP WIRE 16 AWG - C2053-12-01
Order BLK-SOLID-HOOK-UP WIRE 16 AWG-C2053-12-01 online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2053B-100-ND.
RED STRANDED-HOOKUP WIRE 18 AWG - C2064-12-03
Order RED STRANDED-HOOKUP WIRE 18 AWG-C2064-12-03 online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2064R-100-ND.
BLACK 16AWG HOOKUP WIRE STRANDED - C2104-12-01
Order BLACK 16AWG HOOKUP WIRE STRANDED-C2104-12-01 online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2104B-100-ND.
STRIP/CUTTER WIRE RED AWG 16-26 - WS6
Order STRIP/CUTTER WIRE RED AWG 16-26-WS6 online from Digi-Key. Manufactured by Ripley Tool/Miller. Digi-Key part number WS6-ND.
CABLE 2 COND SHIELD PVC 18 AWG - C2534-12-10
Order CABLE 2 COND SHIELD PVC 18 AWG-C2534-12-10 online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2534-100-ND.
CABLE 3 PR SHIELDED PVC 22 AWG - C6040-12-10
Order CABLE 3 PR SHIELDED PVC 22 AWG-C6040-12-10 online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C6040-100-ND.
WIRE JOINT NYL INS 10-16 AWG CLR - JN314-412-C
Order WIRE JOINT NYL INS 10-16 AWG CLR-JN314-412-C online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number JN314-412-C-ND.
WIRE JOINT NYLON INS 10-16 AWG - JN314-412-M
Order WIRE JOINT NYLON INS 10-16 AWG-JN314-412-M online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number JN314-412-M-ND.
STRIP/CUTTER WIRE BLUE AWG 22-30 - WS7
Order STRIP/CUTTER WIRE BLUE AWG 22-30-WS7 online from Digi-Key. Manufactured by Ripley Tool/Miller. Digi-Key part number WS7-ND.
BEADED TIE 12.75" NYLON - BT-12-01-NT
Order BEADED TIE 12.75" NYLON-BT-12-01-NT online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number RP736-ND.
TOOL NIBBLER 1/16" METAL/PLASTIC - 12-1806-0000
Order TOOL NIBBLER 1/16" METAL/PLASTIC-12-1806-0000 online from Digi-Key. Manufactured by GC Electronics. Digi-Key part number GC395-ND.
RELAY REED SIP SPST 12V W/DIODE - 9001-12-01
Order RELAY REED SIP SPST 12V W/DIODE-9001-12-01 online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 306-1058-ND.
WIRE STRIPPER 12-20 AWG - 904893
Order WIRE STRIPPER 12-20 AWG-904893 online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number PA904893-ND.
WIRE HOOKUP 10AWG BLACK CABLE - 7048 BK005
Order WIRE HOOKUP 10AWG BLACK CABLE-7048 BK005 online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 7048 BK005-ND.