IC 2W DC/DC CONV 5V/+-15V 14-DIP - DCP020515DP - Integrated Circuits (ICs)

Digi-Key Part Number DCP020515DP-ND
Price Break
1
25
100
250
500
1000
5000
Unit Price
7.13
6.422
5.694
5.45852
5.3515
5.28728
5.13744
Extended Price
7.13
160.55
569.40
1364.63
2675.75
5287.28
25687.20
Manufacturer Part NumberDCP020515DP
Product DescriptionIC 2W DC/DC CONV 5V/+-15V 14-DIP
Quantity Available 998
All prices are in GBP

IC 2W DC/DC CONV 5V/+-15V 14-DIP - DCP020515DP - Integrated Circuits (ICs) Details
Technical/Catalog InformationDCP020515DP
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
TypeIsolated Converter
Number of Outputs2 - Dual
Voltage - Input4.5 ~ 5.5V
Voltage - Output15V
Current - Output66mA
Output Power2W
Package / Case14-DIP
PackagingTube
Internal Switch(s)Yes
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DCP020515DP
DCP020515DP

Purchase IC 2W DC/DC CONV 5V/+-15V 14-DIP - DCP020515DP - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC 2W DC/DC CONV 5V/+-15V 14-DIP - DCP020515DP
Integrated Circuits (ICs)

IC 2W DC/DC CONV 5V/+-15V 14-DIP - DCP020515DP (DCP020515DP-ND)

Related parts Integrated Circuits (ICs):
IC 2W DC/DC CONV 5V/+-15V 14-DIP - DCP020515DP
 Order IC 2W DC/DC CONV 5V/+-15V 14-DIP-DCP020515DP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DCP020515DP-ND.
IC 2W DC/DC CONV 5V TO 7V 14-DIP - DCP020507P
 Order IC 2W DC/DC CONV 5V TO 7V 14-DIP-DCP020507P online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DCP020507P-ND.
IC 2W DC/DC CONV 12V/12V 14-DIP - DCP021212P
 Order IC 2W DC/DC CONV 12V/12V 14-DIP-DCP021212P online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DCP021212P-ND.
IC ISO DC/DC CONV 5V/5V 14-DIP - DCP010505BP
 Order IC ISO DC/DC CONV 5V/5V 14-DIP-DCP010505BP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DCP010505BP-ND.
IC DC/DC CONV 5V - DUAL 5V 14-DI - DCP010505DP
 Order IC DC/DC CONV 5V - DUAL 5V 14-DI-DCP010505DP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DCP010505DP-ND.
DC/DC CONVERTER -12/100MA SIP - BP5122
 Order DC/DC CONVERTER -12/100MA SIP-BP5122 online from Digi-Key. Manufactured by Rohm. Digi-Key part number BP5122-ND.
IC OP AMP QUAD H SPEED LP 14-DIP - LM6134AIN
 Order IC OP AMP QUAD H SPEED LP 14-DIP-LM6134AIN online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM6134AIN-ND.
IC V/F AND F/V CONVERTER 14 DIP - VFC32KP
 Order IC V/F AND F/V CONVERTER 14 DIP-VFC32KP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number VFC32KP-ND.
IC QUAD LV R-R OP AMP 14-DIP - TLV2254AIN
 Order IC QUAD LV R-R OP AMP 14-DIP-TLV2254AIN online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7438-5-ND.
IC QUAD 2-IN EX-OR GATE 14-DIP - CD74ACT86E
 Order IC QUAD 2-IN EX-OR GATE 14-DIP-CD74ACT86E online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4286-5-ND.
CONVERTER DC-DC 5.5V OUT 3A - APTS003A0X-SRZ
 Order CONVERTER DC-DC 5.5V OUT 3A-APTS003A0X-SRZ online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1124-2-ND.
CONVERTER DC-DC 5.5V OUT 6A - APTS006A0X-SRZ
 Order CONVERTER DC-DC 5.5V OUT 6A-APTS006A0X-SRZ online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1125-2-ND.
CONVERTER DC-DC 5.5V OUT 6A - APXS006A0X-SRZ
 Order CONVERTER DC-DC 5.5V OUT 6A-APXS006A0X-SRZ online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1127-2-ND.
CONVERTER DC-DC 5.5V OUT 3A - APXS003A0X-SRZ
 Order CONVERTER DC-DC 5.5V OUT 3A-APXS003A0X-SRZ online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1126-1-ND.
IC 2W DC/DC CONV 5V TO 9V 28SOIC - DCP020509U
 Order IC 2W DC/DC CONV 5V TO 9V 28SOIC-DCP020509U online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DCP020509U-ND.