SWITCH DIP 7POS TOP ACT GULLEAD - A6S-7102 - Switches

Digi-Key Part Number A6S-7102-ND
Price Break
1
100
Unit Price
1.81
1.302
Extended Price
1.81
130.20
Manufacturer Part NumberA6S-7102
Product DescriptionSWITCH DIP 7POS TOP ACT GULLEAD
Quantity Available Non-Stock
All prices are in GBP

SWITCH DIP 7POS TOP ACT GULLEAD - A6S-7102 - Switches Details
Technical/Catalog InformationA6S-7102
VendorOmron Electronics Inc-ECB Div
CategorySwitches
Actuator TypeStandard
OrientationTop Actuated
Number of Positions7
CircuitSPST
Actuator LevelFlush
Mounting TypeSurface Mount
Contact Rating @ Voltage0.025A @ 24VDC
WashableYes
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names A6S 7102
A6S7102

Purchase SWITCH DIP 7POS TOP ACT GULLEAD - A6S-7102 - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SWITCH DIP 7POS TOP ACT GULLEAD - A6S-7102
Switches

SWITCH DIP 7POS TOP ACT GULLEAD - A6S-7102 (A6S-7102-ND)

Related parts Switches:
SWITCH DIP 7POS TOP ACT GULLEAD - A6S-7102
 Order SWITCH DIP 7POS TOP ACT GULLEAD-A6S-7102 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6S-7102-ND.
SWITCH DIP 2POS TOP ACT GULLEAD - A6S-2102
 Order SWITCH DIP 2POS TOP ACT GULLEAD-A6S-2102 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW928-ND.
SWITCH DIP 4POS TOP ACT GULLEAD - A6S-4102
 Order SWITCH DIP 4POS TOP ACT GULLEAD-A6S-4102 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW930-ND.
SWITCH DIP 5POS TOP ACT GULLEAD - A6S-5102
 Order SWITCH DIP 5POS TOP ACT GULLEAD-A6S-5102 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW932-ND.
SWITCH DIP 6POS TOP ACT GULLEAD - A6S-6102
 Order SWITCH DIP 6POS TOP ACT GULLEAD-A6S-6102 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW934-ND.
SWITCH DIP 8POS TOP ACT GULLEAD - A6S-8102
 Order SWITCH DIP 8POS TOP ACT GULLEAD-A6S-8102 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW936-ND.
SWITCH DIP 9POS TOP ACT GULLEAD - A6S-9102
 Order SWITCH DIP 9POS TOP ACT GULLEAD-A6S-9102 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6S-9102-ND.
SWITCH DIP 10POS TOP ACT GULLEAD - A6S-0102
 Order SWITCH DIP 10POS TOP ACT GULLEAD-A6S-0102 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6S-0102-ND.
SWITCH DIP 7POS TOP ACT SMT - A6S-7101
 Order SWITCH DIP 7POS TOP ACT SMT-A6S-7101 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6S-7101-ND.
SWITCH DIP 2POS TOP ACT GULLEAD - A6S-2102-H
 Order SWITCH DIP 2POS TOP ACT GULLEAD-A6S-2102-H online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW1008-ND.
SWITCH DIP 2POS TOP ACT GULLEAD - A6S-2104-H
 Order SWITCH DIP 2POS TOP ACT GULLEAD-A6S-2104-H online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW1009-ND.
SWITCH DIP 4POS TOP ACT GULLEAD - A6S-4102-H
 Order SWITCH DIP 4POS TOP ACT GULLEAD-A6S-4102-H online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW1010-ND.
SWITCH DIP 4POS TOP ACT GULLEAD - A6S-4104-H
 Order SWITCH DIP 4POS TOP ACT GULLEAD-A6S-4104-H online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW1011-ND.
SWITCH DIP 5POS TOP ACT GULLEAD - A6S-5102-H
 Order SWITCH DIP 5POS TOP ACT GULLEAD-A6S-5102-H online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW1012-ND.
SWITCH DIP 5POS TOP ACT GULLEAD - A6S-5104-H
 Order SWITCH DIP 5POS TOP ACT GULLEAD-A6S-5104-H online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW1013-ND.