SWITCH AUTODIP 10POS EXTEND ACT - A6T-0104 - Switches

Digi-Key Part Number SW939-ND
Price Break
1
25
50
100
250
500
1000
Unit Price
1.17
1.0536
0.9366
0.8429
0.79608
0.70242
0.63217
Extended Price
1.17
26.34
46.83
84.29
199.02
351.21
632.17
Manufacturer Part NumberA6T-0104
Product DescriptionSWITCH AUTODIP 10POS EXTEND ACT
Quantity Available 13
All prices are in GBP

SWITCH AUTODIP 10POS EXTEND ACT - A6T-0104 - Switches Details
Technical/Catalog InformationA6T-0104
VendorOmron Electronics Inc-ECB Div
CategorySwitches
Actuator TypeStandard
OrientationTop Actuated
Number of Positions10
CircuitSPST
Actuator LevelRaised
Mounting TypeThrough Hole
Contact Rating @ Voltage0.025A @ 24VDC
WashableNo
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names A6T 0104
A6T0104
SW939 ND
SW939ND
SW939

Purchase SWITCH AUTODIP 10POS EXTEND ACT - A6T-0104 - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SWITCH AUTODIP 10POS EXTEND ACT - A6T-0104
Switches

SWITCH AUTODIP 10POS EXTEND ACT - A6T-0104 (SW939-ND)

Related parts Switches:
SWITCH AUTODIP 10POS EXTEND ACT - A6T-0104
 Order SWITCH AUTODIP 10POS EXTEND ACT-A6T-0104 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW939-ND.
SWITCH AUTODIP 2POS EXTEND ACT - A6T-2104
 Order SWITCH AUTODIP 2POS EXTEND ACT-A6T-2104 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6T-2104-ND.
SWITCH AUTODIP 4POS EXTEND ACT - A6T-4104
 Order SWITCH AUTODIP 4POS EXTEND ACT-A6T-4104 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6T-4104-ND.
SWITCH AUTODIP 6POS EXTEND ACT - A6T-6104
 Order SWITCH AUTODIP 6POS EXTEND ACT-A6T-6104 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6T-6104-ND.
SWITCH AUTODIP 8POS EXTEND ACT - A6T-8104
 Order SWITCH AUTODIP 8POS EXTEND ACT-A6T-8104 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6T-8104-ND.
SWITCH AUTODIP 10POS TOP ACT - A6T-0101
 Order SWITCH AUTODIP 10POS TOP ACT-A6T-0101 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6T-0101-ND.
SWITCH DIP 10POS EXTEND ACT SLD - A6D-0103
 Order SWITCH DIP 10POS EXTEND ACT SLD-A6D-0103 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6D-0103-ND.
SWITCH AUTODIP 10POS TAPE SEAL - A6T-0102
 Order SWITCH AUTODIP 10POS TAPE SEAL-A6T-0102 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW938-ND.
SWITCH AUTODIP 1POS TOP ACT - A6T-1101
 Order SWITCH AUTODIP 1POS TOP ACT-A6T-1101 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6T-1101-ND.
SWITCH AUTODIP 1POS TOP ACT - A6T-1102
 Order SWITCH AUTODIP 1POS TOP ACT-A6T-1102 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6T-1102-ND.
SWITCH AUTODIP 1POS TOP ACT - A6T-1104
 Order SWITCH AUTODIP 1POS TOP ACT-A6T-1104 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6T-1104-ND.
SWITCH AUTODIP 2POS TOP ACT - A6T-2101
 Order SWITCH AUTODIP 2POS TOP ACT-A6T-2101 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6T-2101-ND.
SWITCH AUTODIP 4POS TOP ACT - A6T-4101
 Order SWITCH AUTODIP 4POS TOP ACT-A6T-4101 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6T-4101-ND.
SWITCH AUTODIP 5POS TOP ACT - A6T-5101
 Order SWITCH AUTODIP 5POS TOP ACT-A6T-5101 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6T-5101-ND.
SWITCH AUTODIP 6POS TOP ACT - A6T-6101
 Order SWITCH AUTODIP 6POS TOP ACT-A6T-6101 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6T-6101-ND.