SWITCH AUTODIP 4POS TAPE SEAL - A6T-4102 - Switches

Digi-Key Part Number A6T-4102-ND
Price Break
42
Unit Price
0.65262
Extended Price
27.41
Manufacturer Part NumberA6T-4102
Product DescriptionSWITCH AUTODIP 4POS TAPE SEAL
Quantity Available Non-Stock
All prices are in GBP

SWITCH AUTODIP 4POS TAPE SEAL - A6T-4102 - Switches Details
Technical/Catalog InformationA6T-4102
VendorOmron Electronics Inc-ECB Div
CategorySwitches
Actuator TypeStandard
OrientationTop Actuated
Number of Positions4
CircuitSPST
Actuator LevelFlush
Mounting TypeThrough Hole
Contact Rating @ Voltage0.025A @ 24VDC
WashableYes
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names A6T 4102
A6T4102

Purchase SWITCH AUTODIP 4POS TAPE SEAL - A6T-4102 - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SWITCH AUTODIP 4POS TAPE SEAL - A6T-4102
Switches

SWITCH AUTODIP 4POS TAPE SEAL - A6T-4102 (A6T-4102-ND)

Related parts Switches:
SWITCH AUTODIP 4POS TAPE SEAL - A6T-4102
 Order SWITCH AUTODIP 4POS TAPE SEAL-A6T-4102 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6T-4102-ND.
SWITCH AUTODIP 1POS TOP ACT - A6T-1104
 Order SWITCH AUTODIP 1POS TOP ACT-A6T-1104 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6T-1104-ND.
SWITCH DIP 4POS TOP ACT GULLEAD - A6S-4102
 Order SWITCH DIP 4POS TOP ACT GULLEAD-A6S-4102 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW930-ND.
SWITCH LIMIT ONE WAY SEALED - ZC-N2255
 Order SWITCH LIMIT ONE WAY SEALED-ZC-N2255 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number ZC-N2255-ND.
SWITCH DIP 4POS TOP ACT SMT - A6S-4101
 Order SWITCH DIP 4POS TOP ACT SMT-A6S-4101 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6S-4101-ND.
SWITCH BASIC SPDT .1A SEALED - D2VW-01L3-1MS
 Order SWITCH BASIC SPDT .1A SEALED-D2VW-01L3-1MS online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number D2VW-01L3-1MS-ND.
SWITCH DIP 4POS TOP ACT GULLEAD - A6S-4104-H
 Order SWITCH DIP 4POS TOP ACT GULLEAD-A6S-4104-H online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW1011-ND.
DATABOOK OMRON SWITCH BOOK - GCSW3
 Order DATABOOK OMRON SWITCH BOOK-GCSW3 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number 9247B-ND.
SWITCH TACT SMD W/O GND 160GF - B3SN-3012P
 Order SWITCH TACT SMD W/O GND 160GF-B3SN-3012P online from Digi-Key. Manufactured by Omron Electronics, Inc-ECB Div (VA). Digi-Key part number SW261CT-ND.
SWITCH TACT 6MM MOM 100GF - B3F-1050
 Order SWITCH TACT 6MM MOM 100GF-B3F-1050 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW404-ND.
SWITCH 5A ROLLER PC MNT 50GF - SS5GL2D
 Order SWITCH 5A ROLLER PC MNT 50GF-SS5GL2D online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW244-ND.
SWITCH TACT 12MM MOM N/O 260GF - B3F-4005
 Order SWITCH TACT 12MM MOM N/O 260GF-B3F-4005 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW412-ND.
SWITCH THUMBWHEEL BLACK BCD - A7BS-206-1
 Order SWITCH THUMBWHEEL BLACK BCD-A7BS-206-1 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW266-ND.
DATABOOK OMRON TIMER/COUNTR BOOK - GCTMCN1
 Order DATABOOK OMRON TIMER/COUNTR BOOK-GCTMCN1 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number 9249B-ND.
ROTARY DIP SWITCH, BCD W/SHAFT - A6A-10RS
 Order ROTARY DIP SWITCH, BCD W/SHAFT-A6A-10RS online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW214-ND.