SWITCH DIP 10POS EXTEND ACT SLD - A6D-0103 - Switches

Digi-Key Part Number A6D-0103-ND
Price Break
19
Unit Price
2.69053
Extended Price
51.12
Manufacturer Part NumberA6D-0103
Product DescriptionSWITCH DIP 10POS EXTEND ACT SLD
Quantity Available Non-Stock
All prices are in GBP

SWITCH DIP 10POS EXTEND ACT SLD - A6D-0103 - Switches Details
Technical/Catalog InformationA6D-0103
VendorOmron Electronics Inc-ECB Div
CategorySwitches
Actuator TypeStandard
OrientationTop Actuated
Number of Positions10
CircuitSPST
Actuator LevelRaised
Mounting TypeThrough Hole
Contact Rating @ Voltage0.1A @ 5VDC
WashableYes
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names A6D 0103
A6D0103

Purchase SWITCH DIP 10POS EXTEND ACT SLD - A6D-0103 - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SWITCH DIP 10POS EXTEND ACT SLD - A6D-0103
Switches

SWITCH DIP 10POS EXTEND ACT SLD - A6D-0103 (A6D-0103-ND)

Related parts Switches:
SWITCH DIP 10POS EXTEND ACT SLD - A6D-0103
 Order SWITCH DIP 10POS EXTEND ACT SLD-A6D-0103 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6D-0103-ND.
SWITCH DIP 2POS EXTEND ACT SLD - A6D-2103
 Order SWITCH DIP 2POS EXTEND ACT SLD-A6D-2103 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW897-ND.
SWITCH DIP 4POS EXTEND ACT SLD - A6D-4103
 Order SWITCH DIP 4POS EXTEND ACT SLD-A6D-4103 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW899-ND.
SWITCH DIP 6POS EXTEND ACT SLD - A6D-6103
 Order SWITCH DIP 6POS EXTEND ACT SLD-A6D-6103 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW941-ND.
SWITCH DIP 8POS EXTEND ACT SLD - A6D-8103
 Order SWITCH DIP 8POS EXTEND ACT SLD-A6D-8103 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW943-ND.
SWITCH DIP 10POS TOP ACT. SEALED - A6D-0100
 Order SWITCH DIP 10POS TOP ACT. SEALED-A6D-0100 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6D-0100-ND.
SWITCH DIP 2POS TOP ACT SEALED - A6D-2100
 Order SWITCH DIP 2POS TOP ACT SEALED-A6D-2100 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW896-ND.
SWITCH DIP 4POS TOP ACT SEALED - A6D-4100
 Order SWITCH DIP 4POS TOP ACT SEALED-A6D-4100 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW898-ND.
SWITCH DIP 6POS TOP ACT SEALED - A6D-6100
 Order SWITCH DIP 6POS TOP ACT SEALED-A6D-6100 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW940-ND.
SWITCH DIP 8POS TOP ACT SEALED - A6D-8100
 Order SWITCH DIP 8POS TOP ACT SEALED-A6D-8100 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW942-ND.
SWITCH DIP 10POS SIDE ACT SEALED - A6DR-0100
 Order SWITCH DIP 10POS SIDE ACT SEALED-A6DR-0100 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6DR-0100-ND.
SWITCH AUTODIP 10POS EXTEND ACT - A6T-0104
 Order SWITCH AUTODIP 10POS EXTEND ACT-A6T-0104 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW939-ND.
SWITCH DIP 10POS TOP ACT GULLEAD - A6S-0102
 Order SWITCH DIP 10POS TOP ACT GULLEAD-A6S-0102 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6S-0102-ND.
SWITCH DIP 5POS TOP ACT SEAL - A6D-5100
 Order SWITCH DIP 5POS TOP ACT SEAL-A6D-5100 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6D-5100-ND.
SWITCH DIP 10POS SIDE ACT SHRT - A6ER-0101
 Order SWITCH DIP 10POS SIDE ACT SHRT-A6ER-0101 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A6ER-0101-ND.