RELAY SSR 5A@240VAC ZERO CROSS - G3NA-205B-DC5-24 - Relays

Digi-Key Part Number Z165-ND
Price Break
1
25
50
100
250
500
1000
Unit Price
12.49
11.2392
9.9904
8.9914
8.49184
7.49282
6.74354
Extended Price
12.49
280.98
499.52
899.14
2122.96
3746.41
6743.54
Manufacturer Part NumberG3NA-205B-DC5-24
Product DescriptionRELAY SSR 5A@240VAC ZERO CROSS
Quantity Available 116
All prices are in GBP

RELAY SSR 5A@240VAC ZERO CROSS - G3NA-205B-DC5-24 - Relays Details
Technical/Catalog InformationG3NA-205B-DC5-24
VendorOmron Electronics Inc-ECB Div
CategoryRelays
Mounting TypeChassis Mount
Termination StyleScrew Terminal
Package / CasePUK
CircuitSPST-NO (1 Form A)
Load Current5A
Voltage - Input4 ~ 32VDC
Voltage - Load19.2 ~ 264V
Output TypeAC, Zero Cross
On-State Resistance-
SeriesG3NA
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names G3NA 205B DC5 24
G3NA205BDC524
Z165 ND
Z165ND
Z165

Purchase RELAY SSR 5A@240VAC ZERO CROSS - G3NA-205B-DC5-24 - Relays
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RELAY SSR 5A@240VAC ZERO CROSS - G3NA-205B-DC5-24
Relays

RELAY SSR 5A@240VAC ZERO CROSS - G3NA-205B-DC5-24 (Z165-ND)

Related parts Relays:
RELAY SSR 5A@240VAC ZERO CROSS - G3NA-205B-DC5-24
 Order RELAY SSR 5A@240VAC ZERO CROSS-G3NA-205B-DC5-24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z165-ND.
RELAY SSR 40A@220VAC ZERO CROSS - G3NA-240B-DC5-24
 Order RELAY SSR 40A@220VAC ZERO CROSS-G3NA-240B-DC5-24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z172-ND.
RELAY SSR SPST-NO 10A@240VDC - G3NA-D210B-DC5-24
 Order RELAY SSR SPST-NO 10A@240VDC-G3NA-D210B-DC5-24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z168-ND.
RELAY SSR 120VAC@25A ZERO DC IN - G3NA-225B-DC5-24
 Order RELAY SSR 120VAC@25A ZERO DC IN-G3NA-225B-DC5-24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z921-ND.
RELAY SSR 10A 5VDC - G3NA-410B-DC5-24
 Order RELAY SSR 10A 5VDC-G3NA-410B-DC5-24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G3NA-410B-DC5-24-ND.
RELAY SSR 90A@440VAC 5VDC IN - G3NA-490B-UTU-DC5-24
 Order RELAY SSR 90A@440VAC 5VDC IN-G3NA-490B-UTU-DC5-24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2073-ND.
RELAY SSR 2A 5VDC PCB - G3M-202P-US-DC5
 Order RELAY SSR 2A 5VDC PCB-G3M-202P-US-DC5 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G3M-202P-US-DC5-ND.
RELAY SSR 3A 5VDC PCB - G3M-203P-4-DC5
 Order RELAY SSR 3A 5VDC PCB-G3M-203P-4-DC5 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G3M-203P-4-DC5-ND.
RELAY SSR 20A 120VAC - G3NA-220B-AC100-120
 Order RELAY SSR 20A 120VAC-G3NA-220B-AC100-120 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2583-ND.
RELAY SSR 40A 230VAC - G3NA-440B-AC100-240
 Order RELAY SSR 40A 230VAC-G3NA-440B-AC100-240 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2587-ND.
RELAY DPDT 5VDC 1A SMD - G6H-2F-DC5
 Order RELAY DPDT 5VDC 1A SMD-G6H-2F-DC5 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z827-ND.
RELAY SSR 25A 5VDC DC IN ZERO-X - PF240D25
 Order RELAY SSR 25A 5VDC DC IN ZERO-X-PF240D25 online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CC1341-ND.
RELAY SSR SPST 120MA 4-DIP - G3VM-2
 Order RELAY SSR SPST 120MA 4-DIP-G3VM-2 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z150-ND.
RELAY SSR SPST 120MA 4-SMT - G3VM-2F
 Order RELAY SSR SPST 120MA 4-SMT-G3VM-2F online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z151-ND.
RELAY SSR SPST 120MA 6-DIP - G3VM-3
 Order RELAY SSR SPST 120MA 6-DIP-G3VM-3 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z152-ND.