RELAY SSR SPST 120MA 4-SMT - G3VM-2F

Digi-Key Part Number Z151-ND
Price Break
1
25
50
100
250
500
1000
Unit Price
1.71
1.5344
1.364
1.2276
1.1594
1.023
0.9207
Extended Price
1.71
38.36
68.20
122.76
289.85
511.50
920.70
Manufacturer Part NumberG3VM-2F
Product DescriptionRELAY SSR SPST 120MA 4-SMT
Quantity Available 1427
All prices are in GBP

RELAY SSR SPST 120MA 4-SMT - G3VM-2F Details
Technical/Catalog InformationG3VM-2F
VendorOmron Electronics Inc-ECB Div
CategoryRelays
Mounting TypeSurface Mount
Termination StyleGull Wing
Package / Case4-SMD
CircuitSPST-NO (1 Form A)
Load Current120mA
Voltage - Input1.15VDC
Voltage - Load0 ~ 350V
Output TypeAC, DC
On-State Resistance35 Ohm
SeriesG3VM
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names G3VM 2F
G3VM2F
Z151 ND
Z151ND
Z151

Purchase RELAY SSR SPST 120MA 4-SMT - G3VM-2F
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RELAY SSR SPST 120MA 4-SMT - G3VM-2F
RELAY SSR SPST 120MA 4-SMT - G3VM-2F

RELAY SSR SPST 120MA 4-SMT - G3VM-2F (Z151-ND)

Related parts:
RELAY SSR SPST 120MA 4-SMT - G3VM-2F
 Order RELAY SSR SPST 120MA 4-SMT-G3VM-2F online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z151-ND.
RELAY SSR SPST 120MA 4-DIP - G3VM-2
 Order RELAY SSR SPST 120MA 4-DIP-G3VM-2 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z150-ND.
RELAY SSR SPST 120MA 6-DIP - G3VM-3
 Order RELAY SSR SPST 120MA 6-DIP-G3VM-3 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z152-ND.
RELAY SSR SPST 20V 300MA 4SSOP - G3VM-21LR1
 Order RELAY SSR SPST 20V 300MA 4SSOP-G3VM-21LR1 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z1622-ND.
RELAY SSR SPST 60V 2A 8SMT - G3VM-61FR
 Order RELAY SSR SPST 60V 2A 8SMT-G3VM-61FR online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2105-ND.
RELAY SSR SPST 60V 400MA 4SOP - G3VM-61G1
 Order RELAY SSR SPST 60V 400MA 4SOP-G3VM-61G1 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2106-ND.
RELAY SSR SPST 350VAC 120MA 4DIP - G3VM-351A
 Order RELAY SSR SPST 350VAC 120MA 4DIP-G3VM-351A online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2080-ND.
RELAY SSR SPST 350V 120MA 4SMT - G3VM-351D
 Order RELAY SSR SPST 350V 120MA 4SMT-G3VM-351D online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2082-ND.
RELAY SSR SPST 60V 2.5A 6-SMT - G3VM-61ER
 Order RELAY SSR SPST 60V 2.5A 6-SMT-G3VM-61ER online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2443-ND.
RELAY SSR SPST 350V 100MA 4-DIP - G3VM-353A1
 Order RELAY SSR SPST 350V 100MA 4-DIP-G3VM-353A1 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2445-ND.
RELAY TELCOM DPDT 1A 12VDC SMT - G6K-2F-DC12
 Order RELAY TELCOM DPDT 1A 12VDC SMT-G6K-2F-DC12 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z113-ND.
RELAY SSR SPST-NO 10A@240VDC - G3NA-D210B-DC5-24
 Order RELAY SSR SPST-NO 10A@240VDC-G3NA-D210B-DC5-24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z168-ND.
RELAY SSR DPST 350V 110MA 8SOP - G3VM-352J
 Order RELAY SSR DPST 350V 110MA 8SOP-G3VM-352J online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2088-ND.
RELAY 200MA SPST OPTO MOSFET - G3VM-4
 Order RELAY 200MA SPST OPTO MOSFET-G3VM-4 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number OR521-ND.
RELAY SSR 3A 5VDC PCB - G3M-203P-4-DC5
 Order RELAY SSR 3A 5VDC PCB-G3M-203P-4-DC5 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G3M-203P-4-DC5-ND.