MOUNT FLAT BASE PLATE 9" RISE - 960-09 - Tools
MOUNT FLAT BASE PLATE 9" RISE - 960-09 - Tools Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||
MOUNT FLAT BASE PLATE 9" RISE - 960-09 (960-09-ND)
Related parts Tools:MOUNT FLAT BASE PLATE 9" RISE - 960-09
Order MOUNT FLAT BASE PLATE 9" RISE-960-09 online from Digi-Key. Manufactured by Panavise. Digi-Key part number 960-09-ND.
IDS BASE PLATE FOR CHAMP LATCH - 511A
Order IDS BASE PLATE FOR CHAMP LATCH-511A online from Digi-Key. Manufactured by Panavise. Digi-Key part number 511A-ND.
BASE PLATE SOCKET IDC - 510
Order BASE PLATE SOCKET IDC-510 online from Digi-Key. Manufactured by Panavise. Digi-Key part number 510PV-ND.
BASE PLATE CARD EDGE IDC - 511
Order BASE PLATE CARD EDGE IDC-511 online from Digi-Key. Manufactured by Panavise. Digi-Key part number 511PV-ND.
BASE PLATE DIP IDC - 512
Order BASE PLATE DIP IDC-512 online from Digi-Key. Manufactured by Panavise. Digi-Key part number 512PV-ND.
BASE PLATE D-SUB IDC - 513A
Order BASE PLATE D-SUB IDC-513A online from Digi-Key. Manufactured by Panavise. Digi-Key part number 513PV-ND.
CABLE 9POS 4.75" FLAT FLEX - 1.00MM-9-4.75-B
Order CABLE 9POS 4.75" FLAT FLEX-1.00MM-9-4.75-B online from Digi-Key. Manufactured by Parlex Corp.. Digi-Key part number 1.00MM-9-4.75-B-ND.
CABLE 1MM PITCH 254MM FLAT FLEX - 100-9-254B
Order CABLE 1MM PITCH 254MM FLAT FLEX-100-9-254B online from Digi-Key. Manufactured by Parlex Corp.. Digi-Key part number 100-9-254B-ND.
CABLE CLAMP FLAT NATURAL - FCCE-9-01
Order CABLE CLAMP FLAT NATURAL-FCCE-9-01 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number FCCE-9-01-ND.
QUIET MOUNT BLK QM9TMM8-8 9/16" - QM4
Order QUIET MOUNT BLK QM9TMM8-8 9/16"-QM4 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number QM4-ND.
SANTOPRENE CLAMP ST-PLATE 9/16" - SPN-9
Order SANTOPRENE CLAMP ST-PLATE 9/16"-SPN-9 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SPN-9-ND.
SANTOPRENE CLAMP ST-PLATE 9/16" - SPNW-9
Order SANTOPRENE CLAMP ST-PLATE 9/16"-SPNW-9 online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number SPNW-9-ND.
WASHER FLAT NICKEL-PLATED STEEL - P2441
Order WASHER FLAT NICKEL-PLATED STEEL-P2441 online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number P2441-ND.
PANEL MOUNT T-2 MIDGET NEON - 181-8836-09-553
Order PANEL MOUNT T-2 MIDGET NEON-181-8836-09-553 online from Digi-Key. Manufactured by Dialight. Digi-Key part number 181-8836-09-553-ND.
BASE PLATE - 3771
Order BASE PLATE-3771 online from Digi-Key. Manufactured by 3M. Digi-Key part number 3771-ND.