OPTO COUPL 1 CHAN AC IN TRAN OUT - PS2565-1 - Isolators

Digi-Key Part Number PS2565-1-ND
Price Break
100
Unit Price
0.3634
Extended Price
36.34
Manufacturer Part NumberPS2565-1
Product DescriptionOPTO COUPL 1 CHAN AC IN TRAN OUT
Quantity Available Non-Stock
All prices are in GBP

OPTO COUPL 1 CHAN AC IN TRAN OUT - PS2565-1 - Isolators Details
Technical/Catalog InformationPS2565-1
VendorNEC
CategoryIsolators
Isolation Voltage5000Vrms
Input TypeAC
Output TypeTransistor
Current - Output/Channel50mA
Voltage - Output80V
Vce Saturation (Max)300mV
Current Transfer Ratio (Min)80% @ 5mA
Mounting TypeThrough Hole
Package / Case4-DIP
PackagingTube
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names PS2565 1
PS25651

Purchase OPTO COUPL 1 CHAN AC IN TRAN OUT - PS2565-1 - Isolators
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of OPTO COUPL 1 CHAN AC IN TRAN OUT - PS2565-1
Isolators

OPTO COUPL 1 CHAN AC IN TRAN OUT - PS2565-1 (PS2565-1-ND)

Related parts Isolators:
OPTO COUPL 2 CHAN AC IN TRAN OUT - PS2565-2
 Order OPTO COUPL 2 CHAN AC IN TRAN OUT-PS2565-2 online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2565-2-ND.
OPTO COUPL 1 CHAN AC IN TRAN OUT - PS2565-1
 Order OPTO COUPL 1 CHAN AC IN TRAN OUT-PS2565-1 online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2565-1-ND.
OPTO COUPL 2 CHAN AC IN TRAN SMT - PS2565L-2
 Order OPTO COUPL 2 CHAN AC IN TRAN SMT-PS2565L-2 online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2565L-2-ND.
OPTO COUPL 1CH AC IN TRANS OU - PS2565-1-V
 Order OPTO COUPL 1CH AC IN TRANS OU-PS2565-1-V online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2565-1-V-ND.
OPTO COUPL 1 CHAN AC IN TRAN SMT - PS2565L-1
 Order OPTO COUPL 1 CHAN AC IN TRAN SMT-PS2565L-1 online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2565L-1-ND.
OPTO COUPL 1 CHAN TRANS OUT - PS2561-1
 Order OPTO COUPL 1 CHAN TRANS OUT-PS2561-1 online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2561-1-ND.
OPTO COUPL 2CH AC IN TRANS OU - PS2565-2-V
 Order OPTO COUPL 2CH AC IN TRANS OU-PS2565-2-V online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2565-2-V-ND.
OPTO COUPL 2 CHAN TRANS OUT - PS2561-2
 Order OPTO COUPL 2 CHAN TRANS OUT-PS2561-2 online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2561-2-ND.
OPTO COUPL 4 CHAN TRANS OUT - PS2561-4
 Order OPTO COUPL 4 CHAN TRANS OUT-PS2561-4 online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2561-4-ND.
OPTO COUPL 1CH AC IN TRANS VD - PS2565L-1-V
 Order OPTO COUPL 1CH AC IN TRANS VD-PS2565L-1-V online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2565L-1-V-ND.
1CH OPT COUPL AC IN TRAN OUT SMT - PS2505L-1
 Order 1CH OPT COUPL AC IN TRAN OUT SMT-PS2505L-1 online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2505L-1-ND.
1 CHANNEL OPTO COUPLER TRANS DIP - PS2501-1
 Order 1 CHANNEL OPTO COUPLER TRANS DIP-PS2501-1 online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2501-1-ND.
OPTO COUPL 2CH AC IN TRANS OU - PS2505L-2
 Order OPTO COUPL 2CH AC IN TRANS OU-PS2505L-2 online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2505L-2-ND.
OPTO COUPL 4CH AC IN TRANS OU - PS2505L-4
 Order OPTO COUPL 4CH AC IN TRANS OU-PS2505L-4 online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2505L-4-ND.
OPTO COUPL 2CH AC IN TRANS VD - PS2565L-2-V
 Order OPTO COUPL 2CH AC IN TRANS VD-PS2565L-2-V online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2565L-2-V-ND.