HEATSHRINK DUAL WALL BLK 1/2"X4' - SM278-1/2" - Cable, Wire - Management

Digi-Key Part Number W206-ND
Price Break
1
2
5
12
25
Unit Price
8.54
8.11
7.684
7.25667
6.7392
Extended Price
8.54
16.22
38.42
87.08
168.48
Manufacturer Part NumberSM278-1/2"
Product DescriptionHEATSHRINK DUAL WALL BLK 1/2"X4'
Quantity Available 235
All prices are in GBP

HEATSHRINK DUAL WALL BLK 1/2"X4' - SM278-1/2" - Cable, Wire - Management Details
Technical/Catalog InformationSM278-1/2"
VendorDaburn Electronics
CategoryCable, Wire - Management
ColorBlack
Diameter0.5" (12.7mm)
Length4.0' (1.22m)
FeaturesFlexible Polyolefin, Adhesive Lined
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SM278 1 2"
SM27812"
W206 ND
W206ND
W206

Purchase HEATSHRINK DUAL WALL BLK 1/2"X4' - SM278-1/2" - Cable, Wire - Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of HEATSHRINK DUAL WALL BLK 1/2"X4' - SM278-1/2"
Cable, Wire - Management

HEATSHRINK DUAL WALL BLK 1/2"X4' - SM278-1/2" (W206-ND)

Related parts Cable, Wire - Management :
HEATSHRINK DUAL WALL BLK 3/4"X4' - SM278-3/4"
 Order HEATSHRINK DUAL WALL BLK 3/4"X4'-SM278-3/4" online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number W209-ND.
HEATSHRINK DUAL WALL BLK 1/2"X4' - SM278-1/2"
 Order HEATSHRINK DUAL WALL BLK 1/2"X4'-SM278-1/2" online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number W206-ND.
HEATSHRINK DUAL WAL BK 1 1/4"X4' - SM278-1 1/4"
 Order HEATSHRINK DUAL WAL BK 1 1/4"X4'-SM278-1 1/4" online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number W210-ND.
HEATSHRINK DUAL WALL BLK 3/16IN - SM278-3/16"
 Order HEATSHRINK DUAL WALL BLK 3/16IN-SM278-3/16" online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number W207-200-ND.
HEATSHRINK DUAL WALL BLK 5/16" - SM278-5/16"
 Order HEATSHRINK DUAL WALL BLK 5/16"-SM278-5/16" online from Digi-Key. Manufactured by Daburn Electronics (VA). Digi-Key part number W208-100-ND.
HEATSHRINK DUAL WALL BLK 3/16" - SM278-3/16"
 Order HEATSHRINK DUAL WALL BLK 3/16"-SM278-3/16" online from Digi-Key. Manufactured by Daburn Electronics (VA). Digi-Key part number W207-5-ND.
HEATSHRINK DUAL WALL BLK 3/16" - SM278-3/16"
 Order HEATSHRINK DUAL WALL BLK 3/16"-SM278-3/16" online from Digi-Key. Manufactured by Daburn Electronics (VA). Digi-Key part number W207-25-ND.
HEATSHRINK DUAL WALL BLK 3/16" - SM278-3/16"
 Order HEATSHRINK DUAL WALL BLK 3/16"-SM278-3/16" online from Digi-Key. Manufactured by Daburn Electronics (VA). Digi-Key part number W207-50-ND.
HEATSHRINK DUAL WALL BLK 3/16" - SM278-3/16"
 Order HEATSHRINK DUAL WALL BLK 3/16"-SM278-3/16" online from Digi-Key. Manufactured by Daburn Electronics (VA). Digi-Key part number W207-100-ND.
HEATSHRINK DUAL WALL BLK 5/16" - SM278-5/16"
 Order HEATSHRINK DUAL WALL BLK 5/16"-SM278-5/16" online from Digi-Key. Manufactured by Daburn Electronics (VA). Digi-Key part number W208-5-ND.
HEATSHRINK DUAL WALL BLK 5/16" - SM278-5/16"
 Order HEATSHRINK DUAL WALL BLK 5/16"-SM278-5/16" online from Digi-Key. Manufactured by Daburn Electronics (VA). Digi-Key part number W208-25-ND.
HEATSHRINK DUAL WALL BLK 5/16" - SM278-5/16"
 Order HEATSHRINK DUAL WALL BLK 5/16"-SM278-5/16" online from Digi-Key. Manufactured by Daburn Electronics (VA). Digi-Key part number W208-50-ND.
HEATSHRINK DUAL WALL BLK 5/16" - SM278-5/16"
 Order HEATSHRINK DUAL WALL BLK 5/16"-SM278-5/16" online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number W208-200-ND.
HEATSHRINK DUAL WALL BK 1" X 4' - SM278-1"
 Order HEATSHRINK DUAL WALL BK 1" X 4'-SM278-1" online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number W205-ND.
HEATSHRINK EPS200 1-1/2"X4' BLK - EPS-200 1 1/2" BL 48"BX
 Order HEATSHRINK EPS200 1-1/2"X4' BLK-EPS-200 1 1/2" BL 48"BX online from Digi-Key. Manufactured by 3M. Digi-Key part number EPS2112-ND.