COILED CORD DUAL COND GND 10' - 2370 - Static Control, Clean Room Products

Digi-Key Part Number SCP234-ND
Price Break
1
Unit Price
14.9
Extended Price
14.90
Manufacturer Part Number2370
Product DescriptionCOILED CORD DUAL COND GND 10'
Quantity Available 36
All prices are in GBP

COILED CORD DUAL COND GND 10' - 2370 - Static Control, Clean Room Products Details
Technical/Catalog Information2370
Vendor3M
CategoryStatic Control, Clean Room Products
Strap TypeCord
Cord Length10' Coiled
ColorBlack
Size-
Names, Registered & Trademark Names-
Material*
Lead Free StatusVendor Undefined
RoHS StatusVendor Undefined
Other Names 2370
2370
SCP234 ND
SCP234ND
SCP234

Purchase COILED CORD DUAL COND GND 10' - 2370 - Static Control, Clean Room Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of COILED CORD DUAL COND GND 10' - 2370
Static Control, Clean Room Products

COILED CORD DUAL COND GND 10' - 2370 (SCP234-ND)

Related parts Static Control, Clean Room Products:
COILED CORD DUAL COND GND 10' - 2370
 Order COILED CORD DUAL COND GND 10'-2370 online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP234-ND.
WRIST STRAP ADJ 5' COILED CORD - 2214
 Order WRIST STRAP ADJ 5' COILED CORD-2214 online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP141-ND.
POT 5K OHM 5/8" DUAL COND PLASTI - 96A2D-B24-F13/F13
 Order POT 5K OHM 5/8" DUAL COND PLASTI-96A2D-B24-F13/F13 online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number 96A2DB24F13/F13-ND.
RELAY SSR DUAL 240V - D2440D-10
 Order RELAY SSR DUAL 240V-D2440D-10 online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CC1615-ND.
PATCH CORD 2-COND 2FT - TT104
 Order PATCH CORD 2-COND 2FT-TT104 online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number TT104SW-ND.
INDUCTOR DUAL TOROID 10UH SMD - PM3604-10-RC
 Order INDUCTOR DUAL TOROID 10UH SMD-PM3604-10-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M10150CT-ND.
CABLE 14 COND 300FT FLAT GRAY - 3365/14 300SF
 Order CABLE 14 COND 300FT FLAT GRAY-3365/14 300SF online from Digi-Key. Manufactured by 3M. Digi-Key part number MC14G-300-ND.
UNSHIELDED 22AWG UL2464 3 COND - C4062-12-10
 Order UNSHIELDED 22AWG UL2464 3 COND-C4062-12-10 online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number W121-100-ND.
UNSHIELDED 22AWG UL2464 10 COND - C4071-12-10
 Order UNSHIELDED 22AWG UL2464 10 COND-C4071-12-10 online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number W128-100-ND.
UNSHIELDED 22AWG UL2464 12 COND - C4067-12-10
 Order UNSHIELDED 22AWG UL2464 12 COND-C4067-12-10 online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number W129-100-ND.
INDUCTOR FIXED SMD 10UH 10% - ELJ-FA100KF
 Order INDUCTOR FIXED SMD 10UH 10%-ELJ-FA100KF online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1020CT-ND.
CONN HEADER .100 DUAL STR 72POS - 929836-09-36
 Order CONN HEADER .100 DUAL STR 72POS-929836-09-36 online from Digi-Key. Manufactured by 3M. Digi-Key part number 929836-09-36-ND.
CABLE 24 COND 300FT FLAT GRAY - 3365/24 300SF
 Order CABLE 24 COND 300FT FLAT GRAY-3365/24 300SF online from Digi-Key. Manufactured by 3M. Digi-Key part number MC24G-300-ND.
SHIELDED 24AWG UL2464 4 COND - C0742-12-10
 Order SHIELDED 24AWG UL2464 4 COND-C0742-12-10 online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number W404-100-ND.
15' POWER CORD - SV-PC15
 Order 15' POWER CORD-SV-PC15 online from Digi-Key. Manufactured by 3M. Digi-Key part number SV-PC15-ND.