ATTENUATOR 1DB 50 OHM 0404 SMD - EXB-24AT1AR3X

Digi-Key Part Number P11103CT-ND
Price Break
10
100
500
1000
Unit Price
0.128
0.1118
0.07986
0.06868
Extended Price
1.28
11.18
39.93
68.68
Manufacturer Part NumberEXB-24AT1AR3X
Product DescriptionATTENUATOR 1DB 50 OHM 0404 SMD
Quantity Available 18740
All prices are in GBP

ATTENUATOR 1DB 50 OHM 0404 SMD - EXB-24AT1AR3X Details
Technical/Catalog InformationEXB-24AT1AR3X
VendorPanasonic - ECG (VA)
CategoryResistors
Package / Case0404
SeriesEXB-24AT
PackagingCut Tape (CT)
Power (Watts)40mW
Tolerance±0.3dB
R1/R2 Ohms-/-
Attenuation Value1dB
Impedance50
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EXB 24AT1AR3X
EXB24AT1AR3X
P11103CT ND
P11103CTND
P11103CT

Purchase ATTENUATOR 1DB 50 OHM 0404 SMD - EXB-24AT1AR3X
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of ATTENUATOR 1DB 50 OHM 0404 SMD - EXB-24AT1AR3X
ATTENUATOR 1DB 50 OHM 0404 SMD - EXB-24AT1AR3X

ATTENUATOR 1DB 50 OHM 0404 SMD - EXB-24AT1AR3X (P11103CT-ND)

Related parts :
ATTENUATOR 1DB 50 OHM 0404 SMD - EXB-24AT1AR3X
 Order ATTENUATOR 1DB 50 OHM 0404 SMD-EXB-24AT1AR3X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11103CT-ND.
ATTENUATOR 1DB 100 OHM 0404 SMD - EXB-24AB1CR8X
 Order ATTENUATOR 1DB 100 OHM 0404 SMD-EXB-24AB1CR8X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11154CT-ND.
ATTENUATOR 10DB 200 OHM 0404 SMD - EXB-24ABAE2RX
 Order ATTENUATOR 10DB 200 OHM 0404 SMD-EXB-24ABAE2RX online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11163CT-ND.
RES ARRAY ZERO OHM JUMPER SMD - EXB-14VR000X
 Order RES ARRAY ZERO OHM JUMPER SMD-EXB-14VR000X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y3000CT-ND.
RES ARRAY ZERO OHM JUMPER SMD - EXB-2HVR000V
 Order RES ARRAY ZERO OHM JUMPER SMD-EXB-2HVR000V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y1000DKR-ND.
RES ARRAY 47 OHM 5% 4 RES SMD - EXB-V8V470JV
 Order RES ARRAY 47 OHM 5% 4 RES SMD-EXB-V8V470JV online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Y4470TR-ND.
RES ARRAY 33 OHM 5% 4 RES SMD - EXB-V8V330JV
 Order RES ARRAY 33 OHM 5% 4 RES SMD-EXB-V8V330JV online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y4330CT-ND.
RES ARRAY 1.0K OHM 5% 4 RES SMD - EXB-V8V102JV
 Order RES ARRAY 1.0K OHM 5% 4 RES SMD-EXB-V8V102JV online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y4102CT-ND.
RES ARRAY 33 OHM 5% 4 RES SMD - EXB-38V330JV
 Order RES ARRAY 33 OHM 5% 4 RES SMD-EXB-38V330JV online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y9330CT-ND.
RES ARRAY 10 OHM 5% 8 RES SMD - EXB-2HV100JV
 Order RES ARRAY 10 OHM 5% 8 RES SMD-EXB-2HV100JV online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y1100CT-ND.
RES ARRAY 33 OHM 5% 8 RES SMD - EXB-2HV330JV
 Order RES ARRAY 33 OHM 5% 8 RES SMD-EXB-2HV330JV online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y1330CT-ND.
RES ARRAY 47 OHM 5% 8 RES SMD - EXB-2HV470JV
 Order RES ARRAY 47 OHM 5% 8 RES SMD-EXB-2HV470JV online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y1470CT-ND.
RES ARRAY 10K OHM 5% 8 RES SMD - EXB-2HV103JV
 Order RES ARRAY 10K OHM 5% 8 RES SMD-EXB-2HV103JV online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y1103CT-ND.
RES ARRAY 470 OHM 5% 4 RES SMD - EXB-18V471JX
 Order RES ARRAY 470 OHM 5% 4 RES SMD-EXB-18V471JX online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y6471CT-ND.
RES ARRAY 33 OHM 5% 4 RES SMD - EXB-N8V330JX
 Order RES ARRAY 33 OHM 5% 4 RES SMD-EXB-N8V330JX online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number Y10330CT-ND.