REGULATOR 5V 6A HORZ - PT6625D - Power Supplies

Digi-Key Part Number PT6625D-ND
Price Break
1
25
100
500
Unit Price
29.34
27.3812
25.4254
24.4475
Extended Price
29.34
684.53
2542.54
12223.75
Manufacturer Part NumberPT6625D
Product DescriptionREGULATOR 5V 6A HORZ
Quantity Available 322
All prices are in GBP

REGULATOR 5V 6A HORZ - PT6625D - Power Supplies Details
Technical/Catalog InformationPT6625D
VendorTexas Instruments
CategoryPower Supplies
Voltage - Input9 ~ 16VDC
Output5V
Power (Watts)30W
Number of Outputs1
1st Output5.0 VDC @ 6A
2nd Output-
3rd Output-
4th Output-
TypeNon-Isolated
Mounting TypeThrough Hole, Right Angle
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PT6625D
PT6625D

Purchase REGULATOR 5V 6A HORZ - PT6625D - Power Supplies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of REGULATOR 5V 6A HORZ - PT6625D
Power Supplies

REGULATOR 5V 6A HORZ - PT6625D (PT6625D-ND)

Related parts Power Supplies :
REGULATOR 5V 6A HORZ - PT6625D
 Order REGULATOR 5V 6A HORZ-PT6625D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6625D-ND.
CONVERTER DC-DC 5V 6A HORZ - PT4582A
 Order CONVERTER DC-DC 5V 6A HORZ-PT4582A online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4582A-ND.
REGULATOR 5V 3.0A 20VIN HORZ - 78ST305HC
 Order REGULATOR 5V 3.0A 20VIN HORZ-78ST305HC online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 78ST305HC-ND.
REGULATOR 5V 2A 12PSIP HORZ SMD - PT6222C
 Order REGULATOR 5V 2A 12PSIP HORZ SMD-PT6222C online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6222C-ND.
REGULATOR 5V/1.5A INT SWIT HORIZ - 78SR105HC
 Order REGULATOR 5V/1.5A INT SWIT HORIZ-78SR105HC online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 78SR105HC-ND.
REGULATOR 5V 3A TABS HRZ - PT6302G
 Order REGULATOR 5V 3A TABS HRZ-PT6302G online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6302G-ND.
REGULATOR 5V 3A 28VIN 3PSIP VRT - 78HT305VC
 Order REGULATOR 5V 3A 28VIN 3PSIP VRT-78HT305VC online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 78HT305VC-ND.
REGULATOR 5V 3A 28VIN 3PSIP HRZ - 78HT305HC
 Order REGULATOR 5V 3A 28VIN 3PSIP HRZ-78HT305HC online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 78HT305HC-ND.
REGULATOR 5V 2A 3PSIP VERT - PT78HT205V
 Order REGULATOR 5V 2A 3PSIP VERT-PT78HT205V online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT78HT205V-ND.
REGULATOR -5V 1A 3SIP VERT - PT78NR105V
 Order REGULATOR -5V 1A 3SIP VERT-PT78NR105V online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT78NR105V-ND.
REGULATOR 5V 5A 14PSIP VERT - PT6653P
 Order REGULATOR 5V 5A 14PSIP VERT-PT6653P online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6653P-ND.
REGULATOR +-15V 9W HORZ - PT5062A
 Order REGULATOR +-15V 9W HORZ-PT5062A online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5062A-ND.
CONVERTER DC-DC 5V 4A HORZ - PT4142A
 Order CONVERTER DC-DC 5V 4A HORZ-PT4142A online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4142A-ND.
REGULATOR -5V 4A VADJ VERT - PT6642P
 Order REGULATOR -5V 4A VADJ VERT-PT6642P online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6642P-ND.
REGULATOR 5V 2A 3PSIP HRZ SMD - PT78ST205S
 Order REGULATOR 5V 2A 3PSIP HRZ SMD-PT78ST205S online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT78ST205S-ND.