REG SW 5V 4A HORZ SMD - PT6671E - Power Supplies

Digi-Key Part Number 296-20199-ND
Price Break
1
25
100
250
500
1000
5000
Unit Price
26.33
24.5764
22.8211
22.38224
21.94336
21.68003
21.06562
Extended Price
26.33
614.41
2282.11
5595.56
10971.68
21680.03
105328.10
Manufacturer Part NumberPT6671E
Product DescriptionREG SW 5V 4A HORZ SMD
Quantity Available Non-Stock
All prices are in GBP

REG SW 5V 4A HORZ SMD - PT6671E - Power Supplies Details
Technical/Catalog InformationPT6671E
VendorTexas Instruments
CategoryPower Supplies
Voltage - Input3.1 ~ 3.6VDC
Output5V
Power (Watts)20W
Number of Outputs1
1st Output5.0 VDC @ 4A
2nd Output-
3rd Output-
4th Output-
TypeNon-Isolated
Mounting TypeSurface Mount
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PT6671E
PT6671E
296 20199 ND
29620199ND
296-20199

Purchase REG SW 5V 4A HORZ SMD - PT6671E - Power Supplies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of REG SW 5V 4A HORZ SMD - PT6671E
Power Supplies

REG SW 5V 4A HORZ SMD - PT6671E (296-20199-ND)

Related parts Power Supplies :
REG SW 5V 4A HORZ SMD - PT6671E
 Order REG SW 5V 4A HORZ SMD-PT6671E online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20199-ND.
REG SW -5V 4A HORZ SMD - PT6642E
 Order REG SW -5V 4A HORZ SMD-PT6642E online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20191-ND.
REG SW 1.5V 2A HORZ SMD - PT6216E
 Order REG SW 1.5V 2A HORZ SMD-PT6216E online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20159-ND.
CONVERTER DC-DC 5V 4A HORZ SMD - PT4142C
 Order CONVERTER DC-DC 5V 4A HORZ SMD-PT4142C online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4142C-ND.
REG SW -3.3V 4A HORZ - PT6641D
 Order REG SW -3.3V 4A HORZ-PT6641D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20189-ND.
REG SW -12V 2A HORZ SMD - PT6643E
 Order REG SW -12V 2A HORZ SMD-PT6643E online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20193-ND.
REG SW -9V 2.5A HORZ SMD - PT6644E
 Order REG SW -9V 2.5A HORZ SMD-PT6644E online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20195-ND.
REG SW -15V 1.5A HORZ SMD - PT6645E
 Order REG SW -15V 1.5A HORZ SMD-PT6645E online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20197-ND.
REG SW 12VIN 4A -12V SMD - PT6643L
 Order REG SW 12VIN 4A -12V SMD-PT6643L online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6643L-ND.
REG SW 12VIN 4A -15V SMD - PT6645F
 Order REG SW 12VIN 4A -15V SMD-PT6645F online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6645F-ND.
REG SW 5V 3A ADJ HORZ SMD T/R - PT6302BT
 Order REG SW 5V 3A ADJ HORZ SMD T/R-PT6302BT online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6302BT-ND.
REG SW 5V 3A ADJ HORZ SMD T/R - PT6302CT
 Order REG SW 5V 3A ADJ HORZ SMD T/R-PT6302CT online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6302CT-ND.
REG SW 12VIN 4A -5V HORZ - PT6642G
 Order REG SW 12VIN 4A -5V HORZ-PT6642G online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6642G-ND.
REG SW +-15V .4A SMD - PT5062C
 Order REG SW +-15V .4A SMD-PT5062C online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20108-ND.
REG 3.3V-5V 4A SIP HORZ HT - PT6671G
 Order REG 3.3V-5V 4A SIP HORZ HT-PT6671G online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6671G-ND.