REGULATOR 5V 4A 14PSIP VERT - PT6671P

Digi-Key Part Number PT6671P-ND
Price Break
12
Unit Price
24.57667
Extended Price
294.92
Manufacturer Part NumberPT6671P
Product DescriptionREGULATOR 5V 4A 14PSIP VERT
Quantity Available Non-Stock
All prices are in GBP

REGULATOR 5V 4A 14PSIP VERT - PT6671P Details
Technical/Catalog InformationPT6671P
VendorTexas Instruments
CategoryPower Supplies
Voltage - Input3.1 ~ 3.6VDC
Output5V
Power (Watts)20W
Number of Outputs1
1st Output5.0 VDC @ 4A
2nd Output-
3rd Output-
4th Output-
TypeNon-Isolated
Mounting TypeThrough Hole, Vertical
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PT6671P
PT6671P

Purchase REGULATOR 5V 4A 14PSIP VERT - PT6671P
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of REGULATOR 5V 4A 14PSIP VERT - PT6671P
REGULATOR 5V 4A 14PSIP VERT - PT6671P

REGULATOR 5V 4A 14PSIP VERT - PT6671P (PT6671P-ND)

Related parts :
REGULATOR 5V 4A 14PSIP VERT - PT6671P
 Order REGULATOR 5V 4A 14PSIP VERT-PT6671P online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6671P-ND.
REGULATOR 5V 5A 14PSIP VERT - PT6653P
 Order REGULATOR 5V 5A 14PSIP VERT-PT6653P online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6653P-ND.
REGULATOR 5V 4A 14PSIP HORZ - PT6671D
 Order REGULATOR 5V 4A 14PSIP HORZ-PT6671D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6671D-ND.
REGULATOR -5V 4A VADJ VERT - PT6642P
 Order REGULATOR -5V 4A VADJ VERT-PT6642P online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6642P-ND.
REGULATOR 5V 3A ADJUSTABLE VERT - PT6302N
 Order REGULATOR 5V 3A ADJUSTABLE VERT-PT6302N online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6302N-ND.
REGULATOR 5V 2A 3PSIP VERT - PT78HT205V
 Order REGULATOR 5V 2A 3PSIP VERT-PT78HT205V online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT78HT205V-ND.
REGULATOR -5V 1A 3SIP VERT - PT78NR105V
 Order REGULATOR -5V 1A 3SIP VERT-PT78NR105V online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT78NR105V-ND.
REGULATOR 5V 1A 3PSIP VERT - PT5121N
 Order REGULATOR 5V 1A 3PSIP VERT-PT5121N online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5121N-ND.
REGULATOR 5V 2A 12PSIP VERT - PT6222N
 Order REGULATOR 5V 2A 12PSIP VERT-PT6222N online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6222N-ND.
REGULATOR 5V 5A 14PSIP HORZ SMD - PT6653E
 Order REGULATOR 5V 5A 14PSIP HORZ SMD-PT6653E online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6653E-ND.
REGULATOR 5V 5A 14PSIP HORZ - PT6653D
 Order REGULATOR 5V 5A 14PSIP HORZ-PT6653D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6653D-ND.
REGULATOR 5V 1A 12PSIP VERT - PT6121N
 Order REGULATOR 5V 1A 12PSIP VERT-PT6121N online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6121N-ND.
REGULATOR 12V 5A 14PSIP VERT - PT6656P
 Order REGULATOR 12V 5A 14PSIP VERT-PT6656P online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6656P-ND.
REGULATOR 5V 2A 38VIN VERT - PT6206N
 Order REGULATOR 5V 2A 38VIN VERT-PT6206N online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6206N-ND.
REG 3.3V-5V 4A SIP VERT HORZ HT - PT6671R
 Order REG 3.3V-5V 4A SIP VERT HORZ HT-PT6671R online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6671R-ND.