REGULATOR 3.3V&2.5V/1.8V HRZ SMD - PT6931C - Power Supplies

Digi-Key Part Number PT6931C-ND
Price Break
1
25
100
500
Unit Price
42.75
39.8936
37.0442
35.61938
Extended Price
42.75
997.34
3704.42
17809.69
Manufacturer Part NumberPT6931C
Product DescriptionREGULATOR 3.3V&2.5V/1.8V HRZ SMD
Quantity Available 59
All prices are in GBP

REGULATOR 3.3V&2.5V/1.8V HRZ SMD - PT6931C - Power Supplies Details
Technical/Catalog InformationPT6931C
VendorTexas Instruments
CategoryPower Supplies
Voltage - Input4.5 ~ 5.5VDC
Output3.3V, 2.5V
Power (Watts)19.8W
Number of Outputs2
1st Output3.3 VDC @ 6A
2nd Output2.5 VDC @ 2.2A
3rd Output-
4th Output-
TypeNon-Isolated
Mounting TypeSurface Mount
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names PT6931C
PT6931C

Purchase REGULATOR 3.3V&2.5V/1.8V HRZ SMD - PT6931C - Power Supplies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of REGULATOR 3.3V&2.5V/1.8V HRZ SMD - PT6931C
Power Supplies

REGULATOR 3.3V&2.5V/1.8V HRZ SMD - PT6931C (PT6931C-ND)

Related parts Power Supplies :
REGULATOR 3.3V&2.5V/1.8V HRZ SMD - PT6931C
 Order REGULATOR 3.3V&2.5V/1.8V HRZ SMD-PT6931C online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6931C-ND.
REGULATOR 3.3V 1A 3PSIP HRZ - PT5103A
 Order REGULATOR 3.3V 1A 3PSIP HRZ-PT5103A online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5103A-ND.
REGULATOR 5V 2A 3PSIP HRZ SMD - PT78ST205S
 Order REGULATOR 5V 2A 3PSIP HRZ SMD-PT78ST205S online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT78ST205S-ND.
REGULATOR 3.3V 3A ADJ 12PSIP HRZ - PT6405D
 Order REGULATOR 3.3V 3A ADJ 12PSIP HRZ-PT6405D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6405D-ND.
REGULATOR 3.3V 7-9A ADJ HRZ - PT6601D
 Order REGULATOR 3.3V 7-9A ADJ HRZ-PT6601D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6601D-ND.
REGULATOR 3.3V 1A SMD - PT5123C
 Order REGULATOR 3.3V 1A SMD-PT5123C online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5123C-ND.
IC 3.3V/2.5V LDO REG 24-HTSSOP - TPS70458PWP
 Order IC 3.3V/2.5V LDO REG 24-HTSSOP-TPS70458PWP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8030-5-ND.
REGULATOR 5V 3A TABS HRZ - PT6302G
 Order REGULATOR 5V 3A TABS HRZ-PT6302G online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6302G-ND.
REGULATOR 3.3V 2A 3PSIP VERT - PT78HT233V
 Order REGULATOR 3.3V 2A 3PSIP VERT-PT78HT233V online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT78HT233V-ND.
REGULATOR 3.3V 2A 3PSIP HORZ - PT78HT233H
 Order REGULATOR 3.3V 2A 3PSIP HORZ-PT78HT233H online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT78HT233H-ND.
REGULATOR 3.3V 1.5A 3PSIP HORZ - PT78ST133H
 Order REGULATOR 3.3V 1.5A 3PSIP HORZ-PT78ST133H online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT78ST133H-ND.
REGULATOR 3.3V 1A 3PSIP VRT - PT5103N
 Order REGULATOR 3.3V 1A 3PSIP VRT-PT5103N online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5103N-ND.
REGULATOR 12V 5A 14PSIP HORZ SMD - PT6656E
 Order REGULATOR 12V 5A 14PSIP HORZ SMD-PT6656E online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6656E-ND.
REGULATOR 5V 2A 12PSIP HORZ SMD - PT6222C
 Order REGULATOR 5V 2A 12PSIP HORZ SMD-PT6222C online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6222C-ND.
REGULATOR 12V 2A 14PSIP HORZ SMD - PT6674E
 Order REGULATOR 12V 2A 14PSIP HORZ SMD-PT6674E online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6674E-ND.