REGULATOR 12V 5A 14PSIP VERT - PT6656P - Power Supplies

Digi-Key Part Number PT6656P-ND
Price Break
1
25
100
500
Unit Price
27.03
25.2272
23.4251
22.52416
Extended Price
27.03
630.68
2342.51
11262.08
Manufacturer Part NumberPT6656P
Product DescriptionREGULATOR 12V 5A 14PSIP VERT
Quantity Available 102
All prices are in GBP

REGULATOR 12V 5A 14PSIP VERT - PT6656P - Power Supplies Details
Technical/Catalog InformationPT6656P
VendorTexas Instruments
CategoryPower Supplies
Voltage - Input9 ~ 28VDC
Output12V
Power (Watts)28W
Number of Outputs1
1st Output12 VDC @ 5A
2nd Output-
3rd Output-
4th Output-
TypeNon-Isolated
Mounting TypeThrough Hole, Vertical
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PT6656P
PT6656P

Purchase REGULATOR 12V 5A 14PSIP VERT - PT6656P - Power Supplies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of REGULATOR 12V 5A 14PSIP VERT - PT6656P
Power Supplies

REGULATOR 12V 5A 14PSIP VERT - PT6656P (PT6656P-ND)

Related parts Power Supplies :
REGULATOR 12V 5A 14PSIP VERT - PT6656P
 Order REGULATOR 12V 5A 14PSIP VERT-PT6656P online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6656P-ND.
REGULATOR 12V 5A 14PSIP HORZ - PT6656D
 Order REGULATOR 12V 5A 14PSIP HORZ-PT6656D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6656D-ND.
REGULATOR 5V 5A 14PSIP VERT - PT6653P
 Order REGULATOR 5V 5A 14PSIP VERT-PT6653P online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6653P-ND.
REGULATOR 12V 5A 14PSIP HORZ SMD - PT6656E
 Order REGULATOR 12V 5A 14PSIP HORZ SMD-PT6656E online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6656E-ND.
REGULATOR 12V 3A ADJUSTABLE VERT - PT6304N
 Order REGULATOR 12V 3A ADJUSTABLE VERT-PT6304N online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6304N-ND.
REGULATOR 12V 2A 14PSIP HORZ SMD - PT6674E
 Order REGULATOR 12V 2A 14PSIP HORZ SMD-PT6674E online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6674E-ND.
REGULATOR 15V 5A VADJ VERT - PT6685P
 Order REGULATOR 15V 5A VADJ VERT-PT6685P online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6685P-ND.
REGULATOR 12V/1.5A INT SW VERT - 78SR112VC
 Order REGULATOR 12V/1.5A INT SW VERT-78SR112VC online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 78SR112VC-ND.
REGULATOR 12V 3A ADJUST HORIZ - PT6304A
 Order REGULATOR 12V 3A ADJUST HORIZ-PT6304A online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6304A-ND.
REGULATOR 12V 2A 3PSIP VRT - 78ST212VC
 Order REGULATOR 12V 2A 3PSIP VRT-78ST212VC online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 78ST212VC-ND.
REGULATOR 5V 2A 3PSIP VERT - PT78HT205V
 Order REGULATOR 5V 2A 3PSIP VERT-PT78HT205V online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT78HT205V-ND.
REGULATOR 3.3V 2A 3PSIP VERT - PT78HT233V
 Order REGULATOR 3.3V 2A 3PSIP VERT-PT78HT233V online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT78HT233V-ND.
REGULATOR 12V 2A ADJ ON/OFF HRZ - PT6214D
 Order REGULATOR 12V 2A ADJ ON/OFF HRZ-PT6214D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6214D-ND.
REGULATOR 12V 3A ADJ ON/OFF SMD - PT6304C
 Order REGULATOR 12V 3A ADJ ON/OFF SMD-PT6304C online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6304C-ND.
REGULATOR -5V 1A 3SIP VERT - PT78NR105V
 Order REGULATOR -5V 1A 3SIP VERT-PT78NR105V online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT78NR105V-ND.