REGULATOR 12V 5A 14PSIP HORZ - PT6656D - Power Supplies

Digi-Key Part Number PT6656D-ND
Price Break
1
25
100
500
Unit Price
24.57
22.9336
21.2956
20.4765
Extended Price
24.57
573.34
2129.56
10238.25
Manufacturer Part NumberPT6656D
Product DescriptionREGULATOR 12V 5A 14PSIP HORZ
Quantity Available 144
All prices are in GBP

REGULATOR 12V 5A 14PSIP HORZ - PT6656D - Power Supplies Details
Technical/Catalog InformationPT6656D
VendorTexas Instruments
CategoryPower Supplies
Voltage - Input9 ~ 28VDC
Output12V
Power (Watts)28W
Number of Outputs1
1st Output12 VDC @ 5A
2nd Output-
3rd Output-
4th Output-
TypeNon-Isolated
Mounting TypeThrough Hole, Right Angle
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PT6656D
PT6656D

Purchase REGULATOR 12V 5A 14PSIP HORZ - PT6656D - Power Supplies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of REGULATOR 12V 5A 14PSIP HORZ - PT6656D
Power Supplies

REGULATOR 12V 5A 14PSIP HORZ - PT6656D (PT6656D-ND)

Related parts Power Supplies :
REGULATOR 12V 5A 14PSIP HORZ - PT6656D
 Order REGULATOR 12V 5A 14PSIP HORZ-PT6656D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6656D-ND.
REGULATOR 12V 5A 14PSIP HORZ SMD - PT6656E
 Order REGULATOR 12V 5A 14PSIP HORZ SMD-PT6656E online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6656E-ND.
REGULATOR 12V 5A 14PSIP VERT - PT6656P
 Order REGULATOR 12V 5A 14PSIP VERT-PT6656P online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6656P-ND.
REGULATOR 12V 2A 14PSIP HORZ SMD - PT6674E
 Order REGULATOR 12V 2A 14PSIP HORZ SMD-PT6674E online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6674E-ND.
REGULATOR -12V .40A 3SIP HORZ - PT78NR112H
 Order REGULATOR -12V .40A 3SIP HORZ-PT78NR112H online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT78NR112H-ND.
REGULATOR 5V 5A 14PSIP VERT - PT6653P
 Order REGULATOR 5V 5A 14PSIP VERT-PT6653P online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6653P-ND.
REGULATOR 12/24V-9V 5A SIP HORZ - PT6654G
 Order REGULATOR 12/24V-9V 5A SIP HORZ-PT6654G online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6654G-ND.
REGULATOR 12V/1.5A INT SW VERT - 78SR112VC
 Order REGULATOR 12V/1.5A INT SW VERT-78SR112VC online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 78SR112VC-ND.
REGULATOR 5V 3.0A 20VIN HORZ - 78ST305HC
 Order REGULATOR 5V 3.0A 20VIN HORZ-78ST305HC online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 78ST305HC-ND.
REGULATOR 12V 3A ADJUST HORIZ - PT6304A
 Order REGULATOR 12V 3A ADJUST HORIZ-PT6304A online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6304A-ND.
REGULATOR 12V 3A ADJUSTABLE VERT - PT6304N
 Order REGULATOR 12V 3A ADJUSTABLE VERT-PT6304N online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6304N-ND.
REGULATOR 12V 2A 3PSIP VRT - 78ST212VC
 Order REGULATOR 12V 2A 3PSIP VRT-78ST212VC online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 78ST212VC-ND.
REGULATOR 3.3V 2A 3PSIP HORZ - PT78HT233H
 Order REGULATOR 3.3V 2A 3PSIP HORZ-PT78HT233H online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT78HT233H-ND.
REGULATOR 12V 2A ADJ ON/OFF HRZ - PT6214D
 Order REGULATOR 12V 2A ADJ ON/OFF HRZ-PT6214D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6214D-ND.
REGULATOR 12V 3A ADJ ON/OFF SMD - PT6304C
 Order REGULATOR 12V 3A ADJ ON/OFF SMD-PT6304C online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6304C-ND.