REGULATOR 3.3V&1.5V/1.2V HORZ - PT6932A

Digi-Key Part Number PT6932A-ND
Price Break
10
Unit Price
36.267
Extended Price
362.67
Manufacturer Part NumberPT6932A
Product DescriptionREGULATOR 3.3V&1.5V/1.2V HORZ
Quantity Available Non-Stock
All prices are in GBP

REGULATOR 3.3V&1.5V/1.2V HORZ - PT6932A Details
Technical/Catalog InformationPT6932A
VendorTexas Instruments
CategoryPower Supplies
Voltage - Input4.5 ~ 5.5VDC
Output3.3V, 1.5V
Power (Watts)19.8W
Number of Outputs2
1st Output3.3 VDC @ 6A
2nd Output1.5 VDC @ 1.45A
3rd Output-
4th Output-
TypeNon-Isolated
Mounting TypeThrough Hole, Right Angle
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PT6932A
PT6932A

Purchase REGULATOR 3.3V&1.5V/1.2V HORZ - PT6932A
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of REGULATOR 3.3V&1.5V/1.2V HORZ - PT6932A
REGULATOR 3.3V&1.5V/1.2V HORZ - PT6932A

REGULATOR 3.3V&1.5V/1.2V HORZ - PT6932A (PT6932A-ND)

Related parts :
REGULATOR 3.3V&1.5V/1.2V HORZ - PT6932A
 Order REGULATOR 3.3V&1.5V/1.2V HORZ-PT6932A online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6932A-ND.
REGULATOR 3.3V&1.5V/1.2V HRZ SMD - PT6932C
 Order REGULATOR 3.3V&1.5V/1.2V HRZ SMD-PT6932C online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6932C-ND.
REGULATOR 3.3V&1.5V/1.2V VERT - PT6932N
 Order REGULATOR 3.3V&1.5V/1.2V VERT-PT6932N online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6932N-ND.
REGULATOR 3.3V 2A 3PSIP HORZ - PT78HT233H
 Order REGULATOR 3.3V 2A 3PSIP HORZ-PT78HT233H online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT78HT233H-ND.
REGULATOR 3.3V 1.5A 3PSIP HORZ - PT78ST133H
 Order REGULATOR 3.3V 1.5A 3PSIP HORZ-PT78ST133H online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT78ST133H-ND.
REGULATOR 3.3V&2.5V/1.8V HORZ - PT6931A
 Order REGULATOR 3.3V&2.5V/1.8V HORZ-PT6931A online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6931A-ND.
REGULATOR 3.3V 6A SIP HORZ HT - PT6601G
 Order REGULATOR 3.3V 6A SIP HORZ HT-PT6601G online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6601G-ND.
REGULATOR 3.3V 8AMP ADJ HORZ - PT6521D
 Order REGULATOR 3.3V 8AMP ADJ HORZ-PT6521D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6521D-ND.
REGULATOR 3.3V 8AMP ADJ HORZ SMD - PT6521E
 Order REGULATOR 3.3V 8AMP ADJ HORZ SMD-PT6521E online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6521E-ND.
REGULATOR -3.3V 4A VADJ HORZ SMD - PT6641E
 Order REGULATOR -3.3V 4A VADJ HORZ SMD-PT6641E online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6641E-ND.
REGULATOR 3.3V 5A VADJ HORZ - PT6681D
 Order REGULATOR 3.3V 5A VADJ HORZ-PT6681D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6681D-ND.
REGULATOR 3.3/1.5V 5VIN HORZ - PT6943A
 Order REGULATOR 3.3/1.5V 5VIN HORZ-PT6943A online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6943A-ND.
REGULATOR 3.3V 11A 12VIN HORZ - PT6362A
 Order REGULATOR 3.3V 11A 12VIN HORZ-PT6362A online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6362A-ND.
REGULATOR 12V-3.3V 7A SIP HORZ - PT6621D
 Order REGULATOR 12V-3.3V 7A SIP HORZ-PT6621D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6621D-ND.
REGULATOR 12V-3.3V 7A SIP HORZ H - PT6621G
 Order REGULATOR 12V-3.3V 7A SIP HORZ H-PT6621G online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6621G-ND.