REGULATOR 3.3V&1.5V/1.2V HRZ SMD - PT6932C - Power Supplies

Digi-Key Part Number PT6932C-ND
Price Break
1
25
100
500
Unit Price
42.75
39.8936
37.0442
35.61938
Extended Price
42.75
997.34
3704.42
17809.69
Manufacturer Part NumberPT6932C
Product DescriptionREGULATOR 3.3V&1.5V/1.2V HRZ SMD
Quantity Available 171
All prices are in GBP

REGULATOR 3.3V&1.5V/1.2V HRZ SMD - PT6932C - Power Supplies Details
Technical/Catalog InformationPT6932C
VendorTexas Instruments
CategoryPower Supplies
Voltage - Input4.5 ~ 5.5VDC
Output3.3V, 1.5V
Power (Watts)19.8W
Number of Outputs2
1st Output3.3 VDC @ 6A
2nd Output1.5 VDC @ 1.45A
3rd Output-
4th Output-
TypeNon-Isolated
Mounting TypeSurface Mount
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names PT6932C
PT6932C

Purchase REGULATOR 3.3V&1.5V/1.2V HRZ SMD - PT6932C - Power Supplies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of REGULATOR 3.3V&1.5V/1.2V HRZ SMD - PT6932C
Power Supplies

REGULATOR 3.3V&1.5V/1.2V HRZ SMD - PT6932C (PT6932C-ND)

Related parts Power Supplies :
REGULATOR 3.3V&1.5V/1.2V HRZ SMD - PT6932C
 Order REGULATOR 3.3V&1.5V/1.2V HRZ SMD-PT6932C online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6932C-ND.
REGULATOR 3.3V&1.5V/1.2V VERT - PT6932N
 Order REGULATOR 3.3V&1.5V/1.2V VERT-PT6932N online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6932N-ND.
REGULATOR 3.3V&1.5V/1.2V HORZ - PT6932A
 Order REGULATOR 3.3V&1.5V/1.2V HORZ-PT6932A online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6932A-ND.
REGULATOR 3.3V&2.5V/1.8V HRZ SMD - PT6931C
 Order REGULATOR 3.3V&2.5V/1.8V HRZ SMD-PT6931C online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6931C-ND.
REGULATOR 3.3V 13A VADJ HRZ SMD - PT6705C
 Order REGULATOR 3.3V 13A VADJ HRZ SMD-PT6705C online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6705C-ND.
REGULATOR -5V -1A 3PSIP HRZ SMD - PT5022C
 Order REGULATOR -5V -1A 3PSIP HRZ SMD-PT5022C online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5022C-ND.
REGULATOR -5.5V 1A 3PSIP HRZ SMD - PT5029C
 Order REGULATOR -5.5V 1A 3PSIP HRZ SMD-PT5029C online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5029C-ND.
REGULATOR 15V 1.5A HRZ SMD T/R - PT78ST115ST
 Order REGULATOR 15V 1.5A HRZ SMD T/R-PT78ST115ST online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT78ST115ST-ND.
REGULATOR 3.3V 3A ADJ 12PSIP SMD - PT6405E
 Order REGULATOR 3.3V 3A ADJ 12PSIP SMD-PT6405E online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6405E-ND.
REGULATOR 3.3V 2A 3PSIP HRZ - 78ST233HC
 Order REGULATOR 3.3V 2A 3PSIP HRZ-78ST233HC online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 78ST233HC-ND.
REGULATOR 3.3V 1A ADJ 3PSIP SMD - PT6102C
 Order REGULATOR 3.3V 1A ADJ 3PSIP SMD-PT6102C online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6102C-ND.
REGULATOR 3.3V 1A 3PSIP HRZ - PT5103A
 Order REGULATOR 3.3V 1A 3PSIP HRZ-PT5103A online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5103A-ND.
REGULATOR 3.3V 3A ADJ SENSE SMD - PT6425E
 Order REGULATOR 3.3V 3A ADJ SENSE SMD-PT6425E online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6425E-ND.
REGULATOR 3.3V 3A ADJ 12PSIP SMD - PT6305C
 Order REGULATOR 3.3V 3A ADJ 12PSIP SMD-PT6305C online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6305C-ND.
REGULATOR 3.3V 7-9A ADJ SMD - PT6601E
 Order REGULATOR 3.3V 7-9A ADJ SMD-PT6601E online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6601E-ND.