REGULATOR 3.3V 7-9A ADJ SMD - PT6601E - Power Supplies

Digi-Key Part Number PT6601E-ND
Price Break
1
25
100
500
Unit Price
31.84
29.7196
27.5967
26.5353
Extended Price
31.84
742.99
2759.67
13267.65
Manufacturer Part NumberPT6601E
Product DescriptionREGULATOR 3.3V 7-9A ADJ SMD
Quantity Available 130
All prices are in GBP

REGULATOR 3.3V 7-9A ADJ SMD - PT6601E - Power Supplies Details
Technical/Catalog InformationPT6601E
VendorTexas Instruments
CategoryPower Supplies
Voltage - Input4.5 ~ 6VDC
Output3.3V
Power (Watts)23.1W
Number of Outputs1
1st Output3.3 VDC @ 7A
2nd Output-
3rd Output-
4th Output-
TypeNon-Isolated
Mounting TypeSurface Mount
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names PT6601E
PT6601E

Purchase REGULATOR 3.3V 7-9A ADJ SMD - PT6601E - Power Supplies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of REGULATOR 3.3V 7-9A ADJ SMD - PT6601E
Power Supplies

REGULATOR 3.3V 7-9A ADJ SMD - PT6601E (PT6601E-ND)

Related parts Power Supplies :
REGULATOR 3.3V 7-9A ADJ SMD - PT6601E
 Order REGULATOR 3.3V 7-9A ADJ SMD-PT6601E online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6601E-ND.
REGULATOR 3.3V 7-9A ADJ VRT - PT6601P
 Order REGULATOR 3.3V 7-9A ADJ VRT-PT6601P online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6601P-ND.
REGULATOR 3.3V 7-9A ADJ HRZ - PT6601D
 Order REGULATOR 3.3V 7-9A ADJ HRZ-PT6601D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6601D-ND.
REGULATOR 3.3V 7/9A 14SIP W/TABS - PT6601S
 Order REGULATOR 3.3V 7/9A 14SIP W/TABS-PT6601S online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6601S-ND.
REGULATOR 3.3V&1.5V/1.2V HRZ SMD - PT6932C
 Order REGULATOR 3.3V&1.5V/1.2V HRZ SMD-PT6932C online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6932C-ND.
REGULATOR 3.3V&2.5V/1.8V HRZ SMD - PT6931C
 Order REGULATOR 3.3V&2.5V/1.8V HRZ SMD-PT6931C online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6931C-ND.
REGULATOR -3.3V 4A VADJ HORZ SMD - PT6641E
 Order REGULATOR -3.3V 4A VADJ HORZ SMD-PT6641E online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6641E-ND.
REGULATOR 3.3V 13A VADJ HRZ SMD - PT6705C
 Order REGULATOR 3.3V 13A VADJ HRZ SMD-PT6705C online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6705C-ND.
REGULATOR 3.3V/2.5V 13A/5A SMD - PT6936C
 Order REGULATOR 3.3V/2.5V 13A/5A SMD-PT6936C online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6936C-ND.
REG 3.3V 1.5A 5VIN ADJ SMD - PT5521C
 Order REG 3.3V 1.5A 5VIN ADJ SMD-PT5521C online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5521C-ND.
REGULATOR 3.3V 3A ADJ 12PSIP SMD - PT6405E
 Order REGULATOR 3.3V 3A ADJ 12PSIP SMD-PT6405E online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6405E-ND.
REGULATOR 3.3V 2A ADJ ON/OFF SMD - PT6213E
 Order REGULATOR 3.3V 2A ADJ ON/OFF SMD-PT6213E online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6213E-ND.
REGULATOR 3.3V 3A ADJ ON/OFF SMD - PT6303C
 Order REGULATOR 3.3V 3A ADJ ON/OFF SMD-PT6303C online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6303C-ND.
REGULATOR 3.3V 1A ADJ 3PSIP SMD - PT6102C
 Order REGULATOR 3.3V 1A ADJ 3PSIP SMD-PT6102C online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6102C-ND.
REGULATOR 3.3V 8A ADJ ON/OFF SMD - PT6501C
 Order REGULATOR 3.3V 8A ADJ ON/OFF SMD-PT6501C online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6501C-ND.