REGULATOR 3.3V 3A ADJ 12PSIP HRZ - PT6305A - Power Supplies

Digi-Key Part Number PT6305A-ND
Price Break
12
Unit Price
23.67167
Extended Price
284.06
Manufacturer Part NumberPT6305A
Product DescriptionREGULATOR 3.3V 3A ADJ 12PSIP HRZ
Quantity Available Non-Stock
All prices are in GBP

REGULATOR 3.3V 3A ADJ 12PSIP HRZ - PT6305A - Power Supplies Details
Technical/Catalog InformationPT6305A
VendorTexas Instruments
CategoryPower Supplies
Voltage - Input4.5 ~ 9VDC
Output3.3V
Power (Watts)9.9W
Number of Outputs1
1st Output3.3 VDC @ 3A
2nd Output-
3rd Output-
4th Output-
TypeNon-Isolated
Mounting TypeThrough Hole, Right Angle
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PT6305A
PT6305A

Purchase REGULATOR 3.3V 3A ADJ 12PSIP HRZ - PT6305A - Power Supplies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of REGULATOR 3.3V 3A ADJ 12PSIP HRZ - PT6305A
Power Supplies

REGULATOR 3.3V 3A ADJ 12PSIP HRZ - PT6305A (PT6305A-ND)

Related parts Power Supplies :
REGULATOR 3.3V 3A ADJ 12PSIP HRZ - PT6305A
 Order REGULATOR 3.3V 3A ADJ 12PSIP HRZ-PT6305A online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6305A-ND.
REGULATOR 3.3V 3A ADJ 12PSIP HRZ - PT6405D
 Order REGULATOR 3.3V 3A ADJ 12PSIP HRZ-PT6405D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6405D-ND.
REGULATOR 3.3V 3A ADJ 12PSIP SMD - PT6405E
 Order REGULATOR 3.3V 3A ADJ 12PSIP SMD-PT6405E online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6405E-ND.
REGULATOR 3.3V 3A ADJ 12PSIP VRT - PT6405P
 Order REGULATOR 3.3V 3A ADJ 12PSIP VRT-PT6405P online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6405P-ND.
REGULATOR 3.3V 3A ADJ 12PSIP SMD - PT6305C
 Order REGULATOR 3.3V 3A ADJ 12PSIP SMD-PT6305C online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6305C-ND.
REGULATOR 3.3V 3A ADJ ON/OFF HRZ - PT6303A
 Order REGULATOR 3.3V 3A ADJ ON/OFF HRZ-PT6303A online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6303A-ND.
REGULATOR 12V 3A ADJ TABS HRZ - PT6304G
 Order REGULATOR 12V 3A ADJ TABS HRZ-PT6304G online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6304G-ND.
REGULATOR 12V 3A ADJ 12PSIP VRT - PT6304S
 Order REGULATOR 12V 3A ADJ 12PSIP VRT-PT6304S online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6304S-ND.
REGULATOR 3.3V 3A ADJ ON/OFF SMD - PT6303C
 Order REGULATOR 3.3V 3A ADJ ON/OFF SMD-PT6303C online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6303C-ND.
REGULATOR 3.3V 3A ADJ ON/OFF VRT - PT6303N
 Order REGULATOR 3.3V 3A ADJ ON/OFF VRT-PT6303N online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6303N-ND.
REGULATOR 3.3V 1A ADJ 3PSIP HRZ - PT6102A
 Order REGULATOR 3.3V 1A ADJ 3PSIP HRZ-PT6102A online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6102A-ND.
REGULATOR 3.3V 3A ADJ SENSE SMD - PT6425E
 Order REGULATOR 3.3V 3A ADJ SENSE SMD-PT6425E online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6425E-ND.
REGULATOR 3.3V 2A ADJ 12PSIP VRT - PT6223N
 Order REGULATOR 3.3V 2A ADJ 12PSIP VRT-PT6223N online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6223N-ND.
REGULATOR 1.5V 3A ADJ 12SIP HRZ - PT6314A
 Order REGULATOR 1.5V 3A ADJ 12SIP HRZ-PT6314A online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6314A-ND.
REGULATOR 3.3V 2A ADJ ON/OFF HRZ - PT6213D
 Order REGULATOR 3.3V 2A ADJ ON/OFF HRZ-PT6213D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6213D-ND.