REGULATOR 3.3V 1A 3PSIP VRT - PT5103N

Digi-Key Part Number PT5103N-ND
Price Break
1
25
100
500
Unit Price
11.31
10.1824
9.0282
8.48512
Extended Price
11.31
254.56
902.82
4242.56
Manufacturer Part NumberPT5103N
Product DescriptionREGULATOR 3.3V 1A 3PSIP VRT
Quantity Available 293
All prices are in GBP

REGULATOR 3.3V 1A 3PSIP VRT - PT5103N Details
Technical/Catalog InformationPT5103N
VendorTexas Instruments
CategoryPower Supplies
Voltage - Input9 ~ 26VDC
Output3.3V
Power (Watts)3.3W
Number of Outputs1
1st Output3.3 VDC @ 1A
2nd Output-
3rd Output-
4th Output-
TypeNon-Isolated
Mounting TypeThrough Hole, Vertical
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PT5103N
PT5103N

Purchase REGULATOR 3.3V 1A 3PSIP VRT - PT5103N
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of REGULATOR 3.3V 1A 3PSIP VRT - PT5103N
REGULATOR 3.3V 1A 3PSIP VRT - PT5103N

REGULATOR 3.3V 1A 3PSIP VRT - PT5103N (PT5103N-ND)

Related parts :
REGULATOR 3.3V 1A 3PSIP VRT - PT5103N
 Order REGULATOR 3.3V 1A 3PSIP VRT-PT5103N online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5103N-ND.
REGULATOR 3.3V 1A 3PSIP HRZ - PT5103A
 Order REGULATOR 3.3V 1A 3PSIP HRZ-PT5103A online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5103A-ND.
REGULATOR 12V 2A 3PSIP VRT - 78ST212VC
 Order REGULATOR 12V 2A 3PSIP VRT-78ST212VC online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 78ST212VC-ND.
REGULATOR 3.3V 2A 3PSIP VERT - PT78HT233V
 Order REGULATOR 3.3V 2A 3PSIP VERT-PT78HT233V online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT78HT233V-ND.
REGULATOR 3.3V 2A 3PSIP HORZ - PT78HT233H
 Order REGULATOR 3.3V 2A 3PSIP HORZ-PT78HT233H online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT78HT233H-ND.
REGULATOR 3.3V 1.5A 3PSIP HORZ - PT78ST133H
 Order REGULATOR 3.3V 1.5A 3PSIP HORZ-PT78ST133H online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT78ST133H-ND.
REGULATOR 3.3V 1A SMD - PT5123C
 Order REGULATOR 3.3V 1A SMD-PT5123C online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5123C-ND.
REGULATOR 5V 3A 28VIN 3PSIP VRT - 78HT305VC
 Order REGULATOR 5V 3A 28VIN 3PSIP VRT-78HT305VC online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 78HT305VC-ND.
IC LDO REG 3.3V 1A DDPAK-5 - TPS79633KTTT
 Order IC LDO REG 3.3V 1A DDPAK-5-TPS79633KTTT online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14444-1-ND.
REGULATOR 5V 2A 3PSIP VERT - PT78HT205V
 Order REGULATOR 5V 2A 3PSIP VERT-PT78HT205V online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT78HT205V-ND.
REGULATOR -5V 1A 3SIP VERT - PT78NR105V
 Order REGULATOR -5V 1A 3SIP VERT-PT78NR105V online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT78NR105V-ND.
REGULATOR 3.3V 3A ADJ 12PSIP HRZ - PT6405D
 Order REGULATOR 3.3V 3A ADJ 12PSIP HRZ-PT6405D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6405D-ND.
REGULATOR 3.3V 7-9A ADJ HRZ - PT6601D
 Order REGULATOR 3.3V 7-9A ADJ HRZ-PT6601D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6601D-ND.
REGULATOR 3.3V&2.5V/1.8V HRZ SMD - PT6931C
 Order REGULATOR 3.3V&2.5V/1.8V HRZ SMD-PT6931C online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6931C-ND.
REGULATOR 5V 2A 3PSIP HRZ SMD - PT78ST205S
 Order REGULATOR 5V 2A 3PSIP HRZ SMD-PT78ST205S online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT78ST205S-ND.