REGULATOR 3.3V 8A ADJ ON/OFF HRZ - PT6501A - Power Supplies

Digi-Key Part Number PT6501A-ND
Price Break
12
Unit Price
40.86917
Extended Price
490.43
Manufacturer Part NumberPT6501A
Product DescriptionREGULATOR 3.3V 8A ADJ ON/OFF HRZ
Quantity Available Non-Stock
All prices are in GBP

REGULATOR 3.3V 8A ADJ ON/OFF HRZ - PT6501A - Power Supplies Details
Technical/Catalog InformationPT6501A
VendorTexas Instruments
CategoryPower Supplies
Voltage - Input4.5 ~ 6VDC
Output3.3V
Power (Watts)26W
Number of Outputs1
1st Output3.3 VDC @ 8A
2nd Output-
3rd Output-
4th Output-
TypeNon-Isolated
Mounting TypeThrough Hole, Right Angle
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PT6501A
PT6501A

Purchase REGULATOR 3.3V 8A ADJ ON/OFF HRZ - PT6501A - Power Supplies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of REGULATOR 3.3V 8A ADJ ON/OFF HRZ - PT6501A
Power Supplies

REGULATOR 3.3V 8A ADJ ON/OFF HRZ - PT6501A (PT6501A-ND)

Related parts Power Supplies :
REGULATOR 3.3V 8A ADJ ON/OFF HRZ - PT6501A
 Order REGULATOR 3.3V 8A ADJ ON/OFF HRZ-PT6501A online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6501A-ND.
REGULATOR 3.3V 2A ADJ ON/OFF HRZ - PT6213D
 Order REGULATOR 3.3V 2A ADJ ON/OFF HRZ-PT6213D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6213D-ND.
REGULATOR 3.3V 3A ADJ ON/OFF HRZ - PT6303A
 Order REGULATOR 3.3V 3A ADJ ON/OFF HRZ-PT6303A online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6303A-ND.
REGULATOR 3.3V 8A ADJ ON/OFF SMD - PT6501C
 Order REGULATOR 3.3V 8A ADJ ON/OFF SMD-PT6501C online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6501C-ND.
REGULATOR 3.3V 1A ADJ 3PSIP HRZ - PT6102A
 Order REGULATOR 3.3V 1A ADJ 3PSIP HRZ-PT6102A online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6102A-ND.
REGULATOR 3.3V 3A ADJ 12PSIP HRZ - PT6405D
 Order REGULATOR 3.3V 3A ADJ 12PSIP HRZ-PT6405D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6405D-ND.
REGULATOR 3.3V 3A ADJ 12PSIP HRZ - PT6305A
 Order REGULATOR 3.3V 3A ADJ 12PSIP HRZ-PT6305A online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6305A-ND.
REGULATOR 3.3V 3A ADJ 12PSIP SMD - PT6405E
 Order REGULATOR 3.3V 3A ADJ 12PSIP SMD-PT6405E online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6405E-ND.
REGULATOR 3.3V 3A ADJ 12PSIP VRT - PT6405P
 Order REGULATOR 3.3V 3A ADJ 12PSIP VRT-PT6405P online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6405P-ND.
REGULATOR 5V 2A ADJ ON/OFF HRZ - PT6212D
 Order REGULATOR 5V 2A ADJ ON/OFF HRZ-PT6212D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6212D-ND.
REGULATOR 12V 2A ADJ ON/OFF HRZ - PT6214D
 Order REGULATOR 12V 2A ADJ ON/OFF HRZ-PT6214D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6214D-ND.
REGULATOR 3.3V 2A ADJ ON/OFF SMT - PT6203C
 Order REGULATOR 3.3V 2A ADJ ON/OFF SMT-PT6203C online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6203C-ND.
REGULATOR 3.3V 2A ADJ ON/OFF SMD - PT6213E
 Order REGULATOR 3.3V 2A ADJ ON/OFF SMD-PT6213E online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6213E-ND.
REGULATOR 3.3V 2A ADJ ON/OFF VRT - PT6213P
 Order REGULATOR 3.3V 2A ADJ ON/OFF VRT-PT6213P online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6213P-ND.
REGULATOR 3.3V 2A ADJ ON/OFF VRT - PT6203N
 Order REGULATOR 3.3V 2A ADJ ON/OFF VRT-PT6203N online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6203N-ND.