REGULATOR -12V .40A 3SIP SMD - PT78NR112S - Power Supplies

Digi-Key Part Number PT78NR112S-ND
Price Break
1
25
100
500
Unit Price
10.46
9.42
8.3523
7.84988
Extended Price
10.46
235.50
835.23
3924.94
Manufacturer Part NumberPT78NR112S
Product DescriptionREGULATOR -12V .40A 3SIP SMD
Quantity Available 0
All prices are in GBP

REGULATOR -12V .40A 3SIP SMD - PT78NR112S - Power Supplies Details
Technical/Catalog InformationPT78NR112S
VendorTexas Instruments
CategoryPower Supplies
Voltage - Input7 ~ 18V
Output-12VDC
Power (Watts)4.8W
Number of Outputs1
1st Output-12 VDC @ 400mA
2nd Output-
3rd Output-
4th Output-
TypeNon-Isolated
Mounting TypeSurface Mount
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PT78NR112S
PT78NR112S

Purchase REGULATOR -12V .40A 3SIP SMD - PT78NR112S - Power Supplies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of REGULATOR -12V .40A 3SIP SMD - PT78NR112S
Power Supplies

REGULATOR -12V .40A 3SIP SMD - PT78NR112S (PT78NR112S-ND)

Related parts Power Supplies :
REGULATOR -12V .40A 3SIP SMD - PT78NR112S
 Order REGULATOR -12V .40A 3SIP SMD-PT78NR112S online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT78NR112S-ND.
REGULATOR -12V .40A 3SIP HORZ - PT78NR112H
 Order REGULATOR -12V .40A 3SIP HORZ-PT78NR112H online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT78NR112H-ND.
REGULATOR 12V 3A ADJ ON/OFF SMD - PT6304C
 Order REGULATOR 12V 3A ADJ ON/OFF SMD-PT6304C online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6304C-ND.
REGULATOR 12V 5A 14PSIP HORZ SMD - PT6656E
 Order REGULATOR 12V 5A 14PSIP HORZ SMD-PT6656E online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6656E-ND.
REGULATOR 12V 2A 14PSIP HORZ SMD - PT6674E
 Order REGULATOR 12V 2A 14PSIP HORZ SMD-PT6674E online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6674E-ND.
REGULATOR 12V/1.5A INT SW VERT - 78SR112VC
 Order REGULATOR 12V/1.5A INT SW VERT-78SR112VC online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 78SR112VC-ND.
REGULATOR 12V 3A ADJUST HORIZ - PT6304A
 Order REGULATOR 12V 3A ADJUST HORIZ-PT6304A online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6304A-ND.
REGULATOR 12V 3A ADJUSTABLE VERT - PT6304N
 Order REGULATOR 12V 3A ADJUSTABLE VERT-PT6304N online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6304N-ND.
REGULATOR 12V 2A 3PSIP VRT - 78ST212VC
 Order REGULATOR 12V 2A 3PSIP VRT-78ST212VC online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 78ST212VC-ND.
REGULATOR 12V 2A ADJ ON/OFF HRZ - PT6214D
 Order REGULATOR 12V 2A ADJ ON/OFF HRZ-PT6214D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6214D-ND.
REGULATOR -5V 1A 3SIP VERT - PT78NR105V
 Order REGULATOR -5V 1A 3SIP VERT-PT78NR105V online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT78NR105V-ND.
REGULATOR 12V 5A 14PSIP HORZ - PT6656D
 Order REGULATOR 12V 5A 14PSIP HORZ-PT6656D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6656D-ND.
REGULATOR 12V 5A 14PSIP VERT - PT6656P
 Order REGULATOR 12V 5A 14PSIP VERT-PT6656P online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6656P-ND.
REGULATOR 12V-9V 3.3A SIP W/CU S - PT6626Q
 Order REGULATOR 12V-9V 3.3A SIP W/CU S-PT6626Q online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6626Q-ND.
IC LP INSTRUMENTATION AMP 8 DIP - INA118P
 Order IC LP INSTRUMENTATION AMP 8 DIP-INA118P online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA118P-ND.