REGULATOR 12V 1.5A 3PSIP HORZ - PT78ST112H - Power Supplies

Digi-Key Part Number PT78ST112H-ND
Price Break
1
25
100
500
Unit Price
10.46
9.42
8.3523
7.84988
Extended Price
10.46
235.50
835.23
3924.94
Manufacturer Part NumberPT78ST112H
Product DescriptionREGULATOR 12V 1.5A 3PSIP HORZ
Quantity Available 369
All prices are in GBP

REGULATOR 12V 1.5A 3PSIP HORZ - PT78ST112H - Power Supplies Details
Technical/Catalog InformationPT78ST112H
VendorTexas Instruments
CategoryPower Supplies
Voltage - Input16 ~ 38VDC
Output12V
Power (Watts)18W
Number of Outputs1
1st Output12 VDC @ 1.5A
2nd Output-
3rd Output-
4th Output-
TypeNon-Isolated
Mounting TypeThrough Hole, Right Angle
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PT78ST112H
PT78ST112H

Purchase REGULATOR 12V 1.5A 3PSIP HORZ - PT78ST112H - Power Supplies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of REGULATOR 12V 1.5A 3PSIP HORZ - PT78ST112H
Power Supplies

REGULATOR 12V 1.5A 3PSIP HORZ - PT78ST112H (PT78ST112H-ND)

Related parts Power Supplies :
REGULATOR 12V 1.5A 3PSIP HORZ - PT78ST112H
 Order REGULATOR 12V 1.5A 3PSIP HORZ-PT78ST112H online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT78ST112H-ND.
REGULATOR -12V -1.5A 3PSIP HORZ - PT79SR112H
 Order REGULATOR -12V -1.5A 3PSIP HORZ-PT79SR112H online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT79SR112H-ND.
REGULATOR 12V 1.5A 3PSIP VRT - PT78ST112V
 Order REGULATOR 12V 1.5A 3PSIP VRT-PT78ST112V online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT78ST112V-ND.
REGULATOR 5V 1.5A 3PSIP HORZ - PT78ST105H
 Order REGULATOR 5V 1.5A 3PSIP HORZ-PT78ST105H online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT78ST105H-ND.
REGULATOR 12V 1.5A 3PSIP SMD - 78ST112SC
 Order REGULATOR 12V 1.5A 3PSIP SMD-78ST112SC online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 78ST112SC-ND.
REGULATOR 12V 1.5A 3PSIP SMD - 78SR112SC
 Order REGULATOR 12V 1.5A 3PSIP SMD-78SR112SC online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 78SR112SC-ND.
REGULATOR 12V 1.5A 3PSIP SMD - PT78ST112S
 Order REGULATOR 12V 1.5A 3PSIP SMD-PT78ST112S online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT78ST112S-ND.
REGULATOR 3.3V 1.5A 3PSIP HORZ - PT78ST133H
 Order REGULATOR 3.3V 1.5A 3PSIP HORZ-PT78ST133H online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT78ST133H-ND.
REGULATOR 12V 1.5A 3PSIP SMD T&R - PT78ST112ST
 Order REGULATOR 12V 1.5A 3PSIP SMD T&R-PT78ST112ST online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT78ST112ST-ND.
REGULATOR -5.5V 1A 3PSIP HORZ - PT5029A
 Order REGULATOR -5.5V 1A 3PSIP HORZ-PT5029A online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5029A-ND.
REGULATOR 12V 1.5A 7V/16VIN HORZ - PT5071A
 Order REGULATOR 12V 1.5A 7V/16VIN HORZ-PT5071A online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5071A-ND.
REGULATOR 12V/1.5A INT SW HORIZ - 78SR112HC
 Order REGULATOR 12V/1.5A INT SW HORIZ-78SR112HC online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 78SR112HC-ND.
REGULATOR 12V/1.5A INT SW VERT - 78SR112VC
 Order REGULATOR 12V/1.5A INT SW VERT-78SR112VC online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 78SR112VC-ND.
REGULATOR -12V/1.5A INT SW VERT - 79SR112VC
 Order REGULATOR -12V/1.5A INT SW VERT-79SR112VC online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 79SR112VC-ND.
REGULATOR -12V/1.5A INT SW VERT - PT79SR112V
 Order REGULATOR -12V/1.5A INT SW VERT-PT79SR112V online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT79SR112V-ND.