REGULATOR 12V 1.5A 3PSIP SMD - PT78ST112S

Digi-Key Part Number PT78ST112S-ND
Price Break
1
25
100
500
Unit Price
10.46
9.42
8.3523
7.84988
Extended Price
10.46
235.50
835.23
3924.94
Manufacturer Part NumberPT78ST112S
Product DescriptionREGULATOR 12V 1.5A 3PSIP SMD
Quantity Available 64
All prices are in GBP

REGULATOR 12V 1.5A 3PSIP SMD - PT78ST112S Details
Technical/Catalog InformationPT78ST112S
VendorTexas Instruments
CategoryPower Supplies
Voltage - Input16 ~ 38VDC
Output12V
Power (Watts)18W
Number of Outputs1
1st Output12 VDC @ 1.5A
2nd Output-
3rd Output-
4th Output-
TypeNon-Isolated
Mounting TypeSurface Mount
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PT78ST112S
PT78ST112S

Purchase REGULATOR 12V 1.5A 3PSIP SMD - PT78ST112S
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of REGULATOR 12V 1.5A 3PSIP SMD - PT78ST112S
REGULATOR 12V 1.5A 3PSIP SMD - PT78ST112S

REGULATOR 12V 1.5A 3PSIP SMD - PT78ST112S (PT78ST112S-ND)

Related parts :
REGULATOR 12V 1.5A 3PSIP SMD - PT78ST112S
 Order REGULATOR 12V 1.5A 3PSIP SMD-PT78ST112S online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT78ST112S-ND.
REGULATOR 12V 1.5A 3PSIP SMD - 78ST112SC
 Order REGULATOR 12V 1.5A 3PSIP SMD-78ST112SC online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 78ST112SC-ND.
REGULATOR 12V 1.5A 3PSIP SMD - 78SR112SC
 Order REGULATOR 12V 1.5A 3PSIP SMD-78SR112SC online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 78SR112SC-ND.
REGULATOR 12V 1.5A 3PSIP SMD T&R - PT78ST112ST
 Order REGULATOR 12V 1.5A 3PSIP SMD T&R-PT78ST112ST online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT78ST112ST-ND.
REGULATOR 12V 1.5A 3PSIP VRT - PT78ST112V
 Order REGULATOR 12V 1.5A 3PSIP VRT-PT78ST112V online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT78ST112V-ND.
REGULATOR -5V -1.5A 3PSIP SMD - PT79SR105S
 Order REGULATOR -5V -1.5A 3PSIP SMD-PT79SR105S online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT79SR105S-ND.
REGULATOR -12V -1.5A 3PSIP HORZ - PT79SR112H
 Order REGULATOR -12V -1.5A 3PSIP HORZ-PT79SR112H online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT79SR112H-ND.
REGULATOR 5V 1.5A 3PSIP SMD - 78SR105SC
 Order REGULATOR 5V 1.5A 3PSIP SMD-78SR105SC online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 78SR105SC-ND.
REGULATOR 3.3V 1.5A 3PSIP SMD - 78ST133SC
 Order REGULATOR 3.3V 1.5A 3PSIP SMD-78ST133SC online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 78ST133SC-ND.
REGULATOR 12V 1.5A 3PSIP HORZ - PT78ST112H
 Order REGULATOR 12V 1.5A 3PSIP HORZ-PT78ST112H online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT78ST112H-ND.
REGULATOR 5V 1.5A 3PSIP SMD - PT78ST105S
 Order REGULATOR 5V 1.5A 3PSIP SMD-PT78ST105S online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT78ST105S-ND.
REGULATOR 3.3V 1.5A 3PSIP SMD - PT78ST133S
 Order REGULATOR 3.3V 1.5A 3PSIP SMD-PT78ST133S online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT78ST133S-ND.
REGULATOR 8V 1.5A 3PSIP SMD T&R - PT78ST108ST
 Order REGULATOR 8V 1.5A 3PSIP SMD T&R-PT78ST108ST online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT78ST108ST-ND.
REGULATOR 9V 1.5A 3PSIP SMD T&R - PT78ST109ST
 Order REGULATOR 9V 1.5A 3PSIP SMD T&R-PT78ST109ST online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT78ST109ST-ND.
REGULATOR 10V 1.5A 3PSIP SMD T&R - PT78ST110ST
 Order REGULATOR 10V 1.5A 3PSIP SMD T&R-PT78ST110ST online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT78ST110ST-ND.