REGULATOR -5V 1A 3SIP VERT - PT78NR105V - Power Supplies

Digi-Key Part Number PT78NR105V-ND
Price Break
1
25
100
500
Unit Price
9.51
8.5636
7.593
7.13626
Extended Price
9.51
214.09
759.30
3568.13
Manufacturer Part NumberPT78NR105V
Product DescriptionREGULATOR -5V 1A 3SIP VERT
Quantity Available 168
All prices are in GBP

REGULATOR -5V 1A 3SIP VERT - PT78NR105V - Power Supplies Details
Technical/Catalog InformationPT78NR105V
VendorTexas Instruments
CategoryPower Supplies
Voltage - Input7 ~ 25VDC
Output-5.0VDC
Power (Watts)5W
Number of Outputs1
1st Output-5.0 VDC @ 1A
2nd Output-
3rd Output-
4th Output-
TypeNon-Isolated
Mounting TypeThrough Hole, Vertical
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PT78NR105V
PT78NR105V

Purchase REGULATOR -5V 1A 3SIP VERT - PT78NR105V - Power Supplies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of REGULATOR -5V 1A 3SIP VERT - PT78NR105V
Power Supplies

REGULATOR -5V 1A 3SIP VERT - PT78NR105V (PT78NR105V-ND)

Related parts Power Supplies :
REGULATOR -5V 1A 3SIP VERT - PT78NR105V
 Order REGULATOR -5V 1A 3SIP VERT-PT78NR105V online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT78NR105V-ND.
REGULATOR 5V 2A 3PSIP VERT - PT78HT205V
 Order REGULATOR 5V 2A 3PSIP VERT-PT78HT205V online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT78HT205V-ND.
REGULATOR 5V 5A 14PSIP VERT - PT6653P
 Order REGULATOR 5V 5A 14PSIP VERT-PT6653P online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6653P-ND.
REGULATOR -5V 4A VADJ VERT - PT6642P
 Order REGULATOR -5V 4A VADJ VERT-PT6642P online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6642P-ND.
REGULATOR 5V/1.5A INT SWIT HORIZ - 78SR105HC
 Order REGULATOR 5V/1.5A INT SWIT HORIZ-78SR105HC online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 78SR105HC-ND.
REGULATOR 5V 3.0A 20VIN HORZ - 78ST305HC
 Order REGULATOR 5V 3.0A 20VIN HORZ-78ST305HC online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 78ST305HC-ND.
REG 5V 1A SWIT 3P-SIP SMT HRZ - PT5101C
 Order REG 5V 1A SWIT 3P-SIP SMT HRZ-PT5101C online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5101C-ND.
REGULATOR 12V 3A ADJUSTABLE VERT - PT6304N
 Order REGULATOR 12V 3A ADJUSTABLE VERT-PT6304N online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6304N-ND.
REGULATOR 5V 3A TABS HRZ - PT6302G
 Order REGULATOR 5V 3A TABS HRZ-PT6302G online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6302G-ND.
REGULATOR 5V 3A 28VIN 3PSIP VRT - 78HT305VC
 Order REGULATOR 5V 3A 28VIN 3PSIP VRT-78HT305VC online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 78HT305VC-ND.
REGULATOR 5V 3A 28VIN 3PSIP HRZ - 78HT305HC
 Order REGULATOR 5V 3A 28VIN 3PSIP HRZ-78HT305HC online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 78HT305HC-ND.
REGULATOR 3.3V 2A 3PSIP VERT - PT78HT233V
 Order REGULATOR 3.3V 2A 3PSIP VERT-PT78HT233V online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT78HT233V-ND.
REGULATOR -12V .40A 3SIP SMD - PT78NR112S
 Order REGULATOR -12V .40A 3SIP SMD-PT78NR112S online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT78NR112S-ND.
REGULATOR -12V .40A 3SIP HORZ - PT78NR112H
 Order REGULATOR -12V .40A 3SIP HORZ-PT78NR112H online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT78NR112H-ND.
REGULATOR 3.3V 1A 3PSIP HRZ - PT5103A
 Order REGULATOR 3.3V 1A 3PSIP HRZ-PT5103A online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5103A-ND.