REGULATOR 3.3V 2A ADJ ON/OFF VRT - PT6203N - Power Supplies

Digi-Key Part Number PT6203N-ND
Price Break
1
25
100
500
Unit Price
19.17
17.8888
16.6109
15.972
Extended Price
19.17
447.22
1661.09
7986.00
Manufacturer Part NumberPT6203N
Product DescriptionREGULATOR 3.3V 2A ADJ ON/OFF VRT
Quantity Available 50
All prices are in GBP

REGULATOR 3.3V 2A ADJ ON/OFF VRT - PT6203N - Power Supplies Details
Technical/Catalog InformationPT6203N
VendorTexas Instruments
CategoryPower Supplies
Voltage - Input7 ~ 26VDC
Output3.3V
Power (Watts)6.6W
Number of Outputs1
1st Output3.3 VDC @ 2A
2nd Output-
3rd Output-
4th Output-
TypeNon-Isolated
Mounting TypeThrough Hole, Vertical
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PT6203N
PT6203N

Purchase REGULATOR 3.3V 2A ADJ ON/OFF VRT - PT6203N - Power Supplies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of REGULATOR 3.3V 2A ADJ ON/OFF VRT - PT6203N
Power Supplies

REGULATOR 3.3V 2A ADJ ON/OFF VRT - PT6203N (PT6203N-ND)

Related parts Power Supplies :
REGULATOR 3.3V 2A ADJ ON/OFF VRT - PT6203N
 Order REGULATOR 3.3V 2A ADJ ON/OFF VRT-PT6203N online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6203N-ND.
REGULATOR 3.3V 2A ADJ ON/OFF VRT - PT6213P
 Order REGULATOR 3.3V 2A ADJ ON/OFF VRT-PT6213P online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6213P-ND.
REGULATOR 3.3V 2A ADJ 12PSIP VRT - PT6223N
 Order REGULATOR 3.3V 2A ADJ 12PSIP VRT-PT6223N online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6223N-ND.
REGULATOR 3.3V 2A ADJ ON/OFF HRZ - PT6213D
 Order REGULATOR 3.3V 2A ADJ ON/OFF HRZ-PT6213D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6213D-ND.
REGULATOR 5V 2A ADJ ON/OFF VRT - PT6212P
 Order REGULATOR 5V 2A ADJ ON/OFF VRT-PT6212P online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6212P-ND.
REGULATOR 3.3V 2A ADJ ON/OFF SMT - PT6203C
 Order REGULATOR 3.3V 2A ADJ ON/OFF SMT-PT6203C online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6203C-ND.
REGULATOR 3.3V 2A ADJ ON/OFF SMD - PT6213E
 Order REGULATOR 3.3V 2A ADJ ON/OFF SMD-PT6213E online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6213E-ND.
REGULATOR 12V 2A ADJ ON/OFF VRT - PT6214P
 Order REGULATOR 12V 2A ADJ ON/OFF VRT-PT6214P online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6214P-ND.
REGULATOR 3.3V 3A ADJ ON/OFF VRT - PT6303N
 Order REGULATOR 3.3V 3A ADJ ON/OFF VRT-PT6303N online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6303N-ND.
REGULATOR 3.3V 2A 3PSIP VRT - 78ST233VC
 Order REGULATOR 3.3V 2A 3PSIP VRT-78ST233VC online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 78ST233VC-ND.
REGULATOR 3.3V 3A ADJ 12PSIP VRT - PT6405P
 Order REGULATOR 3.3V 3A ADJ 12PSIP VRT-PT6405P online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6405P-ND.
REGULATOR 3.3V 1A ADJ 3PSIP VRT - PT6102N
 Order REGULATOR 3.3V 1A ADJ 3PSIP VRT-PT6102N online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6102N-ND.
REG 3.3V 2A 15VIN INT SWIT VRT - 78HT233VC
 Order REG 3.3V 2A 15VIN INT SWIT VRT-78HT233VC online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 78HT233VC-ND.
REGULATOR 3.3V 3A ADJ 12PSIP SMD - PT6405E
 Order REGULATOR 3.3V 3A ADJ 12PSIP SMD-PT6405E online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6405E-ND.
REGULATOR 3.3V 2A 3PSIP VERT - PT78HT233V
 Order REGULATOR 3.3V 2A 3PSIP VERT-PT78HT233V online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT78HT233V-ND.