REGULATOR 3.3V 2A ADJ ON/OFF SMT - PT6203C - Power Supplies

Digi-Key Part Number PT6203C-ND
Price Break
24
Unit Price
17.88875
Extended Price
429.33
Manufacturer Part NumberPT6203C
Product DescriptionREGULATOR 3.3V 2A ADJ ON/OFF SMT
Quantity Available Non-Stock
All prices are in GBP

REGULATOR 3.3V 2A ADJ ON/OFF SMT - PT6203C - Power Supplies Details
Technical/Catalog InformationPT6203C
VendorTexas Instruments
CategoryPower Supplies
Voltage - Input7 ~ 26VDC
Output3.3V
Power (Watts)6.6W
Number of Outputs1
1st Output3.3 VDC @ 2A
2nd Output-
3rd Output-
4th Output-
TypeNon-Isolated
Mounting TypeSurface Mount
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PT6203C
PT6203C

Purchase REGULATOR 3.3V 2A ADJ ON/OFF SMT - PT6203C - Power Supplies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of REGULATOR 3.3V 2A ADJ ON/OFF SMT - PT6203C
Power Supplies

REGULATOR 3.3V 2A ADJ ON/OFF SMT - PT6203C (PT6203C-ND)

Related parts Power Supplies :
REGULATOR 3.3V 2A ADJ ON/OFF SMT - PT6203C
 Order REGULATOR 3.3V 2A ADJ ON/OFF SMT-PT6203C online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6203C-ND.
REGULATOR 5V 2A ADJ ON/OFF SMT - PT6202C
 Order REGULATOR 5V 2A ADJ ON/OFF SMT-PT6202C online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6202C-ND.
REGULATOR 3.3V 2A ADJ ON/OFF HRZ - PT6213D
 Order REGULATOR 3.3V 2A ADJ ON/OFF HRZ-PT6213D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6213D-ND.
REGULATOR 3.3V 2A ADJ ON/OFF SMD - PT6213E
 Order REGULATOR 3.3V 2A ADJ ON/OFF SMD-PT6213E online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6213E-ND.
REGULATOR 3.3V 2A ADJ ON/OFF VRT - PT6213P
 Order REGULATOR 3.3V 2A ADJ ON/OFF VRT-PT6213P online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6213P-ND.
REGULATOR 3.3V 2A ADJ ON/OFF VRT - PT6203N
 Order REGULATOR 3.3V 2A ADJ ON/OFF VRT-PT6203N online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6203N-ND.
REGULATOR 3.3V 2A ADJ 12PSIP VRT - PT6223N
 Order REGULATOR 3.3V 2A ADJ 12PSIP VRT-PT6223N online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6223N-ND.
REGULATOR 3.3V 2A 3PSIP VRT - 78ST233VC
 Order REGULATOR 3.3V 2A 3PSIP VRT-78ST233VC online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 78ST233VC-ND.
REGULATOR 3.3V 3A ADJ 12PSIP SMD - PT6405E
 Order REGULATOR 3.3V 3A ADJ 12PSIP SMD-PT6405E online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6405E-ND.
REGULATOR 3.3V 3A ADJ 12PSIP VRT - PT6405P
 Order REGULATOR 3.3V 3A ADJ 12PSIP VRT-PT6405P online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6405P-ND.
REGULATOR 3.3V 2A 3PSIP VERT - PT78HT233V
 Order REGULATOR 3.3V 2A 3PSIP VERT-PT78HT233V online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT78HT233V-ND.
REGULATOR 3.3V 2A 3PSIP SMD - PT78HT233S
 Order REGULATOR 3.3V 2A 3PSIP SMD-PT78HT233S online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT78HT233S-ND.
REGULATOR 3.3V 2A 3PSIP HORZ - PT78HT233H
 Order REGULATOR 3.3V 2A 3PSIP HORZ-PT78HT233H online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT78HT233H-ND.
REGULATOR 3.3V 2A 28VIN SMD - 78HT233SC
 Order REGULATOR 3.3V 2A 28VIN SMD-78HT233SC online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 78HT233SC-ND.
REGULATOR 3.3V 2A 3PSIP SMD - 78ST233SC
 Order REGULATOR 3.3V 2A 3PSIP SMD-78ST233SC online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 78ST233SC-ND.