REGULATOR 5V 1.5A 3PSIP SMD - 78SR105SC - Power Supplies

Digi-Key Part Number 78SR105SC-ND
Price Break
1
25
100
500
Unit Price
15.04
14.0364
13.0339
12.53258
Extended Price
15.04
350.91
1303.39
6266.29
Manufacturer Part Number78SR105SC
Product DescriptionREGULATOR 5V 1.5A 3PSIP SMD
Quantity Available 181
All prices are in GBP

REGULATOR 5V 1.5A 3PSIP SMD - 78SR105SC - Power Supplies Details
Technical/Catalog Information78SR105SC
VendorTexas Instruments
CategoryPower Supplies
Voltage - Input7 ~ 30VDC
Output5V
Power (Watts)7.5W
Number of Outputs1
1st Output5.0 VDC @ 1.5A
2nd Output-
3rd Output-
4th Output-
TypeNon-Isolated
Mounting TypeSurface Mount
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 78SR105SC
78SR105SC

Purchase REGULATOR 5V 1.5A 3PSIP SMD - 78SR105SC - Power Supplies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of REGULATOR 5V 1.5A 3PSIP SMD - 78SR105SC
Power Supplies

REGULATOR 5V 1.5A 3PSIP SMD - 78SR105SC (78SR105SC-ND)

Related parts Power Supplies :
REGULATOR 5V 1.5A 3PSIP SMD - 78SR105SC
 Order REGULATOR 5V 1.5A 3PSIP SMD-78SR105SC online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 78SR105SC-ND.
REGULATOR -5V -1.5A 3PSIP SMD - PT79SR105S
 Order REGULATOR -5V -1.5A 3PSIP SMD-PT79SR105S online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT79SR105S-ND.
REGULATOR 5V 1.5A 3PSIP SMD - PT78ST105S
 Order REGULATOR 5V 1.5A 3PSIP SMD-PT78ST105S online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT78ST105S-ND.
REGULATOR 5V 1.5A 3PSIP VRT - PT78ST105V
 Order REGULATOR 5V 1.5A 3PSIP VRT-PT78ST105V online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT78ST105V-ND.
REGULATOR 5V 1.5A 3PSIP HORZ - PT78ST105H
 Order REGULATOR 5V 1.5A 3PSIP HORZ-PT78ST105H online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT78ST105H-ND.
REGULATOR 5V 2A 3PSIP SMD - PT78HT205S
 Order REGULATOR 5V 2A 3PSIP SMD-PT78HT205S online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT78HT205S-ND.
REGULATOR 12V 1.5A 3PSIP SMD - 78ST112SC
 Order REGULATOR 12V 1.5A 3PSIP SMD-78ST112SC online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 78ST112SC-ND.
REGULATOR 12V 1.5A 3PSIP SMD - 78SR112SC
 Order REGULATOR 12V 1.5A 3PSIP SMD-78SR112SC online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 78SR112SC-ND.
REGULATOR 3.3V 1.5A 3PSIP SMD - 78ST133SC
 Order REGULATOR 3.3V 1.5A 3PSIP SMD-78ST133SC online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 78ST133SC-ND.
REGULATOR 12V 1.5A 3PSIP SMD - PT78ST112S
 Order REGULATOR 12V 1.5A 3PSIP SMD-PT78ST112S online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT78ST112S-ND.
REGULATOR 3.3V 1.5A 3PSIP SMD - PT78ST133S
 Order REGULATOR 3.3V 1.5A 3PSIP SMD-PT78ST133S online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT78ST133S-ND.
REGULATOR 8V 1.5A 3PSIP SMD T&R - PT78ST108ST
 Order REGULATOR 8V 1.5A 3PSIP SMD T&R-PT78ST108ST online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT78ST108ST-ND.
REGULATOR 9V 1.5A 3PSIP SMD T&R - PT78ST109ST
 Order REGULATOR 9V 1.5A 3PSIP SMD T&R-PT78ST109ST online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT78ST109ST-ND.
REGULATOR 10V 1.5A 3PSIP SMD T&R - PT78ST110ST
 Order REGULATOR 10V 1.5A 3PSIP SMD T&R-PT78ST110ST online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT78ST110ST-ND.
REGULATOR 12V 1.5A 3PSIP SMD T&R - PT78ST112ST
 Order REGULATOR 12V 1.5A 3PSIP SMD T&R-PT78ST112ST online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT78ST112ST-ND.