REG SW -12V 1.5A SMD - PT79SR112S

Digi-Key Part Number 296-20297-ND
Price Break
1
25
100
250
500
1000
5000
Unit Price
12.31
11.4852
10.6649
10.45984
10.25476
10.13169
9.84456
Extended Price
12.31
287.13
1066.49
2614.96
5127.38
10131.69
49222.80
Manufacturer Part NumberPT79SR112S
Product DescriptionREG SW -12V 1.5A SMD
Quantity Available 11
All prices are in GBP

REG SW -12V 1.5A SMD - PT79SR112S Details
Technical/Catalog InformationPT79SR112S
VendorTexas Instruments
CategoryPower Supplies
Voltage - Input-16 ~ -30VDC
Output-12VDC
Power (Watts)18W
Number of Outputs1
1st Output-12 VDC @ 1.5A
2nd Output-
3rd Output-
4th Output-
TypeNon-Isolated
Mounting TypeSurface Mount
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names PT79SR112S
PT79SR112S
296 20297 ND
29620297ND
296-20297

Purchase REG SW -12V 1.5A SMD - PT79SR112S
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of REG SW -12V 1.5A SMD - PT79SR112S
REG SW -12V 1.5A SMD - PT79SR112S

REG SW -12V 1.5A SMD - PT79SR112S (296-20297-ND)

Related parts :
REG SW -12V 1.5A SMD - PT79SR112S
 Order REG SW -12V 1.5A SMD-PT79SR112S online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20297-ND.
REG SW 15V 1.5A SMD - PT78ST115S
 Order REG SW 15V 1.5A SMD-PT78ST115S online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20290-ND.
REG SW 6V 1.5A SMD - PT78ST106S
 Order REG SW 6V 1.5A SMD-PT78ST106S online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20277-ND.
REG SW 7V 1.5A SMD - PT78ST107S
 Order REG SW 7V 1.5A SMD-PT78ST107S online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20279-ND.
REG SW 8V 1.5A SMD - PT78ST108S
 Order REG SW 8V 1.5A SMD-PT78ST108S online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20281-ND.
REG SW 9V 1.5A SMD - PT78ST109S
 Order REG SW 9V 1.5A SMD-PT78ST109S online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20283-ND.
REG SW 10V 1.5A SMD - PT78ST110S
 Order REG SW 10V 1.5A SMD-PT78ST110S online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20285-ND.
REG SW 5.25V 1.5A SMD - PT78ST153S
 Order REG SW 5.25V 1.5A SMD-PT78ST153S online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20291-ND.
REG SW 6.5V 1.5A SMD - PT78ST165S
 Order REG SW 6.5V 1.5A SMD-PT78ST165S online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20293-ND.
REG SW -9V 1.5A SMD - PT79SR109S
 Order REG SW -9V 1.5A SMD-PT79SR109S online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20296-ND.
REG SW -15V 1.5A SMD - PT79SR115S
 Order REG SW -15V 1.5A SMD-PT79SR115S online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20299-ND.
REG SW -5.2V 1.5A SMD - PT79SR152S
 Order REG SW -5.2V 1.5A SMD-PT79SR152S online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20302-ND.
REG SW 13.9V 1.5A SMD - PT78ST114S
 Order REG SW 13.9V 1.5A SMD-PT78ST114S online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20288-ND.
REG SW -12V 1A SMD - PT78NR212S
 Order REG SW -12V 1A SMD-PT78NR212S online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20270-ND.
REG SW 1.2V 18A SMD - PT5805C
 Order REG SW 1.2V 18A SMD-PT5805C online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20141-ND.