REGULATOR -12V -1.5A 3PSIP HORZ - PT79SR112H - Power Supplies

Digi-Key Part Number PT79SR112H-ND
Price Break
1
25
100
500
Unit Price
12.31
11.4852
10.6649
10.25476
Extended Price
12.31
287.13
1066.49
5127.38
Manufacturer Part NumberPT79SR112H
Product DescriptionREGULATOR -12V -1.5A 3PSIP HORZ
Quantity Available 1
All prices are in GBP

REGULATOR -12V -1.5A 3PSIP HORZ - PT79SR112H - Power Supplies Details
Technical/Catalog InformationPT79SR112H
VendorTexas Instruments
CategoryPower Supplies
Voltage - Input-16 ~ -30VDC
Output-12VDC
Power (Watts)18W
Number of Outputs1
1st Output-12 VDC @ 1.5A
2nd Output-
3rd Output-
4th Output-
TypeNon-Isolated
Mounting TypeThrough Hole, Right Angle
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names PT79SR112H
PT79SR112H

Purchase REGULATOR -12V -1.5A 3PSIP HORZ - PT79SR112H - Power Supplies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of REGULATOR -12V -1.5A 3PSIP HORZ - PT79SR112H
Power Supplies

REGULATOR -12V -1.5A 3PSIP HORZ - PT79SR112H (PT79SR112H-ND)

Related parts Power Supplies :
REGULATOR -12V -1.5A 3PSIP HORZ - PT79SR112H
 Order REGULATOR -12V -1.5A 3PSIP HORZ-PT79SR112H online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT79SR112H-ND.
REGULATOR 12V 1.5A 3PSIP HORZ - PT78ST112H
 Order REGULATOR 12V 1.5A 3PSIP HORZ-PT78ST112H online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT78ST112H-ND.
REGULATOR 12V 1.5A 3PSIP VRT - PT78ST112V
 Order REGULATOR 12V 1.5A 3PSIP VRT-PT78ST112V online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT78ST112V-ND.
REGULATOR 5V 1.5A 3PSIP HORZ - PT78ST105H
 Order REGULATOR 5V 1.5A 3PSIP HORZ-PT78ST105H online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT78ST105H-ND.
REGULATOR 12V 1.5A 3PSIP SMD - 78ST112SC
 Order REGULATOR 12V 1.5A 3PSIP SMD-78ST112SC online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 78ST112SC-ND.
REGULATOR 12V 1.5A 3PSIP SMD - 78SR112SC
 Order REGULATOR 12V 1.5A 3PSIP SMD-78SR112SC online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 78SR112SC-ND.
REGULATOR 12V 1.5A 3PSIP SMD - PT78ST112S
 Order REGULATOR 12V 1.5A 3PSIP SMD-PT78ST112S online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT78ST112S-ND.
REGULATOR 3.3V 1.5A 3PSIP HORZ - PT78ST133H
 Order REGULATOR 3.3V 1.5A 3PSIP HORZ-PT78ST133H online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT78ST133H-ND.
REGULATOR 12V 1.5A 3PSIP SMD T&R - PT78ST112ST
 Order REGULATOR 12V 1.5A 3PSIP SMD T&R-PT78ST112ST online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT78ST112ST-ND.
REGULATOR -5.5V 1A 3PSIP HORZ - PT5029A
 Order REGULATOR -5.5V 1A 3PSIP HORZ-PT5029A online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5029A-ND.
REGULATOR 12V 1.5A 7V/16VIN HORZ - PT5071A
 Order REGULATOR 12V 1.5A 7V/16VIN HORZ-PT5071A online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5071A-ND.
REGULATOR 12V/1.5A INT SW HORIZ - 78SR112HC
 Order REGULATOR 12V/1.5A INT SW HORIZ-78SR112HC online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 78SR112HC-ND.
REGULATOR 12V/1.5A INT SW VERT - 78SR112VC
 Order REGULATOR 12V/1.5A INT SW VERT-78SR112VC online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 78SR112VC-ND.
REGULATOR -12V/1.5A INT SW VERT - 79SR112VC
 Order REGULATOR -12V/1.5A INT SW VERT-79SR112VC online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 79SR112VC-ND.
REGULATOR -12V/1.5A INT SW VERT - PT79SR112V
 Order REGULATOR -12V/1.5A INT SW VERT-PT79SR112V online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT79SR112V-ND.