REGULATOR 3.3V 2A 3PSIP HORZ - PT78HT233H - Power Supplies

Digi-Key Part Number PT78HT233H-ND
Price Break
1
25
100
500
Unit Price
11.76
10.9772
10.193
9.801
Extended Price
11.76
274.43
1019.30
4900.50
Manufacturer Part NumberPT78HT233H
Product DescriptionREGULATOR 3.3V 2A 3PSIP HORZ
Quantity Available 25
All prices are in GBP

REGULATOR 3.3V 2A 3PSIP HORZ - PT78HT233H - Power Supplies Details
Technical/Catalog InformationPT78HT233H
VendorTexas Instruments
CategoryPower Supplies
Voltage - Input9 ~ 15V
Output3.3V
Power (Watts)6W
Number of Outputs1
1st Output3.3 VDC @ 2A
2nd Output-
3rd Output-
4th Output-
TypeNon-Isolated
Mounting TypeThrough Hole, Right Angle
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PT78HT233H
PT78HT233H

Purchase REGULATOR 3.3V 2A 3PSIP HORZ - PT78HT233H - Power Supplies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of REGULATOR 3.3V 2A 3PSIP HORZ - PT78HT233H
Power Supplies

REGULATOR 3.3V 2A 3PSIP HORZ - PT78HT233H (PT78HT233H-ND)

Related parts Power Supplies :
REGULATOR 3.3V 2A 3PSIP HORZ - PT78HT233H
 Order REGULATOR 3.3V 2A 3PSIP HORZ-PT78HT233H online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT78HT233H-ND.
REGULATOR 3.3V 2A 3PSIP VERT - PT78HT233V
 Order REGULATOR 3.3V 2A 3PSIP VERT-PT78HT233V online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT78HT233V-ND.
REGULATOR 3.3V 1.5A 3PSIP HORZ - PT78ST133H
 Order REGULATOR 3.3V 1.5A 3PSIP HORZ-PT78ST133H online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT78ST133H-ND.
REGULATOR 12V 2A 3PSIP VRT - 78ST212VC
 Order REGULATOR 12V 2A 3PSIP VRT-78ST212VC online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 78ST212VC-ND.
REGULATOR 5V 2A 3PSIP VERT - PT78HT205V
 Order REGULATOR 5V 2A 3PSIP VERT-PT78HT205V online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT78HT205V-ND.
REGULATOR 3.3V 1A 3PSIP HRZ - PT5103A
 Order REGULATOR 3.3V 1A 3PSIP HRZ-PT5103A online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5103A-ND.
REGULATOR 3.3V 1A 3PSIP VRT - PT5103N
 Order REGULATOR 3.3V 1A 3PSIP VRT-PT5103N online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5103N-ND.
REGULATOR 5V 2A 12PSIP HORZ SMD - PT6222C
 Order REGULATOR 5V 2A 12PSIP HORZ SMD-PT6222C online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6222C-ND.
REGULATOR 12V 2A 14PSIP HORZ SMD - PT6674E
 Order REGULATOR 12V 2A 14PSIP HORZ SMD-PT6674E online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6674E-ND.
REGULATOR 5V 2A 3PSIP HRZ SMD - PT78ST205S
 Order REGULATOR 5V 2A 3PSIP HRZ SMD-PT78ST205S online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT78ST205S-ND.
REGULATOR 5V 3.0A 20VIN HORZ - 78ST305HC
 Order REGULATOR 5V 3.0A 20VIN HORZ-78ST305HC online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 78ST305HC-ND.
REGULATOR 12V 2A ADJ ON/OFF HRZ - PT6214D
 Order REGULATOR 12V 2A ADJ ON/OFF HRZ-PT6214D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6214D-ND.
REGULATOR -12V .40A 3SIP HORZ - PT78NR112H
 Order REGULATOR -12V .40A 3SIP HORZ-PT78NR112H online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT78NR112H-ND.
REGULATOR 3.3V 3A ADJ 12PSIP HRZ - PT6405D
 Order REGULATOR 3.3V 3A ADJ 12PSIP HRZ-PT6405D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6405D-ND.
REGULATOR 3.3V 7-9A ADJ HRZ - PT6601D
 Order REGULATOR 3.3V 7-9A ADJ HRZ-PT6601D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6601D-ND.