REGULATOR 12V 2A 3PSIP VRT - 78ST212VC

Digi-Key Part Number 78ST212VC-ND
Price Break
1
25
100
500
Unit Price
30.18
28.1644
26.1527
25.14682
Extended Price
30.18
704.11
2615.27
12573.41
Manufacturer Part Number78ST212VC
Product DescriptionREGULATOR 12V 2A 3PSIP VRT
Quantity Available 10
All prices are in GBP

REGULATOR 12V 2A 3PSIP VRT - 78ST212VC Details
Technical/Catalog Information78ST212VC
VendorTexas Instruments
CategoryPower Supplies
Voltage - Input7 ~ 26VDC
Output12V
Power (Watts)24W
Number of Outputs1
1st Output12 VDC @ 2A
2nd Output-
3rd Output-
4th Output-
TypeNon-Isolated
Mounting TypeThrough Hole, Vertical
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 78ST212VC
78ST212VC

Purchase REGULATOR 12V 2A 3PSIP VRT - 78ST212VC
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of REGULATOR 12V 2A 3PSIP VRT - 78ST212VC
REGULATOR 12V 2A 3PSIP VRT - 78ST212VC

REGULATOR 12V 2A 3PSIP VRT - 78ST212VC (78ST212VC-ND)

Related parts :
REGULATOR 12V 2A 3PSIP VRT - 78ST212VC
 Order REGULATOR 12V 2A 3PSIP VRT-78ST212VC online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 78ST212VC-ND.
REGULATOR 5V 2A 3PSIP VERT - PT78HT205V
 Order REGULATOR 5V 2A 3PSIP VERT-PT78HT205V online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT78HT205V-ND.
REGULATOR 3.3V 2A 3PSIP VERT - PT78HT233V
 Order REGULATOR 3.3V 2A 3PSIP VERT-PT78HT233V online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT78HT233V-ND.
REGULATOR 3.3V 2A 3PSIP HORZ - PT78HT233H
 Order REGULATOR 3.3V 2A 3PSIP HORZ-PT78HT233H online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT78HT233H-ND.
REGULATOR 12V 2A ADJ ON/OFF HRZ - PT6214D
 Order REGULATOR 12V 2A ADJ ON/OFF HRZ-PT6214D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6214D-ND.
REGULATOR 3.3V 1A 3PSIP VRT - PT5103N
 Order REGULATOR 3.3V 1A 3PSIP VRT-PT5103N online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5103N-ND.
REGULATOR 12V 2A 14PSIP HORZ SMD - PT6674E
 Order REGULATOR 12V 2A 14PSIP HORZ SMD-PT6674E online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6674E-ND.
REGULATOR 5V 2A 3PSIP HRZ SMD - PT78ST205S
 Order REGULATOR 5V 2A 3PSIP HRZ SMD-PT78ST205S online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT78ST205S-ND.
REGULATOR 5V 3A 28VIN 3PSIP VRT - 78HT305VC
 Order REGULATOR 5V 3A 28VIN 3PSIP VRT-78HT305VC online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 78HT305VC-ND.
REGULATOR 12V/1.5A INT SW VERT - 78SR112VC
 Order REGULATOR 12V/1.5A INT SW VERT-78SR112VC online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 78SR112VC-ND.
REGULATOR 12V 3A ADJUST HORIZ - PT6304A
 Order REGULATOR 12V 3A ADJUST HORIZ-PT6304A online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6304A-ND.
REGULATOR 12V 3A ADJUSTABLE VERT - PT6304N
 Order REGULATOR 12V 3A ADJUSTABLE VERT-PT6304N online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6304N-ND.
REGULATOR 12V 3A ADJ ON/OFF SMD - PT6304C
 Order REGULATOR 12V 3A ADJ ON/OFF SMD-PT6304C online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6304C-ND.
REGULATOR 3.3V 1.5A 3PSIP HORZ - PT78ST133H
 Order REGULATOR 3.3V 1.5A 3PSIP HORZ-PT78ST133H online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT78ST133H-ND.
REGULATOR -12V .40A 3SIP SMD - PT78NR112S
 Order REGULATOR -12V .40A 3SIP SMD-PT78NR112S online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT78NR112S-ND.