REGULATOR 5V 3.0A 20VIN VRT - 78ST305VC - Power Supplies

Digi-Key Part Number 78ST305VC-ND
Price Break
1
25
100
500
Unit Price
28.66
26.7416
24.8314
23.87632
Extended Price
28.66
668.54
2483.14
11938.16
Manufacturer Part Number78ST305VC
Product DescriptionREGULATOR 5V 3.0A 20VIN VRT
Quantity Available 112
All prices are in GBP

REGULATOR 5V 3.0A 20VIN VRT - 78ST305VC - Power Supplies Details
Technical/Catalog Information78ST305VC
VendorTexas Instruments
CategoryPower Supplies
Voltage - Input8 ~ 20V
Output5V
Power (Watts)15W
Number of Outputs1
1st Output5.0 VDC @ 3A
2nd Output-
3rd Output-
4th Output-
TypeNon-Isolated
Mounting TypeThrough Hole, Vertical
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 78ST305VC
78ST305VC

Purchase REGULATOR 5V 3.0A 20VIN VRT - 78ST305VC - Power Supplies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of REGULATOR 5V 3.0A 20VIN VRT - 78ST305VC
Power Supplies

REGULATOR 5V 3.0A 20VIN VRT - 78ST305VC (78ST305VC-ND)

Related parts Power Supplies :
REGULATOR 5V 3.0A 20VIN VRT - 78ST305VC
 Order REGULATOR 5V 3.0A 20VIN VRT-78ST305VC online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 78ST305VC-ND.
REGULATOR 5V 3.0A 20VIN HORZ - 78ST305HC
 Order REGULATOR 5V 3.0A 20VIN HORZ-78ST305HC online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 78ST305HC-ND.
REGULATOR 5V 2A 20VIN VRT - 78ST205VC
 Order REGULATOR 5V 2A 20VIN VRT-78ST205VC online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 78ST205VC-ND.
REGULATOR -5V -1A 3PSIP VRT - PT5022N
 Order REGULATOR -5V -1A 3PSIP VRT-PT5022N online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5022N-ND.
REGULATOR 5V/2A 20VIN INT SW HRZ - 78ST205HC
 Order REGULATOR 5V/2A 20VIN INT SW HRZ-78ST205HC online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 78ST205HC-ND.
REGULATOR 5V 1.5A 3PSIP VRT - PT78ST105V
 Order REGULATOR 5V 1.5A 3PSIP VRT-PT78ST105V online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT78ST105V-ND.
REGULATOR 5V 2A 20VIN HRZ SMD - 78ST205SC
 Order REGULATOR 5V 2A 20VIN HRZ SMD-78ST205SC online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 78ST205SC-ND.
REGULATOR 5V 3A 28VIN 3PSIP VRT - 78HT305VC
 Order REGULATOR 5V 3A 28VIN 3PSIP VRT-78HT305VC online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 78HT305VC-ND.
REGULATOR 5V 2A ADJ ON/OFF VRT - PT6212P
 Order REGULATOR 5V 2A ADJ ON/OFF VRT-PT6212P online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6212P-ND.
REGULATOR -5V -1A 3PSIP HRZ - PT5022A
 Order REGULATOR -5V -1A 3PSIP HRZ-PT5022A online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5022A-ND.
REGULATOR -5V -1A 3PSIP HRZ SMD - PT5022C
 Order REGULATOR -5V -1A 3PSIP HRZ SMD-PT5022C online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT5022C-ND.
REGULATOR 5V/1.5A INT SWIT HORIZ - 78SR105HC
 Order REGULATOR 5V/1.5A INT SWIT HORIZ-78SR105HC online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 78SR105HC-ND.
REGULATOR 5V/1.5A INT SWIT VERT - 78SR105VC
 Order REGULATOR 5V/1.5A INT SWIT VERT-78SR105VC online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 78SR105VC-ND.
REGULATOR 3.3V 2A 3PSIP VRT - 78ST233VC
 Order REGULATOR 3.3V 2A 3PSIP VRT-78ST233VC online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 78ST233VC-ND.
REGULATOR 5V/2A 28VIN INT SW HRZ - 78HT205HC
 Order REGULATOR 5V/2A 28VIN INT SW HRZ-78HT205HC online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 78HT205HC-ND.