IC AVR MCU 1K FLASH 4MHZ LV SO8 - ATTINY12L-4SC - Integrated Circuits (ICs)

Digi-Key Part Number ATTINY12L-4SC-ND
Price Break
1
25
100
Unit Price
1.39
0.8712
0.8059
Extended Price
1.39
21.78
80.59
Manufacturer Part NumberATTINY12L-4SC
Product DescriptionIC AVR MCU 1K FLASH 4MHZ LV SO8
Quantity Available 719
All prices are in GBP

IC AVR MCU 1K FLASH 4MHZ LV SO8 - ATTINY12L-4SC - Integrated Circuits (ICs) Details
Technical/Catalog InformationATTINY12L-4SC
VendorAtmel
CategoryIntegrated Circuits (ICs)
Program Memory Size1K x 8
RAM Size-
Number of I /O6
Package / Case8-SOIC
Speed4MHz
Controller SeriesATtiny AVR® FLASH
Oscillator TypeInternal
PackagingTube
Program Memory TypeFLASH
EEPROM Size64 x 8
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ATTINY12L 4SC
ATTINY12L4SC

Purchase IC AVR MCU 1K FLASH 4MHZ LV SO8 - ATTINY12L-4SC - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC AVR MCU 1K FLASH 4MHZ LV SO8 - ATTINY12L-4SC
Integrated Circuits (ICs)

IC AVR MCU 1K FLASH 4MHZ LV SO8 - ATTINY12L-4SC (ATTINY12L-4SC-ND)

Related parts Integrated Circuits (ICs):
IC AVR MCU 1K FLASH 4MHZ LV SO8 - ATTINY12L-4SC
 Order IC AVR MCU 1K FLASH 4MHZ LV SO8-ATTINY12L-4SC online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY12L-4SC-ND.
IC AVR MCU 1K FLASH 4MHZ LV 8DIP - ATTINY12L-4PC
 Order IC AVR MCU 1K FLASH 4MHZ LV 8DIP-ATTINY12L-4PC online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY12L-4PC-ND.
IC MCU 1K FLASH 4MHZ LV SO8 - ATTINY12L-4SU
 Order IC MCU 1K FLASH 4MHZ LV SO8-ATTINY12L-4SU online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY12L-4SU-ND.
IC AVR MCU 1K FLASH 6MHZ IT SO8 - ATTINY11-6SI
 Order IC AVR MCU 1K FLASH 6MHZ IT SO8-ATTINY11-6SI online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY11-6SI-ND.
IC AVR MCU 2K FLASH 1MHZ LV SO8 - ATTINY22L-1SC
 Order IC AVR MCU 2K FLASH 1MHZ LV SO8-ATTINY22L-1SC online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY22L-1SC-ND.
IC MCU 1K FLASH 4MHZ LV IT SO8 - ATTINY12L-4SI
 Order IC MCU 1K FLASH 4MHZ LV IT SO8-ATTINY12L-4SI online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY12L-4SI-ND.
IC MCU 1K FLASH 4MHZ LV IT 8DIP - ATTINY12L-4PI
 Order IC MCU 1K FLASH 4MHZ LV IT 8DIP-ATTINY12L-4PI online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY12L-4PI-ND.
IC MCU 2K FLSH 4MHZ LV SO8 - AT90LS2323-4SC
 Order IC MCU 2K FLSH 4MHZ LV SO8-AT90LS2323-4SC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90LS2323-4SC-ND.
IC MCU 2K FLSH 4MHZ LV SO8 - AT90LS2343-4SC
 Order IC MCU 2K FLSH 4MHZ LV SO8-AT90LS2343-4SC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90LS2343-4SC-ND.
IC MCU 1K FLSH 4MHZ LV SO20 - AT90S1200-4SC
 Order IC MCU 1K FLSH 4MHZ LV SO20-AT90S1200-4SC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S1200-4SC-ND.
IC MCU 1K FLSH 4MHZ LV SO20 - AT90S1200A-4SC
 Order IC MCU 1K FLSH 4MHZ LV SO20-AT90S1200A-4SC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S1200A-4SC-ND.
IC AVR MCU 1K FLASH 6MHZ SO8 - ATTINY11-6SC
 Order IC AVR MCU 1K FLASH 6MHZ SO8-ATTINY11-6SC online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY11-6SC-ND.
IC AVR MCU 1K FLASH 2.7V SO8 - ATTINY15L-1SC
 Order IC AVR MCU 1K FLASH 2.7V SO8-ATTINY15L-1SC online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY15L-1SC-ND.
IC AVR MCU 1K FLASH 2.7V SO8 - ATTINY15L-1SI
 Order IC AVR MCU 1K FLASH 2.7V SO8-ATTINY15L-1SI online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY15L-1SI-ND.
IC AVR MCU 1K FLASH 6MHZ 8DIP - ATTINY11-6PC
 Order IC AVR MCU 1K FLASH 6MHZ 8DIP-ATTINY11-6PC online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY11-6PC-ND.