IC AVR MCU 1K FLASH 6MHZ 8DIP - ATTINY11-6PC - Integrated Circuits (ICs)

Digi-Key Part Number ATTINY11-6PC-ND
Price Break
1
25
100
Unit Price
0.33
0.2096
0.191
Extended Price
0.33
5.24
19.10
Manufacturer Part NumberATTINY11-6PC
Product DescriptionIC AVR MCU 1K FLASH 6MHZ 8DIP
Quantity Available 0
All prices are in GBP

IC AVR MCU 1K FLASH 6MHZ 8DIP - ATTINY11-6PC - Integrated Circuits (ICs) Details
Technical/Catalog InformationATTINY11-6PC
VendorAtmel
CategoryIntegrated Circuits (ICs)
Program Memory Size1K x 8
RAM Size-
Number of I /O6
Package / Case8-DIP
Speed6MHz
Controller SeriesATtiny AVR® FLASH
Oscillator TypeInternal
PackagingTube
Program Memory TypeFLASH
EEPROM Size-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ATTINY11 6PC
ATTINY116PC

Purchase IC AVR MCU 1K FLASH 6MHZ 8DIP - ATTINY11-6PC - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC AVR MCU 1K FLASH 6MHZ 8DIP - ATTINY11-6PC
Integrated Circuits (ICs)

IC AVR MCU 1K FLASH 6MHZ 8DIP - ATTINY11-6PC (ATTINY11-6PC-ND)

Related parts Integrated Circuits (ICs):
IC AVR MCU 1K FLASH 6MHZ 8DIP - ATTINY11-6PC
 Order IC AVR MCU 1K FLASH 6MHZ 8DIP-ATTINY11-6PC online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY11-6PC-ND.
IC AVR MCU 1K FLASH 2MHZ 8SOIC - ATTINY11L-2SU
 Order IC AVR MCU 1K FLASH 2MHZ 8SOIC-ATTINY11L-2SU online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY11L-2SU-ND.
IC AVR MCU 1K 5V 8MHZ IND SO-8 - ATTINY12-8SI
 Order IC AVR MCU 1K 5V 8MHZ IND SO-8-ATTINY12-8SI online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY12-8SI-ND.
IC AVR MCU 16K FLASH 32TQFP - AT90USB162-16AUR
 Order IC AVR MCU 16K FLASH 32TQFP-AT90USB162-16AUR online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT90USB162-16AURCT-ND.
IC AVR MCU 16K FLASH 32QFN - AT90USB162-16MUR
 Order IC AVR MCU 16K FLASH 32QFN-AT90USB162-16MUR online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number AT90USB162-16MURCT-ND.
IC AVR MCU 8K FLASH 32QFN - AT90USB82-16MU
 Order IC AVR MCU 8K FLASH 32QFN-AT90USB82-16MU online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90USB82-16MU-ND.
IC MCU AVR 1K FLASH 10MHZ 8DIP - ATTINY13V-10PU
 Order IC MCU AVR 1K FLASH 10MHZ 8DIP-ATTINY13V-10PU online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY13V-10PU-ND.
IC AVR MCU 8K 20MHZ 8DIP - ATTINY85-20PU
 Order IC AVR MCU 8K 20MHZ 8DIP-ATTINY85-20PU online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY85-20PU-ND.
IC AVR MCU 8K 10MHZ 8DIP - ATTINY85V-10PU
 Order IC AVR MCU 8K 10MHZ 8DIP-ATTINY85V-10PU online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY85V-10PU-ND.
IC AVR MCU 8K 20MHZ 8DIP - ATTINY85-20PI
 Order IC AVR MCU 8K 20MHZ 8DIP-ATTINY85-20PI online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY85-20PI-ND.
IC AVR MCU FLASH 64K 44TQFP - ATMEGA644V-10AU
 Order IC AVR MCU FLASH 64K 44TQFP-ATMEGA644V-10AU online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA644V-10AU-ND.
IC AVR MCU FLASH 8K 32SOIC - AT90PWM3-16SQ
 Order IC AVR MCU FLASH 8K 32SOIC-AT90PWM3-16SQ online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90PWM3-16SQ-ND.
IC AVR MCU FLASH 8K 32QFN - AT90PWM3-16MQ
 Order IC AVR MCU FLASH 8K 32QFN-AT90PWM3-16MQ online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90PWM3-16MQ-ND.
IC AVR MCU FLASH 4K 20MHZ 20MLF - ATTINY45-20MU
 Order IC AVR MCU FLASH 4K 20MHZ 20MLF-ATTINY45-20MU online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY45-20MU-ND.
IC AVR MCU 128K 16MHZ COM 64TQF - ATMEGA128-16AC
 Order IC AVR MCU 128K 16MHZ COM 64TQF-ATMEGA128-16AC online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA128-16AC-ND.