IC MCU 128K 4MHZ A/D LV 64TQFP - ATMEGA103L-4AC - Integrated Circuits (ICs)

Digi-Key Part Number ATMEGA103L-4AC-ND
Price Break
1
25
100
Unit Price
14.24
10.5852
9.7327
Extended Price
14.24
264.63
973.27
Manufacturer Part NumberATMEGA103L-4AC
Product DescriptionIC MCU 128K 4MHZ A/D LV 64TQFP
Quantity Available Non-Stock
All prices are in GBP

IC MCU 128K 4MHZ A/D LV 64TQFP - ATMEGA103L-4AC - Integrated Circuits (ICs) Details
Technical/Catalog InformationATMEGA103L-4AC
VendorAtmel
CategoryIntegrated Circuits (ICs)
Program Memory Size128K x 8
RAM Size4K x 8
Number of I /O48
Package / Case64-TQFP
Speed4MHz
Controller SeriesATmega AVR® FLASH
Oscillator TypeInternal
PackagingTray
Program Memory TypeFLASH
EEPROM Size4K x 8
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ATMEGA103L 4AC
ATMEGA103L4AC

Purchase IC MCU 128K 4MHZ A/D LV 64TQFP - ATMEGA103L-4AC - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC MCU 128K 4MHZ A/D LV 64TQFP - ATMEGA103L-4AC
Integrated Circuits (ICs)

IC MCU 128K 4MHZ A/D LV 64TQFP - ATMEGA103L-4AC (ATMEGA103L-4AC-ND)

Related parts Integrated Circuits (ICs):
IC MCU 128K 4MHZ A/D LV 64TQFP - ATMEGA103L-4AC
 Order IC MCU 128K 4MHZ A/D LV 64TQFP-ATMEGA103L-4AC online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA103L-4AC-ND.
IC MCU 128K 4MHZ A/D LV 64TQFP - ATMEGA103L-4AI
 Order IC MCU 128K 4MHZ A/D LV 64TQFP-ATMEGA103L-4AI online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA103L-4AI-ND.
IC MCU 2K 4MHZ A/D LV 32TQFP - AT90LS2333-4AC
 Order IC MCU 2K 4MHZ A/D LV 32TQFP-AT90LS2333-4AC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90LS2333-4AC-ND.
IC MCU 8K 4MHZ A/D LV 44TQFP - AT90LS8535-4AC
 Order IC MCU 8K 4MHZ A/D LV 44TQFP-AT90LS8535-4AC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90LS8535-4AC-ND.
IC MCU 4K 4MHZ A/D LV 32TQFP - AT90LS4433-4AC
 Order IC MCU 4K 4MHZ A/D LV 32TQFP-AT90LS4433-4AC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90LS4433-4AC-ND.
IC MCU 2K 4MHZ A/D LV IT 32TQFP - AT90LS2333-4AI
 Order IC MCU 2K 4MHZ A/D LV IT 32TQFP-AT90LS2333-4AI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90LS2333-4AI-ND.
IC MCU 2K 4MHZ A/D LV IT 28DIP - AT90LS2333-4PI
 Order IC MCU 2K 4MHZ A/D LV IT 28DIP-AT90LS2333-4PI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90LS2333-4PI-ND.
IC MCU 8K 4MHZ A/D LV IT 44TQFP - AT90LS8535-4AI
 Order IC MCU 8K 4MHZ A/D LV IT 44TQFP-AT90LS8535-4AI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90LS8535-4AI-ND.
IC MCU 8K 4MHZ A/D LV 44PLCC - AT90LS8535-4JC
 Order IC MCU 8K 4MHZ A/D LV 44PLCC-AT90LS8535-4JC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90LS8535-4JC-ND.
IC MCU 8K 4MHZ A/D LV IT 44PLCC - AT90LS8535-4JI
 Order IC MCU 8K 4MHZ A/D LV IT 44PLCC-AT90LS8535-4JI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90LS8535-4JI-ND.
IC MCU 8K 4MHZ A/D LV IT 40DIP - AT90LS8535-4PI
 Order IC MCU 8K 4MHZ A/D LV IT 40DIP-AT90LS8535-4PI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90LS8535-4PI-ND.
IC MCU 128K 6MHZ A/D IT 64TQFP - ATMEGA103-6AI
 Order IC MCU 128K 6MHZ A/D IT 64TQFP-ATMEGA103-6AI online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA103-6AI-ND.
IC MCU 4K 4MHZ A/D LV 32TQFP - AT90LS4433-4AI
 Order IC MCU 4K 4MHZ A/D LV 32TQFP-AT90LS4433-4AI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90LS4433-4AI-ND.
IC MCU 2K 4MHZ UART LV 20DIP - AT90S2313-4PC
 Order IC MCU 2K 4MHZ UART LV 20DIP-AT90S2313-4PC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S2313-4PC-ND.
IC MCU 2K 4MHZ UART LV IT 20DIP - AT90S2313-4PI
 Order IC MCU 2K 4MHZ UART LV IT 20DIP-AT90S2313-4PI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S2313-4PI-ND.