IC MCU 8K FLSH 8MHZ A/D 40DIP - AT90S8535-8PC

Digi-Key Part Number AT90S8535-8PC-ND
Price Break
1
25
100
Unit Price
5.85
4.4668
4.0577
Extended Price
5.85
111.67
405.77
Manufacturer Part NumberAT90S8535-8PC
Product DescriptionIC MCU 8K FLSH 8MHZ A/D 40DIP
Quantity Available Non-Stock
All prices are in GBP

IC MCU 8K FLSH 8MHZ A/D 40DIP - AT90S8535-8PC Details
Technical/Catalog InformationAT90S8535-8PC
VendorAtmel
CategoryIntegrated Circuits (ICs)
Program Memory Size8K x 8
RAM Size512 x 8
Number of I /O32
Package / Case40-DIP
Speed8MHz
Controller SeriesAT90 AVR® 8-Bit
Oscillator TypeExternal
PackagingTube
Program Memory TypeFLASH
EEPROM Size512 x 8
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AT90S8535 8PC
AT90S85358PC

Purchase IC MCU 8K FLSH 8MHZ A/D 40DIP - AT90S8535-8PC
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC MCU 8K FLSH 8MHZ A/D 40DIP - AT90S8535-8PC
IC MCU 8K FLSH 8MHZ A/D 40DIP - AT90S8535-8PC

IC MCU 8K FLSH 8MHZ A/D 40DIP - AT90S8535-8PC (AT90S8535-8PC-ND)

Related parts :
IC MCU 8K FLSH 8MHZ A/D 40DIP - AT90S8535-8PC
 Order IC MCU 8K FLSH 8MHZ A/D 40DIP-AT90S8535-8PC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S8535-8PC-ND.
IC MCU 4K FLSH 8MHZ A/D 40DIP - AT90S4434-8PC
 Order IC MCU 4K FLSH 8MHZ A/D 40DIP-AT90S4434-8PC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S4434-8PC-ND.
IC MCU 8K FLSH 8MHZ A/D 44TQFP - AT90S8535-8AC
 Order IC MCU 8K FLSH 8MHZ A/D 44TQFP-AT90S8535-8AC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S8535-8AC-ND.
IC MCU 8K FLSH 8MHZ A/D 44PLCC - AT90S8535-8JC
 Order IC MCU 8K FLSH 8MHZ A/D 44PLCC-AT90S8535-8JC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S8535-8JC-ND.
IC MCU 8K FLSH 8MHZ 40DIP - AT90S8515-8PC
 Order IC MCU 8K FLSH 8MHZ 40DIP-AT90S8515-8PC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S8515-8PC-ND.
IC MCU 8K FLSH 8MHZ 40DIP - AT90S8515A-8PC
 Order IC MCU 8K FLSH 8MHZ 40DIP-AT90S8515A-8PC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S8515A-8PC-ND.
IC MCU 8K FLSH 8MHZ A/D IT 40DIP - AT90S8535-8PI
 Order IC MCU 8K FLSH 8MHZ A/D IT 40DIP-AT90S8535-8PI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S8535-8PI-ND.
IC MCU 8K FLSH 8MHZ IT 40DIP - AT90S8515-8PI
 Order IC MCU 8K FLSH 8MHZ IT 40DIP-AT90S8515-8PI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S8515-8PI-ND.
IC MCU 8K FLSH 8MHZ IT 40DIP - AT90S8515A-8PI
 Order IC MCU 8K FLSH 8MHZ IT 40DIP-AT90S8515A-8PI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S8515A-8PI-ND.
IC MCU 2K FLSH 8MHZ A/D 28DIP - AT90S2333-8PC
 Order IC MCU 2K FLSH 8MHZ A/D 28DIP-AT90S2333-8PC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S2333-8PC-ND.
IC MCU 4K FLSH 8MHZ A/D 28DIP - AT90S4433-8PC
 Order IC MCU 4K FLSH 8MHZ A/D 28DIP-AT90S4433-8PC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S4433-8PC-ND.
IC MCU 8K FLSH 4MHZ LV IT 40DIP - AT90S8515-4PI
 Order IC MCU 8K FLSH 4MHZ LV IT 40DIP-AT90S8515-4PI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S8515-4PI-ND.
IC MCU 8K FLSH 8MHZ 44TQFP - AT90S8515-8AC
 Order IC MCU 8K FLSH 8MHZ 44TQFP-AT90S8515-8AC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S8515-8AC-ND.
IC MCU 8K FLSH 8MHZ IT 44TQFP - AT90S8515-8AI
 Order IC MCU 8K FLSH 8MHZ IT 44TQFP-AT90S8515-8AI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S8515-8AI-ND.
IC MCU 8K FLSH 8MHZ 44PLCC - AT90S8515-8JC
 Order IC MCU 8K FLSH 8MHZ 44PLCC-AT90S8515-8JC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S8515-8JC-ND.