IC MCU 8K 8MHZ A/D IT 44TQFP - AT90S8535-8AI - Integrated Circuits (ICs)

Digi-Key Part Number AT90S8535-8AI-ND
Price Break
1
25
100
Unit Price
5.85
4.4668
4.0577
Extended Price
5.85
111.67
405.77
Manufacturer Part NumberAT90S8535-8AI
Product DescriptionIC MCU 8K 8MHZ A/D IT 44TQFP
Quantity Available Non-Stock
All prices are in GBP

IC MCU 8K 8MHZ A/D IT 44TQFP - AT90S8535-8AI - Integrated Circuits (ICs) Details
Technical/Catalog InformationAT90S8535-8AI
VendorAtmel
CategoryIntegrated Circuits (ICs)
Program Memory Size8K x 8
RAM Size512 x 8
Number of I /O32
Package / Case44-TQFP
Speed8MHz
Controller SeriesAT90 AVR® 8-Bit
Oscillator TypeExternal
PackagingTray
Program Memory TypeFLASH
EEPROM Size512 x 8
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AT90S8535 8AI
AT90S85358AI

Purchase IC MCU 8K 8MHZ A/D IT 44TQFP - AT90S8535-8AI - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC MCU 8K 8MHZ A/D IT 44TQFP - AT90S8535-8AI
Integrated Circuits (ICs)

IC MCU 8K 8MHZ A/D IT 44TQFP - AT90S8535-8AI (AT90S8535-8AI-ND)

Related parts Integrated Circuits (ICs):
IC MCU 8K 8MHZ A/D IT 44TQFP - AT90S8535-8AI
 Order IC MCU 8K 8MHZ A/D IT 44TQFP-AT90S8535-8AI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S8535-8AI-ND.
IC MCU 4K 8MHZ A/D IT 44TQFP - AT90S4434-8AI
 Order IC MCU 4K 8MHZ A/D IT 44TQFP-AT90S4434-8AI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S4434-8AI-ND.
IC MCU 8K 8MHZ A/D IT 44PLCC - AT90S8535-8JI
 Order IC MCU 8K 8MHZ A/D IT 44PLCC-AT90S8535-8JI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S8535-8JI-ND.
IC MCU 8K 4MHZ A/D LV 44TQFP - AT90LS8535-4AC
 Order IC MCU 8K 4MHZ A/D LV 44TQFP-AT90LS8535-4AC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90LS8535-4AC-ND.
IC MCU 2K 8MHZ A/D IT 32TQFP - AT90S2333-8AI
 Order IC MCU 2K 8MHZ A/D IT 32TQFP-AT90S2333-8AI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S2333-8AI-ND.
IC MCU 4K 8MHZ A/D IT 32TQFP - AT90S4433-8AI
 Order IC MCU 4K 8MHZ A/D IT 32TQFP-AT90S4433-8AI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S4433-8AI-ND.
IC MCU 8K FLSH 4MHZ LV IT 44TQFP - AT90S8515-4AI
 Order IC MCU 8K FLSH 4MHZ LV IT 44TQFP-AT90S8515-4AI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S8515-4AI-ND.
IC MCU 8K FLSH 4MHZ LV IT 44TQFP - AT90S8515A-4AI
 Order IC MCU 8K FLSH 4MHZ LV IT 44TQFP-AT90S8515A-4AI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S8515A-4AI-ND.
IC MCU 8K FLSH 8MHZ IT 44TQFP - AT90S8515-8AI
 Order IC MCU 8K FLSH 8MHZ IT 44TQFP-AT90S8515-8AI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S8515-8AI-ND.
IC MCU 8K FLSH 8MHZ IT 44TQFP - AT90S8515A-8AI
 Order IC MCU 8K FLSH 8MHZ IT 44TQFP-AT90S8515A-8AI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S8515A-8AI-ND.
IC MCU 8K FLSH 8MHZ A/D 44TQFP - AT90S8535-8AC
 Order IC MCU 8K FLSH 8MHZ A/D 44TQFP-AT90S8535-8AC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S8535-8AC-ND.
IC MCU 8K FLSH 8MHZ 44TQFP - AT90S8515-8AC
 Order IC MCU 8K FLSH 8MHZ 44TQFP-AT90S8515-8AC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S8515-8AC-ND.
IC MCU 8K FLSH 8MHZ 44TQFP - AT90S8515A-8AC
 Order IC MCU 8K FLSH 8MHZ 44TQFP-AT90S8515A-8AC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S8515A-8AC-ND.
IC MCU 8K FLSH 8MHZ A/D 44PLCC - AT90S8535-8JC
 Order IC MCU 8K FLSH 8MHZ A/D 44PLCC-AT90S8535-8JC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S8535-8JC-ND.
IC MCU 8K FLSH 8MHZ A/D 40DIP - AT90S8535-8PC
 Order IC MCU 8K FLSH 8MHZ A/D 40DIP-AT90S8535-8PC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S8535-8PC-ND.