IC MCU 8K FLSH 8MHZ 44PLCC - AT90S8515A-8JC - Integrated Circuits (ICs)

Digi-Key Part Number AT90S8515A-8JC-ND
Price Break
1
25
100
Unit Price
5.62
4.302
3.9053
Extended Price
5.62
107.55
390.53
Manufacturer Part NumberAT90S8515A-8JC
Product DescriptionIC MCU 8K FLSH 8MHZ 44PLCC
Quantity Available Non-Stock
All prices are in GBP

IC MCU 8K FLSH 8MHZ 44PLCC - AT90S8515A-8JC - Integrated Circuits (ICs) Details
Technical/Catalog InformationAT90S8515A-8JC
VendorAtmel
CategoryIntegrated Circuits (ICs)
Program Memory Size8K x 8
RAM Size512 x 8
Number of I /O32
Package / Case44-PLCC
Speed8MHz
Controller SeriesAT90 AVR® 8-Bit
Oscillator TypeExternal
PackagingTube
Program Memory TypeFLASH
EEPROM Size512 x 8
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AT90S8515A 8JC
AT90S8515A8JC

Purchase IC MCU 8K FLSH 8MHZ 44PLCC - AT90S8515A-8JC - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC MCU 8K FLSH 8MHZ 44PLCC - AT90S8515A-8JC
Integrated Circuits (ICs)

IC MCU 8K FLSH 8MHZ 44PLCC - AT90S8515A-8JC (AT90S8515A-8JC-ND)

Related parts Integrated Circuits (ICs):
IC MCU 8K FLSH 8MHZ 44PLCC - AT90S8515A-8JC
 Order IC MCU 8K FLSH 8MHZ 44PLCC-AT90S8515A-8JC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S8515A-8JC-ND.
IC MCU 4K FLSH 8MHZ IT 40DIP - AT90S4414-8PI
 Order IC MCU 4K FLSH 8MHZ IT 40DIP-AT90S4414-8PI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S4414-8PI-ND.
IC MCU 4K FLSH 8MHZ A/D IT 28DIP - AT90S4433-8PI
 Order IC MCU 4K FLSH 8MHZ A/D IT 28DIP-AT90S4433-8PI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S4433-8PI-ND.
IC MCU 8K FLASH 8MHZ 32-DIP - MC68HC908JL8CSPE
 Order IC MCU 8K FLASH 8MHZ 32-DIP-MC68HC908JL8CSPE online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC68HC908JL8CSPE-ND.
IC MCU 8K FLASH 8MHZ 28-SOIC - MC908JL8CDWE
 Order IC MCU 8K FLASH 8MHZ 28-SOIC-MC908JL8CDWE online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC908JL8CDWE-ND.
IC AVR MCU 8K LV 8MHZ IND 28-DIP - ATMEGA8L-8PI
 Order IC AVR MCU 8K LV 8MHZ IND 28-DIP-ATMEGA8L-8PI online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA8L-8PI-ND.
IC AVR MCU 8K LV 8MHZ COM 44TQFP - ATMEGA8515L-8AC
 Order IC AVR MCU 8K LV 8MHZ COM 44TQFP-ATMEGA8515L-8AC online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA8515L-8AC-ND.
IC MCU 1K FLSH 12MHZ 20DIP - AT90S1200-12PC
 Order IC MCU 1K FLSH 12MHZ 20DIP-AT90S1200-12PC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S1200-12PC-ND.
IC MCU 1K FLSH 12MHZ 20SSOP - AT90S1200A-12YC
 Order IC MCU 1K FLSH 12MHZ 20SSOP-AT90S1200A-12YC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S1200A-12YC-ND.
IC MCU 1K FLSH 4MHZ LV SO20 - AT90S1200A-4SC
 Order IC MCU 1K FLSH 4MHZ LV SO20-AT90S1200A-4SC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S1200A-4SC-ND.
IC MCU 2K FLSH 10MHZ UART 20DIP - AT90S2313-10PC
 Order IC MCU 2K FLSH 10MHZ UART 20DIP-AT90S2313-10PC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S2313-10PC-ND.
IC MCU 2K FLSH 10MHZ 8DIP - AT90S2343-10PC
 Order IC MCU 2K FLSH 10MHZ 8DIP-AT90S2343-10PC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S2343-10PC-ND.
IC MCU 4K FLSH 4MHZ LV IT 44TQFP - AT90S4414-4AI
 Order IC MCU 4K FLSH 4MHZ LV IT 44TQFP-AT90S4414-4AI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S4414-4AI-ND.
IC MCU 8K FLASH 24MHZ 40-DIP - AT89S52-24PU
 Order IC MCU 8K FLASH 24MHZ 40-DIP-AT89S52-24PU online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT89S52-24PU-ND.
IC MCU FLASH 16KX16 CAN 44PLCC - PIC18F458-I/L
 Order IC MCU FLASH 16KX16 CAN 44PLCC-PIC18F458-I/L online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number PIC18F458-I/L-ND.