DIODE ULT FAST 200V DPAK - FFD10UP20S - Discrete Semiconductor Products

Digi-Key Part Number FFD10UP20SDKR-ND
Price Break
1
25
100
1000
Unit Price
0.48
0.3596
0.2696
0.15932
Extended Price
0.48
8.99
26.96
159.32
Manufacturer Part NumberFFD10UP20S
Product DescriptionDIODE ULT FAST 200V DPAK
Quantity Available Available
All prices are in GBP

DIODE ULT FAST 200V DPAK - FFD10UP20S - Discrete Semiconductor Products Details
Technical/Catalog InformationFFD10UP20S
VendorFairchild Semiconductor (VA)
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeStandard
Voltage - Rated200V
Current Rating10A
Package / CaseDPak (TO-252)
PackagingDigi-ReelĀ®
SpeedFast Recovery =< 500 ns, > 200mA
Reverse Recovery Time (trr)35ns
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FFD10UP20S
FFD10UP20S
FFD10UP20SDKR ND
FFD10UP20SDKRND
FFD10UP20SDKR

Purchase DIODE ULT FAST 200V DPAK - FFD10UP20S - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE ULT FAST 200V DPAK - FFD10UP20S
Discrete Semiconductor Products

DIODE ULT FAST 200V DPAK - FFD10UP20S (FFD10UP20SDKR-ND)

Related parts Discrete Semiconductor Products:
DIODE ULT FAST 200V DPAK - FFD10UP20S
 Order DIODE ULT FAST 200V DPAK-FFD10UP20S online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FFD10UP20SCT-ND.
DIODE ULT FAST 200V DPAK - FFD10UP20S
 Order DIODE ULT FAST 200V DPAK-FFD10UP20S online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FFD10UP20SDKR-ND.
DIODE ULT FAST 200V DPAK - FFD10UP20S
 Order DIODE ULT FAST 200V DPAK-FFD10UP20S online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FFD10UP20STR-ND.
DIODE ULT FAST 200V DPAK - FFD06UP20S
 Order DIODE ULT FAST 200V DPAK-FFD06UP20S online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FFD06UP20SCT-ND.
DIODE ULT FAST 200V DPAK - FFD06UP20S
 Order DIODE ULT FAST 200V DPAK-FFD06UP20S online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FFD06UP20SDKR-ND.
DIODE ULT FAST 200V DPAK - FFD06UP20S
 Order DIODE ULT FAST 200V DPAK-FFD06UP20S online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FFD06UP20STR-ND.
DIODE ULT FAST 200V 10A TO-220F - FFPF10UP20STU
 Order DIODE ULT FAST 200V 10A TO-220F-FFPF10UP20STU online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FFPF10UP20STU-ND.
DIODE ULT FAST 200V 6A TO-220F - FFPF06UP20STU
 Order DIODE ULT FAST 200V 6A TO-220F-FFPF06UP20STU online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FFPF06UP20STU-ND.
DIODE ULT FAST 200V 6A TO-220 - FFP06U20DNTU
 Order DIODE ULT FAST 200V 6A TO-220-FFP06U20DNTU online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FFP06U20DNTU-ND.
DIODE ULT FAST 200V 6A TO-220F - FFPF06U20DPTU
 Order DIODE ULT FAST 200V 6A TO-220F-FFPF06U20DPTU online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FFPF06U20DPTU-ND.
DIODE ULT FAST 200V 6A TO-220F - FFPF06U20DNTU
 Order DIODE ULT FAST 200V 6A TO-220F-FFPF06U20DNTU online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FFPF06U20DNTU-ND.
DIODE ULT FAST 200V 10A TO-220F - FFPF10U20DPTU
 Order DIODE ULT FAST 200V 10A TO-220F-FFPF10U20DPTU online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FFPF10U20DPTU-ND.
DIODE ULT FAST 200V 15A TO-220 - FFP15U20DNTU
 Order DIODE ULT FAST 200V 15A TO-220-FFP15U20DNTU online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FFP15U20DNTU-ND.
DIODE ULT FAST 200V 15A TO-220F - FFPF15U20DPTU
 Order DIODE ULT FAST 200V 15A TO-220F-FFPF15U20DPTU online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FFPF15U20DPTU-ND.
DIODE ULT FAST 200V 15A TO-220F - FFPF15U20DNTU
 Order DIODE ULT FAST 200V 15A TO-220F-FFPF15U20DNTU online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FFPF15U20DNTU-ND.