MOSFET P-CH 20V DUAL MICROFET - FDMA1027P

Digi-Key Part Number FDMA1027PCT-ND
Price Break
1
10
100
1000
Unit Price
0.63
0.473
0.3545
0.20953
Extended Price
0.63
4.73
35.45
209.53
Manufacturer Part NumberFDMA1027P
Product DescriptionMOSFET P-CH 20V DUAL MICROFET
Quantity Available 2995
All prices are in GBP

MOSFET P-CH 20V DUAL MICROFET - FDMA1027P Details
Technical/Catalog InformationFDMA1027P
VendorFairchild Semiconductor (VA)
CategoryDiscrete Semiconductor Products
Mounting TypeSurface Mount
FET Type2 P-Channel (Dual)
Drain to Source Voltage (Vdss)20V
Current - Continuous Drain (Id) @ 25° C2.2A
Rds On (Max) @ Id, Vgs @ 25° C120 mOhms @ 3A, 4.5V
Input Capacitance (Ciss) @ Vds435pF @ 10V
Power - Max1.4W
PackagingCut Tape (CT)
Gate Charge (Qg) @ Vgs6nC @ 4.5V
Package / CaseMicrofet 2x2
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FDMA1027P
FDMA1027P
FDMA1027PCT ND
FDMA1027PCTND
FDMA1027PCT

Purchase MOSFET P-CH 20V DUAL MICROFET - FDMA1027P
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MOSFET P-CH 20V DUAL MICROFET - FDMA1027P
MOSFET P-CH 20V DUAL MICROFET - FDMA1027P

MOSFET P-CH 20V DUAL MICROFET - FDMA1027P (FDMA1027PCT-ND)

Related parts :
MOSFET P-CH 20V DUAL MICROFET - FDMA1027P
 Order MOSFET P-CH 20V DUAL MICROFET-FDMA1027P online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDMA1027PCT-ND.
MOSFET P-CH 20V DUAL MICROFET - FDMA1027P
 Order MOSFET P-CH 20V DUAL MICROFET-FDMA1027P online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDMA1027PDKR-ND.
MOSFET P-CH 20V DUAL MICROFET - FDMA1027P
 Order MOSFET P-CH 20V DUAL MICROFET-FDMA1027P online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FDMA1027PTR-ND.
MOSFET P-CH 20V 7.8A 6-MICROFET - FDMA510PZ
 Order MOSFET P-CH 20V 7.8A 6-MICROFET-FDMA510PZ online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDMA510PZCT-ND.
MOSFET P-CH 20V 7.8A 6-MICROFET - FDMA510PZ
 Order MOSFET P-CH 20V 7.8A 6-MICROFET-FDMA510PZ online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDMA510PZDKR-ND.
MOSFET P-CH 20V 850MA SSOT3 - NDS352P
 Order MOSFET P-CH 20V 850MA SSOT3-NDS352P online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NDS352PCT-ND.
MOSFET P-CH 20V 1.1A SOT-23 - NDS356P
 Order MOSFET P-CH 20V 1.1A SOT-23-NDS356P online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NDS356PCT-ND.
MOSFET P-CH 20V 6.5A 8-SOIC - NDS8434
 Order MOSFET P-CH 20V 6.5A 8-SOIC-NDS8434 online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NDS8434CT-ND.
MOSFET P-CH 20V 4.3A 8-SOIC - NDS9405
 Order MOSFET P-CH 20V 4.3A 8-SOIC-NDS9405 online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NDS9405CT-ND.
MOSFET 2P-CH 20V 3.2A 8-SOIC - NDS9933
 Order MOSFET 2P-CH 20V 3.2A 8-SOIC-NDS9933 online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NDS9933CT-ND.
MOSFET 2P-CH 20V 3.5A 8-SOIC - NDS9947
 Order MOSFET 2P-CH 20V 3.5A 8-SOIC-NDS9947 online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NDS9947CT-ND.
MOSFET P-CH 20V 1A SSOT3 - NDS332P
 Order MOSFET P-CH 20V 1A SSOT3-NDS332P online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NDS332PCT-ND.
MOSFET P-CH 20V 1.6A SSOT3 - FDN338P
 Order MOSFET P-CH 20V 1.6A SSOT3-FDN338P online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FDN338PCT-ND.
MOSFET N-CH 20V 1.3A SSOT3 - NDS331N
 Order MOSFET N-CH 20V 1.3A SSOT3-NDS331N online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NDS331NCT-ND.
MOSFET N-CH 20V 1.7A SSOT3 - NDS335N
 Order MOSFET N-CH 20V 1.7A SSOT3-NDS335N online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NDS335NCT-ND.