IGBT IGN N-CH ECOSPARK D2PAK - ISL9V2540S3S - Discrete Semiconductor Products

Digi-Key Part Number ISL9V2540S3S-ND
Price Break
400
Unit Price
0.66575
Extended Price
266.30
Manufacturer Part NumberISL9V2540S3S
Product DescriptionIGBT IGN N-CH ECOSPARK D2PAK
Quantity Available Non-Stock
All prices are in GBP

IGBT IGN N-CH ECOSPARK D2PAK - ISL9V2540S3S - Discrete Semiconductor Products Details
Technical/Catalog InformationISL9V2540S3S
VendorFairchild Semiconductor
CategoryDiscrete Semiconductor Products
Transistor TypeIGBT
Voltage - Rated24V
Current Rating15.5A
Package / CaseD² Pak (SMD-220, TO-263)
PackagingTube
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ISL9V2540S3S
ISL9V2540S3S

Purchase IGBT IGN N-CH ECOSPARK D2PAK - ISL9V2540S3S - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IGBT IGN N-CH ECOSPARK D2PAK - ISL9V2540S3S
Discrete Semiconductor Products

IGBT IGN N-CH ECOSPARK D2PAK - ISL9V2540S3S (ISL9V2540S3S-ND)

Related parts Discrete Semiconductor Products:
IGBT IGN N-CH ECOSPARK D2PAK - ISL9V2540S3S
 Order IGBT IGN N-CH ECOSPARK D2PAK-ISL9V2540S3S online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number ISL9V2540S3S-ND.
IGBT TRENCH N-CH 400V 8-SOP - FGS15N40LTF
 Order IGBT TRENCH N-CH 400V 8-SOP-FGS15N40LTF online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FGS15N40LTF-ND.
IGBT NPT N-CH 1200V 5.3A TO252AA - HGTD1N120BNS9A
 Order IGBT NPT N-CH 1200V 5.3A TO252AA-HGTD1N120BNS9A online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number HGTD1N120BNS9A-ND.
IGBT UFS N-CH 600V 6A TO-252AA - HGTD3N60C3S9A
 Order IGBT UFS N-CH 600V 6A TO-252AA-HGTD3N60C3S9A online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number HGTD3N60C3S9A-ND.
IGBT W/DIODE 600V 6.5A D2PAK - SGW13N60UFDTM
 Order IGBT W/DIODE 600V 6.5A D2PAK-SGW13N60UFDTM online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SGW13N60UFDTM-ND.
IGBT SHORT CIRC 600V 5A D2PAK - SGW5N60RUFDTM
 Order IGBT SHORT CIRC 600V 5A D2PAK-SGW5N60RUFDTM online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SGW5N60RUFDTM-ND.
IGBT NPT N-CH 1200V 13A TO-220AB - HGTP2N120CN
 Order IGBT NPT N-CH 1200V 13A TO-220AB-HGTP2N120CN online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number HGTP2N120CN-ND.
IGBT UFS N-CH 600V 14A TO-252AA - HGTD7N60C3S9A
 Order IGBT UFS N-CH 600V 14A TO-252AA-HGTD7N60C3S9A online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number HGTD7N60C3S9A-ND.
IGBT NPT N-CH 1200V 13A TO-220AB - HGT1S2N120CN
 Order IGBT NPT N-CH 1200V 13A TO-220AB-HGT1S2N120CN online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number HGT1S2N120CN-ND.
IGBT W/DIODE 600V 10A D2PAK - SGW10N60RUFDTM
 Order IGBT W/DIODE 600V 10A D2PAK-SGW10N60RUFDTM online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SGW10N60RUFDTM-ND.
IGBT W/DIODE 600V 12A D2PAK - SGW23N60UFDTM
 Order IGBT W/DIODE 600V 12A D2PAK-SGW23N60UFDTM online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SGW23N60UFDTM-ND.
IGBT UFS N-CH 600V 14A TO-263AB - HGT1S7N60C3DS
 Order IGBT UFS N-CH 600V 14A TO-263AB-HGT1S7N60C3DS online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number HGT1S7N60C3DS-ND.
IGBT UFS N-CH 600V 14A TO-263AB - HGT1S7N60C3DS9A
 Order IGBT UFS N-CH 600V 14A TO-263AB-HGT1S7N60C3DS9A online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number HGT1S7N60C3DS9A-ND.
IGBT NPT N-CH 1200V 21A TO-220AB - HGTP5N120BND
 Order IGBT NPT N-CH 1200V 21A TO-220AB-HGTP5N120BND online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number HGTP5N120BND-ND.
IGBT UFS N-CH 600V 14A TO-220AB - HGTP7N60C3D
 Order IGBT UFS N-CH 600V 14A TO-220AB-HGTP7N60C3D online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number HGTP7N60C3D-ND.