MUX VIDEO TRIPLE 2:1 HS 24-TSSOP - FHP3392IMTC24X - Integrated Circuits (ICs)

Digi-Key Part Number FHP3392IMTC24XTR-ND
Price Break
2500
5000
10000
25000
Unit Price
0.9107
0.88935
0.87156
0.85378
Extended Price
2276.75
4446.75
8715.60
21344.50
Manufacturer Part NumberFHP3392IMTC24X
Product DescriptionMUX VIDEO TRIPLE 2:1 HS 24-TSSOP
Quantity Available 2500
All prices are in GBP

MUX VIDEO TRIPLE 2:1 HS 24-TSSOP - FHP3392IMTC24X - Integrated Circuits (ICs) Details
Technical/Catalog InformationFHP3392IMTC24X
VendorFairchild Semiconductor
CategoryIntegrated Circuits (ICs)
TypeAnalog Multiplexers
Voltage Supply SourceDual Supply
Voltage - Supply, Single/Dual (±)±2.5 V ~ 6 V
Circuit3 x 2:1
On-State Resistance150 Ohm
Mounting TypeSurface Mount
Package / Case24-TSSOP
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FHP3392IMTC24X
FHP3392IMTC24X
FHP3392IMTC24XTR ND
FHP3392IMTC24XTRND
FHP3392IMTC24XTR

Purchase MUX VIDEO TRIPLE 2:1 HS 24-TSSOP - FHP3392IMTC24X - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MUX VIDEO TRIPLE 2:1 HS 24-TSSOP - FHP3392IMTC24X
Integrated Circuits (ICs)

MUX VIDEO TRIPLE 2:1 HS 24-TSSOP - FHP3392IMTC24X (FHP3392IMTC24XTR-ND)

Related parts Integrated Circuits (ICs):
MUX VIDEO TRIPLE 2:1 HS 24-TSSOP - FHP3392IMTC24X
 Order MUX VIDEO TRIPLE 2:1 HS 24-TSSOP-FHP3392IMTC24X online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FHP3392IMTC24XTR-ND.
MUX VIDEO TRIPLE 2:1 HS 24-TSSOP - FHP3392IMTC24X
 Order MUX VIDEO TRIPLE 2:1 HS 24-TSSOP-FHP3392IMTC24X online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FHP3392IMTC24XCT-ND.
MUX VIDEO TRIPLE 2:1 HS 24-TSSOP - FHP3392IMTC24X
 Order MUX VIDEO TRIPLE 2:1 HS 24-TSSOP-FHP3392IMTC24X online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FHP3392IMTC24XDKR-ND.
MUX/DEMUX QUAD 2:1 HS 16TSSOP - FSAL200MTCX
 Order MUX/DEMUX QUAD 2:1 HS 16TSSOP-FSAL200MTCX online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FSAL200MTCX-ND.
MUX/DEMUX QUAD 2:1 HS 16-QSOP - FSAL200QSCX
 Order MUX/DEMUX QUAD 2:1 HS 16-QSOP-FSAL200QSCX online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FSAL200QSCXTR-ND.
MUX/DEMUX QUAD 2:1 HS 16TSSOP - FSAL200MTC
 Order MUX/DEMUX QUAD 2:1 HS 16TSSOP-FSAL200MTC online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FSAL200MTC-ND.
MUX/DEMUX QUAD 2:1 HS 16QSOP - FSAL200QSC
 Order MUX/DEMUX QUAD 2:1 HS 16QSOP-FSAL200QSC online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FSAL200QSC-ND.
MUX/AMP TRIPLE 2:1 300MHZ 16SOIC - EL4332CS-T13
 Order MUX/AMP TRIPLE 2:1 300MHZ 16SOIC-EL4332CS-T13 online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL4332CS-T13-ND.
MUX/AMP TRIPLE 2:1 300MHZ 16SOIC - EL4332CS-T7
 Order MUX/AMP TRIPLE 2:1 300MHZ 16SOIC-EL4332CS-T7 online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL4332CS-T7-ND.
MUX/AMP TRIPLE 2:1 300MHZ 16SOIC - EL4332CSZ-T13
 Order MUX/AMP TRIPLE 2:1 300MHZ 16SOIC-EL4332CSZ-T13 online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL4332CSZ-T13-ND.
IC MUX TRPL 2:1 350MHZ 24-TSSOP - AD8188ARUZ
 Order IC MUX TRPL 2:1 350MHZ 24-TSSOP-AD8188ARUZ online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8188ARUZ-ND.
IC MUX TRPL 2:1 350MHZ 24-TSSOP - AD8189ARUZ
 Order IC MUX TRPL 2:1 350MHZ 24-TSSOP-AD8189ARUZ online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8189ARUZ-ND.
IC MUX/DEMUX TRIPLE 2:1 16-TSSOP - NLAS4053DT
 Order IC MUX/DEMUX TRIPLE 2:1 16-TSSOP-NLAS4053DT online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NLAS4053DT-ND.
IC MUX/DEMUX TRIPLE 2:1 16-TSSOP - NLAS4053DTG
 Order IC MUX/DEMUX TRIPLE 2:1 16-TSSOP-NLAS4053DTG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NLAS4053DTG-ND.
IC MUX TRPL 2:1 350MHZ 24-TSSOP - AD8188ARUZ-R7
 Order IC MUX TRPL 2:1 350MHZ 24-TSSOP-AD8188ARUZ-R7 online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8188ARUZ-R7-ND.