DIODE ULT FAST 200V DPAK - FFD06UP20S

Digi-Key Part Number FFD06UP20STR-ND
Price Break
2500
5000
10000
25000
Unit Price
0.13591
0.13329
0.13068
0.12807
Extended Price
339.77
666.45
1306.80
3201.75
Manufacturer Part NumberFFD06UP20S
Product DescriptionDIODE ULT FAST 200V DPAK
Quantity Available 0
All prices are in GBP

DIODE ULT FAST 200V DPAK - FFD06UP20S Details
Technical/Catalog InformationFFD06UP20S
VendorFairchild Semiconductor
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeStandard
Voltage - Rated200V
Current Rating6A
Package / CaseDPak (TO-252)
PackagingTape & Reel (TR)
SpeedFast Recovery =< 500 ns, > 200mA
Reverse Recovery Time (trr)35ns
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names FFD06UP20S
FFD06UP20S
FFD06UP20STR ND
FFD06UP20STRND
FFD06UP20STR

Purchase DIODE ULT FAST 200V DPAK - FFD06UP20S
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE ULT FAST 200V DPAK - FFD06UP20S
DIODE ULT FAST 200V DPAK - FFD06UP20S

DIODE ULT FAST 200V DPAK - FFD06UP20S (FFD06UP20STR-ND)

Related parts :
DIODE ULT FAST 200V DPAK - FFD06UP20S
 Order DIODE ULT FAST 200V DPAK-FFD06UP20S online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FFD06UP20STR-ND.
DIODE ULT FAST 200V DPAK - FFD06UP20S
 Order DIODE ULT FAST 200V DPAK-FFD06UP20S online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FFD06UP20SCT-ND.
DIODE ULT FAST 200V DPAK - FFD06UP20S
 Order DIODE ULT FAST 200V DPAK-FFD06UP20S online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FFD06UP20SDKR-ND.
DIODE ULT FAST 200V DPAK - FFD10UP20S
 Order DIODE ULT FAST 200V DPAK-FFD10UP20S online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FFD10UP20STR-ND.
DIODE ULT FAST 200V DPAK - FFD10UP20S
 Order DIODE ULT FAST 200V DPAK-FFD10UP20S online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FFD10UP20SCT-ND.
DIODE ULT FAST 200V DPAK - FFD10UP20S
 Order DIODE ULT FAST 200V DPAK-FFD10UP20S online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FFD10UP20SDKR-ND.
DIODE ULT FAST 200V 10A TO-220F - FFPF10UP20STU
 Order DIODE ULT FAST 200V 10A TO-220F-FFPF10UP20STU online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FFPF10UP20STU-ND.
DIODE ULT FAST 200V 6A TO-220F - FFPF06UP20STU
 Order DIODE ULT FAST 200V 6A TO-220F-FFPF06UP20STU online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FFPF06UP20STU-ND.
DIODE ULT FAST 200V 6A TO-220 - FFP06U20DNTU
 Order DIODE ULT FAST 200V 6A TO-220-FFP06U20DNTU online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FFP06U20DNTU-ND.
DIODE ULT FAST 200V 6A TO-220F - FFPF06U20DPTU
 Order DIODE ULT FAST 200V 6A TO-220F-FFPF06U20DPTU online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FFPF06U20DPTU-ND.
DIODE ULT FAST 200V 6A TO-220F - FFPF06U20DNTU
 Order DIODE ULT FAST 200V 6A TO-220F-FFPF06U20DNTU online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FFPF06U20DNTU-ND.
DIODE ULT FAST 200V 10A TO-220F - FFPF10U20DPTU
 Order DIODE ULT FAST 200V 10A TO-220F-FFPF10U20DPTU online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FFPF10U20DPTU-ND.
DIODE ULT FAST 200V 15A TO-220 - FFP15U20DNTU
 Order DIODE ULT FAST 200V 15A TO-220-FFP15U20DNTU online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FFP15U20DNTU-ND.
DIODE ULT FAST 200V 15A TO-220F - FFPF15U20DPTU
 Order DIODE ULT FAST 200V 15A TO-220F-FFPF15U20DPTU online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FFPF15U20DPTU-ND.
DIODE ULT FAST 200V 15A TO-220F - FFPF15U20DNTU
 Order DIODE ULT FAST 200V 15A TO-220F-FFPF15U20DNTU online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FFPF15U20DNTU-ND.