CAP 16V 4700UF AXIAL ALUM ELECT - ECE-B1CGE472 - Capacitors

Digi-Key Part Number P5434-ND
Price Break
1
10
100
1000
5000
10000
Unit Price
2.78
2.381
1.8649
1.18991
1.1253
1.03092
Extended Price
2.78
23.81
186.49
1189.91
5626.50
10309.20
Manufacturer Part NumberECE-B1CGE472
Product DescriptionCAP 16V 4700UF AXIAL ALUM ELECT
Quantity Available Non-Stock
All prices are in GBP

CAP 16V 4700UF AXIAL ALUM ELECT - ECE-B1CGE472 - Capacitors Details
Technical/Catalog InformationECE-B1CGE472
VendorPanasonic - ECG
CategoryCapacitors
Status*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ECE B1CGE472
ECEB1CGE472
P5434 ND
P5434ND
P5434

Purchase CAP 16V 4700UF AXIAL ALUM ELECT - ECE-B1CGE472 - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 16V 4700UF AXIAL ALUM ELECT - ECE-B1CGE472
Capacitors

CAP 16V 4700UF AXIAL ALUM ELECT - ECE-B1CGE472 (P5434-ND)

Related parts Capacitors :
CAP 16V 4700UF AXIAL ALUM ELECT - ECE-B1CGE472
 Order CAP 16V 4700UF AXIAL ALUM ELECT-ECE-B1CGE472 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5434-ND.
CAP 3300UF 50V AXIAL ALUM ELECT - ECE-B1HU332S
 Order CAP 3300UF 50V AXIAL ALUM ELECT-ECE-B1HU332S online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5960-ND.
4700UF 35V AXIAL ALUM ELECT CAP - ECE-B1VU472
 Order 4700UF 35V AXIAL ALUM ELECT CAP-ECE-B1VU472 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6369-ND.
NHE RADIAL ELECT CAP 16V 100UF - ECE-A1CGE101
 Order NHE RADIAL ELECT CAP 16V 100UF-ECE-A1CGE101 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5231-ND.
NHE RADIAL ELECT CAP 16V 3300UF - ECE-A1CGE332
 Order NHE RADIAL ELECT CAP 16V 3300UF-ECE-A1CGE332 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5237-ND.
CAP 35V 3300UF NHE AXIAL ELECT - ECE-B1VGE332
 Order CAP 35V 3300UF NHE AXIAL ELECT-ECE-B1VGE332 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5460-ND.
10UF 25V MINI ALUM ELECT (KA) - ECE-A1EKA100
 Order 10UF 25V MINI ALUM ELECT (KA)-ECE-A1EKA100 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P813-ND.
0.1UF 50V MINI ALUM ELECT (KA) - ECE-A1HKA0R1
 Order 0.1UF 50V MINI ALUM ELECT (KA)-ECE-A1HKA0R1 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P820-ND.
CAPACITOR 3300UF 16V HFS AXIAL - ECE-B1CFS332
 Order CAPACITOR 3300UF 16V HFS AXIAL-ECE-B1CFS332 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1320-ND.
CAP 220UF 10V VA SERIES SMD - ECE-V1AA221P
 Order CAP 220UF 10V VA SERIES SMD-ECE-V1AA221P online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2040CT-ND.
CAP 22UF 50V VA SERIES SMD - ECE-V1HA220P
 Order CAP 22UF 50V VA SERIES SMD-ECE-V1HA220P online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2053CT-ND.
CAP ELECT 47UF 16V KS RADIAL - ECE-A1CKS470
 Order CAP ELECT 47UF 16V KS RADIAL-ECE-A1CKS470 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P969-ND.
CAP 10UF 16V VS ELECT SMD - ECE-V1CS100SR
 Order CAP 10UF 16V VS ELECT SMD-ECE-V1CS100SR online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3061CT-ND.
KG RAD ALUM ELEC CAP 10MFD 25V - ECE-A1EKG100
 Order KG RAD ALUM ELEC CAP 10MFD 25V-ECE-A1EKG100 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P916-ND.
CAP ELECT 10UF 25V KS RADIAL - ECE-A1EKS100
 Order CAP ELECT 10UF 25V KS RADIAL-ECE-A1EKS100 online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P975-ND.