IC MCU 4K FLSH 8MHZ A/D 44TQFP - AT90S4434-8AC - Integrated Circuits (ICs)

Digi-Key Part Number AT90S4434-8AC-ND
Price Break
1
25
100
Unit Price
5.45
3.7604
3.4114
Extended Price
5.45
94.01
341.14
Manufacturer Part NumberAT90S4434-8AC
Product DescriptionIC MCU 4K FLSH 8MHZ A/D 44TQFP
Quantity Available Non-Stock
All prices are in GBP

IC MCU 4K FLSH 8MHZ A/D 44TQFP - AT90S4434-8AC - Integrated Circuits (ICs) Details
Technical/Catalog InformationAT90S4434-8AC
VendorAtmel
CategoryIntegrated Circuits (ICs)
Program Memory Size4K x 8
RAM Size256 x 8
Number of I /O32
Package / Case44-TQFP
Speed8MHz
Controller SeriesAT90 AVR® 8-Bit
Oscillator TypeInternal
PackagingTray
Program Memory TypeFLASH
EEPROM Size256 x 8
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AT90S4434 8AC
AT90S44348AC

Purchase IC MCU 4K FLSH 8MHZ A/D 44TQFP - AT90S4434-8AC - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC MCU 4K FLSH 8MHZ A/D 44TQFP - AT90S4434-8AC
Integrated Circuits (ICs)

IC MCU 4K FLSH 8MHZ A/D 44TQFP - AT90S4434-8AC (AT90S4434-8AC-ND)

Related parts Integrated Circuits (ICs):
IC MCU 4K FLSH 8MHZ A/D 44TQFP - AT90S4434-8AC
 Order IC MCU 4K FLSH 8MHZ A/D 44TQFP-AT90S4434-8AC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S4434-8AC-ND.
IC MCU 4K FLSH 8MHZ A/D 32TQFP - AT90S4433-8AC
 Order IC MCU 4K FLSH 8MHZ A/D 32TQFP-AT90S4433-8AC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S4433-8AC-ND.
IC MCU 4K FLSH 8MHZ A/D 44PLCC - AT90S4434-8JC
 Order IC MCU 4K FLSH 8MHZ A/D 44PLCC-AT90S4434-8JC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S4434-8JC-ND.
IC MCU 4K FLSH 8MHZ A/D 40DIP - AT90S4434-8PC
 Order IC MCU 4K FLSH 8MHZ A/D 40DIP-AT90S4434-8PC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S4434-8PC-ND.
IC MCU 8K FLSH 8MHZ A/D 44TQFP - AT90S8535-8AC
 Order IC MCU 8K FLSH 8MHZ A/D 44TQFP-AT90S8535-8AC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S8535-8AC-ND.
IC MCU 4K FLSH 8MHZ 44TQFP - AT90S4414-8AC
 Order IC MCU 4K FLSH 8MHZ 44TQFP-AT90S4414-8AC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S4414-8AC-ND.
IC MCU 4K FLSH 8MHZ IT 44TQFP - AT90S4414-8AI
 Order IC MCU 4K FLSH 8MHZ IT 44TQFP-AT90S4414-8AI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S4414-8AI-ND.
IC MCU 4K FLSH 8MHZ A/D IT 40DIP - AT90S4434-8PI
 Order IC MCU 4K FLSH 8MHZ A/D IT 40DIP-AT90S4434-8PI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S4434-8PI-ND.
IC MCU 2K FLSH 8MHZ A/D 32TQFP - AT90S2333-8AC
 Order IC MCU 2K FLSH 8MHZ A/D 32TQFP-AT90S2333-8AC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S2333-8AC-ND.
IC MCU 4K FLSH 4MHZ LV IT 44TQFP - AT90S4414-4AI
 Order IC MCU 4K FLSH 4MHZ LV IT 44TQFP-AT90S4414-4AI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S4414-4AI-ND.
IC MCU 4K FLSH 8MHZ 44PLCC - AT90S4414-8JC
 Order IC MCU 4K FLSH 8MHZ 44PLCC-AT90S4414-8JC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S4414-8JC-ND.
IC MCU 4K FLSH 8MHZ IT 44PLCC - AT90S4414-8JI
 Order IC MCU 4K FLSH 8MHZ IT 44PLCC-AT90S4414-8JI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S4414-8JI-ND.
IC MCU 4K FLSH 8MHZ 40DIP - AT90S4414-8PC
 Order IC MCU 4K FLSH 8MHZ 40DIP-AT90S4414-8PC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S4414-8PC-ND.
IC MCU 4K FLSH 8MHZ IT 40DIP - AT90S4414-8PI
 Order IC MCU 4K FLSH 8MHZ IT 40DIP-AT90S4414-8PI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S4414-8PI-ND.
IC MCU 4K FLSH 8MHZ A/D 28DIP - AT90S4433-8PC
 Order IC MCU 4K FLSH 8MHZ A/D 28DIP-AT90S4433-8PC online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90S4433-8PC-ND.